Panasonic Industry - Varistors
1,450 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-E11A271SC TTI: ERZ-E11A271SC Panasonic Industry Availability: 0In StockVaristors 270VDC 0.6W 1mA L/S=7.5mm Cut LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 13 mm | 6 kA | 99 J | 580 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A331SC TTI: ERZ-E11A331SC Panasonic Industry Availability: 0In StockVaristors 330VDC 0.6W 1mA L/S=7.5mm Cut LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 13 mm | 6 kA | 115 J | 520 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E14A201SC TTI: ERZ-E14A201SC Panasonic Industry Availability: 0In StockVaristors 200VDC 1W 7500A L/S=10mm Cut LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 16.5 mm | 7.5 kA | 140 J | 1.3 nF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E14A391SC TTI: ERZ-E14A391SC Panasonic Industry Availability: 0In StockVaristors 390VDC 1W 7500A L/S=10mm Cut LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 16.5 mm | 7.5 kA | 275 J | 800 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E14A911SC TTI: ERZ-E14A911SC Panasonic Industry Availability: 0In StockVaristors 910VDC 1W 7500A L/S=10mm Cut LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 17.5 mm | 7.5 kA | 510 J | 400 pF | - 40 C | + 125 C | Bulk | |||||
0In Stock | V | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 20 mm | 10 kA | 135 J | 1.3 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: EZJ-PZV270BA TTI: EZJ-PZV270BA Panasonic Industry Availability: 0In StockVaristors 0201, 27V, 1A MAX CLAMP 66V | 0In Stock | EZJ-P | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 16 VDC | 27 V | 1 A | 10 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: ERZ-E14A112SC TTI: ERZ-E14A112SC Panasonic Industry Availability: 0In StockVaristors 1100VDC 1W 7500A L/S=10mm Cut LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 17.5 mm | 7.5 kA | 620 J | 350 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E14A361SC TTI: ERZ-E14A361SC Panasonic Industry Availability: 0In StockVaristors 360VDC 1W 7500A L/S=10mm Cut LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 16.5 mm | 7.5 kA | 255 J | 900 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E14A821SC TTI: ERZ-E14A821SC Panasonic Industry Availability: 0In StockVaristors 820VDC 1W 7500A L/S=10mm Cut LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 17.5 mm | 7.5 kA | 460 J | 500 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A112SC TTI: ERZ-E11A112SC Panasonic Industry Availability: 0In StockVaristors 1100VDC 0.6W 1mA L/S=7.5mm Cut LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 14 mm | 5 kA | 310 J | 200 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A821SC TTI: ERZ-E11A821SC Panasonic Industry Availability: 0In StockVaristors 820VDC 0.6W 1mA L/S=7.5mm Cut LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 14 mm | 5 kA | 235 J | 260 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A911SC TTI: ERZ-E11A911SC Panasonic Industry Availability: 0In StockVaristors 910VDC 0.6W 1mA L/S=7.5mm Cut LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 14 mm | 5 kA | 255 J | 240 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A361S1 TTI: ERZ-E11A361S1 Panasonic Industry Availability: 0In StockVaristors 360VDC 0.6W 1mA L/S=7.5mm Long LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 13 mm | 6 kA | 130 J | 480 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-V20R361 TTI: ERZ-V20R361 Panasonic Industry Availability: 0In StockVaristors 360V 6500A ZNR SUR ABSORBER 20MM | 0In Stock | V | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 390 V | 595 V | 20 mm | 10 kA | 255 J | - 40 C | + 85 C | Bulk | ||||||
Mfr: EZJ-PZV120RA TTI: EZJ-PZV120RA Panasonic Industry Availability: 0In StockVaristors 0201, 12V, 1A MAX CLAMP 40V | 0In Stock | EZJ-P | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 7.5 VDC | 12 V | 1 A | 20 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: ERZ-VS34C431 TTI: ERZ-VS34C431 Panasonic Industry Availability: Not Available OnlineVaristors 430VDC SURGE ABSORBR 710V @ V250A | Not Available Online | VS | MOVs | PCB Mount | SMD/SMT | 275 VAC | 350 VDC | 430 V | 710 V | 20 kA | - 40 C | + 85 C | Bulk | ||||||||
Mfr: ERZ-VS34C511 TTI: ERZ-VS34C511 Panasonic Industry Availability: Not Available OnlineVaristors 510VDC SURGE ABSORBR 845V @ V250A | Not Available Online | VS | MOVs | PCB Mount | SMD/SMT | 320 VAC | 415 VDC | 510 V | 845 V | 20 kA | - 40 C | + 85 C | Bulk | ||||||||
Mfr: ERZ-VS34C621 TTI: ERZ-VS34C621 Panasonic Industry Availability: Not Available OnlineVaristors 620VDC SURGE ABSORBR 1025V @ V250A | Not Available Online | VS | MOVs | PCB Mount | SMD/SMT | 385 VAC | 505 VDC | 620 V | 1.025 kV | 20 kA | - 40 C | + 85 C | Bulk | ||||||||
Mfr: EZJ-PZV270RA TTI: EZJ-PZV270RA Panasonic Industry Availability: 0In StockVaristors 0201, 27V, 1A MAX CLAMP 55V | 0In Stock | EZJ-P | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 16 VDC | 27 V | 1 A | 20 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: ERZ-VS34C821 TTI: ERZ-VS34C821 Panasonic Industry Availability: Not Available OnlineVaristors 820VDC SURGE ABSORBR 1355V @ V250A | Not Available Online | VS | MOVs | PCB Mount | SMD/SMT | 510 VAC | 670 VDC | 820 V | 1.355 kV | 20 kA | - 40 C | + 85 C | Bulk | ||||||||
Mfr: ERZ-E14A331SC TTI: ERZ-E14A331SC Panasonic Industry Availability: 0In StockVaristors 330VDC 1W 7500A L/S=10mm Cut LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 16.5 mm | 7.5 kA | 228 J | 900 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E14A431SC TTI: ERZ-E14A431SC Panasonic Industry Availability: 0In StockVaristors 430VDC 1W 7500A L/S=10mm Cut LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 16.5 mm | 7.5 kA | 303 J | 800 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E14A511SC TTI: ERZ-E14A511SC Panasonic Industry Availability: 0In StockVaristors 510VDC 1W 7500A L/S=10mm Cut LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 16.5 mm | 7.5 kA | 382 J | 700 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E14A681SC TTI: ERZ-E14A681SC Panasonic Industry Availability: 0In StockVaristors 680VDC 1W 7500A L/S=10mm Cut LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 17.5 mm | 7.5 kA | 382 J | 600 pF | - 40 C | + 125 C | Bulk |