Panasonic Industry - Varistors
1,450 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-C32EK391Y TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 390V 25KA 60x55x14mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 227 VAC | 320 VDC | 390 V | 650 V | 25 kA | 350 J | 3 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-C20EK221Y TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors VARISTOR 220V 8KA CHASSIS UL/CSA | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 220 V | - 40 C | + 85 C | Bulk | ||||||||||||
Mfr: ERZ-U12JP511B TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x189x141mm | Not Available Online | ZNR | MOVs | Chassis Mount | 242 VAC | 510 V | 760 V | 25 kA | 685 J | 4.7 nF | - 40 C | + 70 C | Bulk | ||||||||
Mfr: ERZ-U21JP112 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x123x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 528 VAC | 746 VDC | 1.1 kV | 1.57 kV | 15 kA | 860 J | 1.1 nF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U21JP162F TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x170x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 825 VAC | 1.167 kVDC | 1.6 kV | 2.375 kV | 20 kA | 1.09 kJ | 630 pF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U23JP112 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x189x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | 528 VAC | 746 VDC | 1.1 kV | 1.57 kV | 35 kA | 2.06 kJ | 3 nF | - 40 C | + 70 C | Bulk | |||||||
Mfr: ERZ-U23JP162F TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x238x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 825 VAC | 1.167 kVDC | 1.6 kV | 2.375 kV | 45 kA | 2.615 kJ | 1.8 nF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-E11B102CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 11mm 1000V T&R ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 14 mm | 5 kA | 280 J | 220 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E11B201CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 11mm 200V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 13 mm | 6 kA | 70 J | 690 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E11B681CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 11mm 680V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 14 mm | 5 kA | 190 J | 290 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E07E431 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 7mm 430V T&R ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 9 mm | 2.5 kA | 60 J | 270 pF | - 40 C | + 85 C | Reel | |||||
Mfr: ERZ-E05F331 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 5mm 330V T&R ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 7 mm | 1.2 kA | 21 J | 130 pF | - 40 C | + 85 C | Reel | |||||
Mfr: ERZ-E11F681 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 11mm 680V T&R ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 14 mm | 5 kA | 190 J | 290 pF | - 40 C | + 85 C | Reel | |||||
Mfr: ERZ-E11A201 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 11mm 200V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 13 mm | 6 kA | 70 J | 690 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E11A201CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 11mm 200V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 13 mm | 6 kA | 70 J | 690 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E11A241CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 11mm 240V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 13 mm | 6 kA | 84 J | 620 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E11A271 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 11mm 270V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 13 mm | 6 kA | 99 J | 580 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E07B361CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 7mm 360V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 9 mm | 2.5 kA | 50 J | 300 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E05A221 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 5mm 220V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 7 mm | 1.2 kA | 14 J | 190 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E07A391CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 7mm 390V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 9 mm | 2.5 kA | 53 J | 300 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E10A221CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 220volts 4500A 10mm Straight Cut Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 11.5 mm | 4.5 kA | 50 J | 600 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E10A241CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 240volts 4500A 10mm Straight Cut Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 11.5 mm | 4.5 kA | 56 J | 570 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E10A361CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 360volts 4500A 10mm Straight Cut Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 11.5 mm | 4.5 kA | 84 J | 430 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E10A621CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 620volts 4500A 10mm Straight Cut Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 12.5 mm | 4.5 kA | 126 J | 280 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E10A821CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 820volts 4500A 10mm Straight Cut Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.025 kV | 12.5 mm | 4.5 kA | 154 J | 230 pF | - 40 C | + 85 C | Bulk |