Panasonic Industry - Varistors

1,450 Results
1,450 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-V05D330
TTI: ERZ-V05D330
Panasonic Industry
Availability:

0In Stock

5,900 On Order
Expected
End of Life
Varistors 20V 1A CLAMP

0In Stock

5,900 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
20 VAC
26 VDC
33 V
73 V
5 mm
250 A
1.1 J
1.4 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V14D271
TTI: ERZ-V14D271
Panasonic Industry
Availability:

0In Stock

4,000 On Order
Expected 09-Feb-27
End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E11A271

0In Stock

4,000 On Order
Expected 09-Feb-27
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
14 mm
6 kA
99 J
640 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V20D241
TTI: ERZ-V20D241
Panasonic Industry
Availability:

0In Stock

3,000 On Order
Expected 18-Dec-26
End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E14A241

0In Stock

3,000 On Order
Expected 18-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
20 mm
10 kA
168 J
1.5 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V14D121
TTI: ERZ-V14D121
Panasonic Industry
Availability:

0In Stock

4,000 On Order
Expected 09-Feb-27
End of Life
Varistors 120V 4500A ZNR SUR ABSORBER 14MM

0In Stock

4,000 On Order
Expected 09-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
75 VAC
100 VDC
120 V
200 V
14 mm
6 kA
42 J
2.7 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E14A241
TTI: ERZ-E14A241
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 14mm D type 240volts 10KA 168J 1100pF

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E10
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
16.5 mm
10 kA
168 J
1.1 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V20D391
TTI: ERZ-V20D391
Panasonic Industry
Availability:

0In Stock

12,850 On Order
Expected
End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E14A391

0In Stock

12,850 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
20 mm
10 kA
275 J
1.1 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V20D680
TTI: ERZ-V20D680
Panasonic Industry
Availability:

0In Stock

2,000 On Order
Expected 14-Jun-27
End of Life
Varistors 68V 2000A ZNR SUR ABSORBER 20MM

0In Stock

2,000 On Order
Expected 14-Jun-27
Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
40 VAC
56 VDC
68 V
135 V
20 mm
3 A
49 J
11.5 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V20D220
TTI: ERZ-V20D220
Panasonic Industry
Availability:

0In Stock

1,900 On Order
Expected 25-Feb-27
End of Life
Varistors 22V 2000A ZNR SUR ABSORBER 20MM

0In Stock

1,900 On Order
Expected 25-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
14 VAC
18 VDC
22 V
43 V
20 mm
3 A
16 J
30 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V20D470
TTI: ERZ-V20D470
Panasonic Industry
Availability:

0In Stock

1,600 On Order
Expected 01-Mar-27
End of Life
Varistors 47V 2000A ZNR SUR ABSORBER 20MM

0In Stock

1,600 On Order
Expected 01-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
30 VAC
38 VDC
47 V
93 V
20 mm
3 A
34 J
13.5 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V07D471
TTI: ERZ-V07D471
Panasonic Industry
Availability:

0In Stock

2,500 On Order
Expected 11-Feb-27
End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E05A471

0In Stock

2,500 On Order
Expected 11-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
7 mm
1.75 kA
85 J
100 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V10D431
TTI: ERZ-V10D431
Panasonic Industry
Availability:

0In Stock

4,000 On Order
Expected 27-Apr-27
End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E08A431

0In Stock

4,000 On Order
Expected 27-Apr-27
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
10 mm
3.5 kA
80 J
270 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V20D820
TTI: ERZ-V20D820
Panasonic Industry
Availability:

0In Stock

63,650 On Order
Expected
End of Life
Varistors 50V 100A CLAMP

0In Stock

63,650 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
50 VAC
65 VDC
82 V
135 V
20 mm
10 kA
56 J
7.5 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V10V112C1
TTI: ERZ-V10V112C1
Panasonic Industry
Availability:

0In Stock

500 On Order
Expected 23-Mar-27
End of Life
Varistors ZNR Transient/Surge Absorbers Type D

0In Stock

500 On Order
Expected 23-Mar-27
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.815 kV
10 mm
3.5 kA
110 pF
Bulk
Datasheet
Mfr: ERZ-VEAV471
TTI: ERZ-VEAV471
Panasonic Industry
Availability:

0In Stock

4,000 On Order
Expected 30-Mar-27
End of Life
Varistors ZNR Transient/Surge Absorbers Type D

0In Stock

4,000 On Order
Expected 30-Mar-27
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
10 mm
3.5 kA
85 J
230 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-V07D241
TTI: ERZ-V07D241
Panasonic Industry
Availability:

0In Stock

20,000 On Order
Expected 17-Dec-26
End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E05A241

0In Stock

20,000 On Order
Expected 17-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
7 mm
1.75 kA
21 J
170 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E14A201
TTI: ERZ-E14A201
Panasonic Industry
Availability:

0In Stock

2,000 On Order
Expected 13-Apr-27
End of Life
Varistors 14mm D type 200volts 10KA 140J 1300pF

0In Stock

2,000 On Order
Expected 13-Apr-27
Please adjust quantity to Min / Mult value
Call to Verify RoHS
ERZ-E10
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
16.5 mm
10 kA
140 J
1.3 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V07D201
TTI: ERZ-V07D201
Panasonic Industry
Availability:

0In Stock

1,000 On Order
Expected 11-Jan-27
End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E05A201

0In Stock

1,000 On Order
Expected 11-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
7 mm
1.75 kA
17.5 J
200 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V05D560
TTI: ERZ-V05D560
Panasonic Industry
Availability:

0In Stock

2,500 On Order
Expected 02-Apr-27
End of Life
Varistors 56V 125A ZNR SUR ABSORBER 5MM

0In Stock

2,500 On Order
Expected 02-Apr-27
Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
35 VAC
45 VDC
56 V
123 V
5 mm
250 A
1.8 J
600 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V20D621
TTI: ERZ-V20D621
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E14A621

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
20 mm
7.5 kA
382 J
700 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: EZJ-S2YD472
TTI: EZJ-S2YD472
Panasonic Industry
Availability:

0In Stock

6,000 On Order
Expected 11-Jan-27
Varistors 30VDC 25A W/EMI VARISTOR

0In Stock

6,000 On Order
Expected 11-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
EZJ-Z
MLVs
SMD/SMT
SMD/SMT
0805 (2012 metric)
30 VDC
50 V
4.7 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-V07D391
TTI: ERZ-V07D391
Panasonic Industry
Availability:

0In Stock

2,000 On Order
Expected 19-Nov-26
End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E05A391

0In Stock

2,000 On Order
Expected 19-Nov-26
Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
7 mm
1.75 kA
35 J
130 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V20D330
TTI: ERZ-V20D330
Panasonic Industry
Availability:

0In Stock

5,600 On Order
Expected
End of Life
Varistors 33V 100A CLAMP

0In Stock

5,600 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
20 VAC
26 VDC
33 V
65 V
20 mm
3 A
24 J
20 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V05D220
TTI: ERZ-V05D220
Panasonic Industry
Availability:

0In Stock

3,500 On Order
Expected 12-Mar-27
End of Life
Varistors 14V 1A CLAMP

0In Stock

3,500 On Order
Expected 12-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
14 VAC
18 VDC
22 V
48 V
5 mm
250 A
0.7 J
1.5 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V05D470
TTI: ERZ-V05D470
Panasonic Industry
Availability:

0In Stock

2,500 On Order
Expected 09-Apr-27
End of Life
Varistors 30V 1A CLAMP

0In Stock

2,500 On Order
Expected 09-Apr-27
Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
30 VAC
38 VDC
47 V
104 V
5 mm
250 A
1.5 J
650 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V10D221
TTI: ERZ-V10D221
Panasonic Industry
Availability:

0In Stock

4,310 On Order
Expected 09-Feb-27
End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E08A221

0In Stock

4,310 On Order
Expected 09-Feb-27
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
10 mm
3.5 kA
39 J
410 pF
- 40 C
+ 85 C
Bulk
  • ...
  • 3
  • 4
  • 5