Panasonic Industry - Varistors
1,450 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-E11F911 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 11mm 910V T&R ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 14 mm | 5 kA | 255 J | 240 pF | - 40 C | + 85 C | Reel | |||||
Mfr: ERZ-E08A361CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 8mm 360V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 10.5 mm | 3.5 kA | 65 J | 280 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E08F201 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 8mm 200V T&R ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 10.5 mm | 3.5 kA | 35 J | 390 pF | - 40 C | + 85 C | Reel | |||||
Mfr: ERZ-E08F271 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 8mm 270V T&R ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 10.5 mm | 3.5 kA | 49 J | 330 pF | - 40 C | + 85 C | Reel | |||||
Mfr: ERZ-E07B511CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 7mm 510V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 9 mm | 2.5 kA | 70 J | 210 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E10E201 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 200volts 4500A 10mm Straight Leads T&R | Not Available Online | ERZ-E10 | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 1.025 kV | 11.5 mm | 4.5 kA | 47 J | 630 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: ERZ-C20EK271Y TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 270V 8KA 48x42x14mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 1805 (4814 metric) | 159 VAC | 225 VDC | 270 V | 455 V | 8 kA | 100 J | 1.4 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-C32EK431Y TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 430V 25KA 60x55x14mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 250 VAC | 350 VDC | 430 V | 710 V | 25 kA | 400 J | 2.5 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-C32EK681Y TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 680V 25KA 60x55x14mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 381 VAC | 560 VDC | 680 V | 1.12 kV | 25 kA | 450 J | 2.1 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | ERZ-HF | MOVs | PCB Mount | SMD/SMT | 16 VDC | 23.2 V | 35 V | - 40 C | + 125 C | AEC-Q200 | Reel | ||||||||||
Mfr: ERZ-U11JP511B TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x140x141mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 242 VAC | 510 V | 760 V | 15 kA | 400 J | 2.4 nF | - 40 C | + 70 C | Bulk | |||||||
Mfr: ERZ-U13JP511 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x141x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 242 VAC | 342 VDC | 510 V | 760 V | 35 kA | 960 J | 7 nF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U13JP541 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x142x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 264 VAC | 373 VDC | 540 V | 785 V | 35 kA | 1.03 kJ | 6.4 nF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U14JP511B TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x288x141mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 242 VAC | 510 V | 760 V | 45 kA | 1.24 kJ | 9.3 nF | - 40 C | + 70 C | Bulk | |||||||
Mfr: ERZ-U14JP541B TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x290x141mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 264 VAC | 540 V | 785 V | 45 kA | 1.335 kJ | 8.5 nF | - 40 C | + 70 C | Bulk | |||||||
Mfr: ERZ-U15JP511 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x175x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 242 VAC | 342 VDC | 510 V | 760 V | 45 kA | 1.52 kJ | 11.6 nF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U21JP132F TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x169x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 660 VAC | 933 VDC | 1.3 kV | 1.9 kV | 15 kA | 900 J | 1 nF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U21JP162H TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x237x141mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 825 VAC | 1.6 kV | 2.375 kV | 20 kA | 1.09 kJ | 630 pF | - 40 C | + 70 C | Bulk | |||||||
Mfr: ERZ-U22JP132F TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x202x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | 660 VAC | 933 VDC | 1.3 kV | 1.9 kV | 25 kA | 1.53 kJ | 1.9 nF | - 40 C | + 70 C | Bulk | |||||||
Mfr: ERZ-U24JP132F TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x266x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 660 VAC | 933 VDC | 1.3 kV | 1.9 kV | 45 kA | 2.79 kJ | 3.7 nF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U24JP162F TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x272x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 825 VAC | 1.167 kVDC | 1.6 kV | 2.375 kV | 45 kA | 3.38 kJ | 2.4 nF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U26JP102 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x281x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | 484 VAC | 684 VDC | 1 kV | 1.52 kV | 45 kA | 3.6 kJ | 6.7 nF | - 40 C | + 70 C | Bulk | |||||||
Mfr: ERZ-VA7D361 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 7 mm | 1.75 kA | 32 J | 130 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V05D330CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 73 V | 5 mm | 250 A | 1.1 J | 1.4 nF | - 40 C | + 85 C | ||||||
Mfr: ERZ-VEEV751 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 14 mm | 4.5 kA | 310 pF |