Panasonic Industry - Varistors
1,450 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EZJ-P0V180HM TTI: Not Assigned Panasonic Industry Availability: 0In StockVaristors 0402 1mA 18V 150pF AEC-Q200 | 0In Stock | EZJP-M | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 11 VDC | 18 V | 10 A | 150 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||||
Mfr: ERZ-U22JP162F TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x204x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 825 VAC | 1.167 kVDC | 1.6 kV | 2.375 kV | 35 kA | 1.85 kJ | 1.2 nF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-A20GK552 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient /Surge Absorbers | Not Available Online | ZNR | MOVs | 5.5 kV | - 25 C | + 70 C | Bulk | ||||||||||||||
Mfr: ERZ-U12JP511 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x124x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 242 VAC | 342 VDC | 510 V | 760 V | 25 kA | 685 J | 4.7 nF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U12JP541 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x125x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 264 VAC | 373 VDC | 540 V | 785 V | 25 kA | 730 J | 4.3 nF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U13JP541B TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x241x141mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 264 VAC | 540 V | 785 V | 35 kA | 1.03 kJ | 6.4 nF | - 40 C | + 70 C | Bulk | |||||||
Mfr: ERZ-U21JP102B TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x186x141mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 484 VAC | 1 kV | 1.52 kV | 15 kA | 800 J | 1.2 nF | - 40 C | + 70 C | Bulk | |||||||
Mfr: ERZ-U22JP102B TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x281x141mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 484 VAC | 1 kV | 1.52 kV | 25 kA | 1.36 kJ | 2.3 nF | - 40 C | + 70 C | Bulk | |||||||
Mfr: ERZ-U26JP162F TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x340x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 825 VAC | 1.167 kVDC | 1.6 kV | 2.375 kV | 45 kA | 4.905 kJ | 3.6 nF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U26JP192F TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x347x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 990 VAC | 1.4 kVDC | 1.9 kV | 2.85 kV | 45 kA | 5.94 kJ | 3.33 nF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-E10A621 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 620volts 4500A 10mm Straight Leads | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 12.5 mm | 4.5 kA | 126 J | 280 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: EZJ-P0V270GM TTI: Not Assigned Panasonic Industry Availability: 0In StockVaristors 1%, 1mA 27V, 100pf 0402,.5MM THICKNESS | 0In Stock | EZJP-M | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 16 VDC | 27 V | 10 A | 100 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||||
Mfr: EZJ-P1V270GM TTI: Not Assigned Panasonic Industry Availability: 0In StockVaristors 0603 18volts 100pF VV=27volts AEC-Q200 | 0In Stock | EZJP-M | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 18 VDC | 27 V | 10 A | 100 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||||
Mfr: ERZ-V07D151CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 7 mm | 1.75 kA | 13 J | 500 pF | - 40 C | + 85 C | ||||||
Mfr: EZJ-P0V420WM TTI: Not Assigned Panasonic Industry Availability: 0In StockVaristors 1%, 1mA, 42V, 56pf 0402,.5MM THICKNESS | 0In Stock | EZJP-M | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 30 VDC | 42 V | 6 A | 47 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||||
Mfr: EZJ-P1V420FM TTI: Not Assigned Panasonic Industry Availability: 0In StockVaristors 0603 30volts 68pF VV=42volts AEC-Q200 | 0In Stock | EZJP-M | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 30 VDC | 42 V | 8 A | 68 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||||
Mfr: ERZ-E07A201 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 7mm 200V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 9 mm | 2.5 kA | 26 J | 430 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-VA7D390 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 7 mm | 500 A | 1.6 nF | |||||||||
Mfr: ERZ-VA7D560 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 7 mm | 500 A | 1.5 nF | |||||||||
Mfr: ERZ-VA7D820 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 7 mm | 1.75 kA | 810 pF | |||||||||
Mfr: ERZ-V05D271CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 475 V | 5 mm | 800 A | 11 J | 90 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V05D331 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 330V 600A ZNR SUR ABSORBER 5MM | Not Available Online | V | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 570 V | 5 mm | 800 A | 13 J | 80 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V05D431CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 745 V | 5 mm | 800 A | 13.5 J | 70 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V05V431CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 745 V | 5 mm | 800 A | 13.5 J | 70 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V10D271CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 10 mm | 3.5 kA | 350 pF |