Panasonic Industry - Varistors

1,450 Results
1,450 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-C32EK361Y
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 360V 25KA 60x55x14mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
209 VAC
300 VDC
360 V
595 V
25 kA
325 J
3.5 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11B821CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 14mm 820V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
14 mm
5 kA
235 J
260 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E07B331CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 7mm 330V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
9 mm
2.5 kA
44 J
300 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E07E621
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 7mm 620V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
10 mm
2.5 kA
80 J
190 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E05A271CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 5mm 270V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
7 mm
1.2 kA
18 J
150 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10E681
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 680volts 4500A 10mm Straight Leads T&R

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.025 kV
12.5 mm
4.5 kA
133 J
260 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-V10D821C1
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
10 mm
3.5 kA
140 pF
Datasheet
Mfr: ERZ-E11E102
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 1000V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.65 kV
14 mm
5 kA
280 J
220 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E10A821
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 820volts 4500A 10mm Straight Leads

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.025 kV
12.5 mm
4.5 kA
154 J
230 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10B221CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 220volts 4500A 10mm Crimped Cut Leads

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
140 VAC
180 VDC
220 V
1.025 kV
11.5 mm
4.5 kA
50 J
600 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10B241CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 240volts 4500A 10mm Crimped Cut Leads

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
150 VAC
200 VDC
240 V
1.025 kV
11.5 mm
4.5 kA
56 J
570 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10E511
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 510volts 4500A 10mm Straight Leads T&R

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
320 VAC
410 VDC
510 V
1.025 kV
11.5 mm
4.5 kA
117 J
300 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E10F911
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 910volts 4500A 10mm Crimped Leads T&R

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
12.5 mm
4.5 kA
168 J
220 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: EZJ-Z1V220JM
TTI: Not Assigned
Panasonic Industry
Availability:

0In Stock

Varistors 0603 13volts 220pF VV=22volts AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
EZJZ-M
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
13 VDC
22 V
20 A
220 pF
- 55 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: ERZ-A20GK522
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient /Surge Absorbers

Not Available Online

Call
or
View Details
ZNR
MOVs
5.2 kV
- 25 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U24JP102
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x219x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
484 VAC
684 VDC
1 kV
1.52 kV
45 kA
2.48 kJ
4.5 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U24JP112
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x220x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
528 VAC
746 VDC
1.1 kV
1.57 kV
45 kA
2.665 kJ
4.1 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U24JP192F
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x277x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
990 VAC
1.4 kVDC
1.9 kV
2.85 kV
45 kA
4.09 kJ
2.23 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U25JP102
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x250x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
484 VAC
684 VDC
1 kV
1.52 kV
45 kA
3.04 kJ
5.6 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U26JP112
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x284x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
528 VAC
746 VDC
1.1 kV
1.57 kV
45 kA
3.87 kJ
6.2 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U26JP132F
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x330x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
660 VAC
933 VDC
1.3 kV
1.9 kV
45 kA
4.05 kJ
5.5 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-V10D102C1
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.65 kV
10 mm
3.5 kA
110 pF
Datasheet
Mfr: ERZ-V10D151CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
95 VAC
125 VDC
150 V
250 V
10 mm
3.5 kA
1.1 nF
Datasheet
Mfr: ERZ-C40CK391W
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors

Not Available Online

Call
or
View Details
CK
Varistors
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
44 mm
30 kA
435 J
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-C20EK431
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
1805 (4814 metric)
275 VAC
350 VDC
430 V
710 V
8 kA
140 J
1 nF
- 40 C
+ 85 C
Bulk
  • ...
  • 16
  • 17
  • 18