Panasonic Industrial Devices - Solid State Relays - SSR
1,000 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,000In Stock | PCB Mount | 1 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.32 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2.1 mm (0.083 in) | Reel | |||
760In Stock | PCB Mount | 4 A | 60 VDC | 1 Form A (SPST-NO) | SIP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 21 mm (0.827 in) | 3.5 mm (0.138 in) | 12.5 mm (0.492 in) | Bulk | |||
58In Stock | Panel Mount | 15 A | 75 VAC to 250 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 20 mA | - 20 C | + 80 C | 58 mm | 40 mm | 25.5 mm | Each | ||||
492In Stock1,000 On Order Expected 16-Nov-26 | PCB Mount | 1 A | 200 VAC, 200 VDC | 1 Form A (SPST-NO) | SIP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 21 mm (0.827 in) | 3.5 mm (0.138 in) | 12.5 mm (0.492 in) | Bulk | |||
5,800In Stock | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.14 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2.1 mm (0.083 in) | Tube | |||
1,000In Stock | SMD/SMT | 500 mA | 60 VAC, 60 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 9.78 mm (0.385 in) | 6.4 mm (0.252 in) | 3.9 mm (0.154 in) | Tube | |||
1,500In Stock | PCB Mount | 120 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2.1 mm (0.083 in) | Tube | |||
2,200In Stock | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form B (SPST-NC) | SOP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2.1 mm (0.083 in) | Tube | |||
1,460In Stock | PCB Mount | 2 A | 75 VAC to 264 VAC | 1 Form A (SPST-NO) | SIP-4 | 4 VDC to 6 VDC | - 30 C | + 80 C | 24.5 mm (0.965 in) | 4.5 mm (0.177 in) | 20.5 mm (0.807 in) | Tube | ||||
Mfr: AQ10A2-ZT4/32VDC TTI: AQ10A2-ZT4/32VDC Panasonic Industrial Devices Availability: 26In Stock40 On Order Expected 13-Oct-26 Solid State Relays - PCB Mount 10A 4/32V | 26In Stock40 On Order Expected 13-Oct-26 | PCB Mount | 10 A | 75 VAC to 250 VAC | 1 Form A (SPST-NO) | SIP-4 | 4 VDC to 32 VDC | 20 mA | - 30 C | + 80 C | 33 mm (1.299 in) | 5.3 mm (0.209 in) | 25 mm (0.984 in) | Bulk | ||
60In Stock | Panel Mount | 15 A | 75 VAC to 250 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 20 mA | - 20 C | + 80 C | 58 mm | 40 mm | 25.5 mm | Each | ||||
1,900In Stock | PCB Mount | 1 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.32 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2.1 mm (0.083 in) | Tube | |||
388In Stock1,000 On Order Expected 15-Jul-26 | PCB Mount | 3 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SIP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 21 mm (0.827 in) | 3.5 mm (0.138 in) | 12.5 mm (0.492 in) | Bulk | |||
1,000In Stock1,000 On Order Expected 14-Oct-26 | SMD/SMT | 500 mA | 60 VAC, 60 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 9.78 mm (0.385 in) | 6.4 mm (0.252 in) | 3.9 mm (0.154 in) | Reel | |||
3,000In Stock | PCB Mount | 130 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | DIP-6 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.9 mm (0.154 in) | Tube | |||
Mfr: AQW214EHAX TTI: AQW214EHAX Panasonic Industrial Devices Availability: 7,000In StockSolid State Relays - PCB Mount 400v 100mA DIP Form A Norm-Open | 7,000In Stock | PCB Mount | 100 mA | 400 VAC, 400 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 9.86 mm (0.388 in) | 6.4 mm (0.252 in) | 2.9 mm (0.114 in) | Reel | ||
2,500In Stock | PCB Mount | 1.25 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.32 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2.1 mm (0.083 in) | Tube | |||
2,000In Stock | PCB Mount | 2.5 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1.14 VDC | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | Reel | |||
14In Stock | PCB Mount | 3.6 A | 60 VDC | 1 Form A (SPST-NO) | SIP-4 | 1.4 VDC | 6.5 mA | - 40 C | + 85 C | 21 mm (0.827 in) | 3.5 mm (0.138 in) | 12.5 mm (0.492 in) | Bulk | |||
1,425In Stock | PCB Mount | 3 A | 50 VAC, 50 VDC | 1 Form A (SPST-NO) | SOP-6 | 1.32 VDC | 50 mA | - 40 C | + 85 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | Tube | |||
3,000In Stock | PCB Mount | 100 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | SOP-6 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | Reel | |||
22In Stock | Panel Mount | 40 A | 75 VAC to 250 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 20 mA | - 20 C | + 80 C | 58 mm | 40 mm | 25.5 mm | Each | ||||
150In Stock | PCB Mount | 120 mA | 350 VAC, 350 VDC | 2 Form A (DPST-NO) | DIP-8 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 9.86 mm (0.388 in) | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | Tube | |||
900In Stock1,000 On Order Expected 24-Jul-26 | PCB Mount | 150 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | DIP-6 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.9 mm (0.154 in) | Tube | |||
350In Stock | PCB Mount | 120 mA | 400 VAC, 400 VDC | 1 Form B (SPST-NC) | SMD DIP-6 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | Tube |