Panasonic Industrial Devices - Basic / Snap Action Switches
3,683 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ASQM2 | Turquoise Stroke Mini Switches | Roller Lever | 1 mA, 50 mA | 5 VDC to 16 VDC | 1.5 N | Solder Lug | PCB Mount | IP67 | Tray | ||||||
0In Stock | ASQM2 | Turquoise Stroke Mini Switches | Plunger, Pin | 1 mA, 50 mA | 5 VDC to 16 VDC | 1.2 N | Solder Terminal | PCB Mount | IP67 | Tray | ||||||
Mfr: ASQMR27428 TTI: ASQMR27428 Panasonic Industrial Devices Availability: 0In StockBasic / Snap Action Switches Resistor installed,Solder Terminal,Normally Closed,Simulated roller lever | 0In Stock | ASQMR2 | Turquoise Stroke Mini | Simulated Roller Lever | 1 mA to 50 mA | 5 VDC to 60 VDC | 1.5 N | Solder Lug | PCB Mount | IP67 | Tray | |||||
Mfr: ASQMR27B20 TTI: ASQMR27B20 Panasonic Industrial Devices Availability: 0In StockBasic / Snap Action Switches Resistor installed,Fork Terminal Left,Normally Closed,Pin Plunger | 0In Stock | ASQMR2 | Turquoise Stroke Mini | Plunger, Pin | 1 mA to 50 mA | 5 VDC to 60 VDC | 1.2 N | Solder Pin, Left Angle | PCB Mount | IP67 | Tray | |||||
Mfr: ASQMR28430 TTI: ASQMR28430 Panasonic Industrial Devices Availability: 0In StockBasic / Snap Action Switches Resistor installed,Solder Terminal,Normally Open,Pin Plunger | 0In Stock | ASQMR2 | Turquoise Stroke Mini | Plunger, Pin | 1 mA to 50 mA | 5 VDC to 60 VDC | 1.2 N | Solder Lug | PCB Mount | IP67 | Tray | |||||
0In Stock | ASQM2 | Turquoise Stroke Mini Switches | Plunger, Pin | 1 mA, 50 mA | 5 VDC to 16 VDC | 1.2 N | Solder Lug | PCB Mount | IP67 | Tray | ||||||
Mfr: ASQMR26428 TTI: ASQMR26428 Panasonic Industrial Devices Availability: 0In StockBasic / Snap Action Switches Resistor installed,Solder Terminal,Normally Closed,Simulated roller lever | 0In Stock | ASQMR2 | Turquoise Stroke Mini | Simulated Roller Lever | 1 mA to 50 mA | 5 VDC to 60 VDC | 1.5 N | Solder Lug | PCB Mount | IP67 | Tray | |||||
Mfr: ASQMR19J062 TTI: ASQMR19J062 Panasonic Industrial Devices Availability: 0In StockBasic / Snap Action Switches Solder terminal Operating Force 1.5N Both sides 2 bosses type | 0In Stock | ASQMR1 | SPST-NO | Roller Lever | 1 mA | 4.5 VDC to 16 VDC | 1.5 N | Solder Terminal | PCB Mount | IP67 | Tray | |||||
Mfr: ABS1512509 TTI: ABS1512509 Panasonic Industrial Devices Availability: 0In StockBasic / Snap Action Switches SPDT Hinge LVR PCB | 0In Stock | ABS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 2 A | 125 VAC | 30 VDC | 1.5 N | Solder Pin | PCB Mount | IP67 | Bulk | ||
0In Stock | ABJ | Ultraminiature | SPST-NC | ON - (OFF) | Lever | 2 A | 125 VAC | 30 VDC | 1.27 N | Wire Lead | Chassis Mount | IP67 | Each | |||
Mfr: ABS1411513 TTI: ABS1411513 Panasonic Industrial Devices Availability: 0In StockBasic / Snap Action Switches ABS (BS) Turquo | 0In Stock | ABS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 1.47 N | Solder Terminal | PCB Mount | IP67 | Each | ||
Mfr: ABV1216613 TTI: ABV1216613 Panasonic Industrial Devices Availability: 0In StockBasic / Snap Action Switches 250VAC 3A Turquo Roller Lever | 0In Stock | ABV | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 3 A | 250 VAC | 2.94 N | Quick Connect | Chassis Mount | IP67 | Each | |||
Mfr: ABS4510503 TTI: Not Assigned Panasonic Industrial Devices Availability: 0In StockBasic / Snap Action Switches | 0In Stock | Subminiature | SPDT | Plunger, Pin | 2 A | 125 VAC | 30 VDC | 1.47 N | Solder Terminal | IP67 | ||||||
0In Stock | AV | High Precision | SPST | OFF - ON | Roller Lever | 3 A | 250 VAC | 125 VDC | 0.49 N | Solder Pin | PCB Mount | |||||
0In Stock | AV | High Precision | SPST | OFF - ON | Roller Lever | 3 A | 250 VAC | 125 VDC | 0.98 N | Solder Pin | PCB Mount | |||||
0In Stock | AV | High Precision | SPST | OFF - ON | Plunger | 100 mA | 250 VAC | 125 VDC | 0.25 N | Solder Pin | PCB Mount | |||||
0In Stock | AV | High Precision | SPST | OFF - ON | Lever | 100 mA | 250 VAC | 125 VDC | 0.25 N | Solder Pin | PCB Mount | |||||
0In Stock | AV | High Precision | SPST | OFF - ON | Lever | 100 mA | 250 VAC | 125 VDC | 0.49 N | Solder Pin | PCB Mount | |||||
0In Stock | AV | High Precision | SPST | OFF - ON | Lever | 100 mA | 250 VAC | 125 VDC | 0.98 N | Solder Pin | PCB Mount | |||||
0In Stock | AVT | Subminiature | SPST | OFF - ON | Roller Lever | 3 A | 250 VAC | 125 VDC | 0.98 N | Quick Connect | PCB Mount | |||||
0In Stock | AVM | Subminiature | SPST | OFF - ON | Roller Lever | 250 VAC | 125 VDC | 1.47 N | Solder Pin | PCB Mount | ||||||
Mfr: AVM3615613 TTI: Not Assigned Panasonic Industrial Devices Availability: 0In StockBasic / Snap Action Switches FS LL Switch Sh | 0In Stock | AVM | Subminiature | SPST | OFF - ON | Lever | 250 VAC | 125 VDC | 1.47 N | Solder Pin, Right Angle | PCB Mount | |||||
0In Stock | AV | High Precision | SPST | OFF - ON | Simulated Roller Lever | 100 mA | 250 VAC | 125 VDC | 0.98 N | Solder Pin, Left Angle | PCB Mount | |||||
0In Stock | AV | High Precision | SPST | OFF - ON | Lever | 100 mA | 250 VAC | 125 VDC | 0.49 N | Solder Terminal | PCB Mount | |||||
0In Stock | AV | High Precision | SPST | OFF - ON | Lever | 100 mA | 250 VAC | 125 VDC | 0.98 N | Quick Connect | PCB Mount |