Panasonic Industrial Devices - Basic / Snap Action Switches
3,683 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AH1 (FJ) | Ultraminiature | SPDT | OFF - ON | Simulated Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.74 N | Solder Pin | PCB Mount | IP40 | ||||
0In Stock | AH1 (FJ) | Ultraminiature | SPDT | OFF - ON | Lever | 100 mA | 125 VAC | 30 VDC | 0.74 N | Solder Pin | PCB Mount | IP40 | ||||
0In Stock | AH1 (FJ) | Ultraminiature | SPDT | OFF - ON | Plunger, Pin | 1 A | 125 VAC | 30 VDC | 0.74 N | Solder Terminal | PCB Mount | IP40 | ||||
0In Stock | AV | High Precision | SPST | OFF - ON | Plunger, Pin | 100 mA | 250 VAC | 125 VDC | 0.25 N | Solder Terminal | PCB Mount | |||||
0In Stock | AV | High Precision | SPST | OFF - ON | Plunger, Pin | 3 A | 250 VAC | 125 VDC | 0.49 N | Solder Terminal | PCB Mount | |||||
0In Stock | AV | High Precision | SPST | OFF - ON | Plunger | 3 A | 250 VAC | 125 VDC | 0.98 N | Solder Terminal | PCB Mount | |||||
0In Stock | AV | High Precision | SPST | OFF - ON | Lever | 3 A | 250 VAC | 125 VDC | 0.49 N | Solder Terminal | PCB Mount | |||||
0In Stock | AV | High Precision | SPST | OFF - ON | Lever | 100 mA | 250 VAC | 125 VDC | 0.49 N | Solder Pin | PCB Mount | |||||
0In Stock | AV | High Precision | SPST | OFF - ON | Lever | 100 mA | 250 VAC | 125 VDC | 0.98 N | Solder Pin | PCB Mount | |||||
0In Stock | AV | High Precision | SPST | OFF - ON | Roller Lever | 100 mA | 250 VAC | 125 VDC | 0.49 N | Solder Pin | PCB Mount | |||||
0In Stock | AV | High Precision | SPST | OFF - ON | Roller Lever | 100 mA | 250 VAC | 125 VDC | 0.98 N | Solder Pin | PCB Mount | |||||
0In Stock | AV | High Precision | SPST | OFF - ON | Plunger, Pin | 100 mA | 250 VAC | 125 VDC | 0.25 N | Solder Pin, Right Angle | PCB Mount | |||||
0In Stock | AV | High Precision | SPST | OFF - ON | Plunger | 100 mA | 250 VAC | 125 VDC | 0.98 N | Solder Pin, Right Angle | PCB Mount | |||||
0In Stock | AV | High Precision | SPST | OFF - ON | Lever | 100 mA | 250 VAC | 125 VDC | 0.25 N | Solder Pin, Right Angle | PCB Mount | |||||
0In Stock | AV | High Precision | SPST | OFF - ON | Lever | 100 mA | 250 VAC | 125 VDC | 0.25 N | Solder Pin, Right Angle | PCB Mount | |||||
0In Stock | AV | High Precision | SPST | OFF - ON | Lever | 3 A | 250 VAC | 125 VDC | 0.49 N | Solder Pin, Right Angle | PCB Mount | |||||
0In Stock | AVT | Subminiature | SPST | OFF - ON | Lever | 3 A | 250 VAC | 125 VDC | 0.98 N | Quick Connect | PCB Mount | |||||
0In Stock | AVT | Subminiature | SPST | OFF - ON | Lever | 100 mA | 250 VAC | 125 VDC | 0.98 N | Quick Connect | PCB Mount | |||||
Mfr: AVT3814613 TTI: Not Assigned Panasonic Industrial Devices Availability: 0In StockBasic / Snap Action Switches FST Switch Shor | 0In Stock | AVT | Subminiature | SPST | OFF - ON | Lever | 100 mA | 250 VAC | 125 VDC | 0.98 N | Quick Connect | PCB Mount | ||||
0In Stock | AVT | Subminiature | SPST | OFF - ON | Lever | 100 mA | 250 VAC | 125 VDC | 0.49 N | Quick Connect | PCB Mount | |||||
0In Stock | AVM | Subminiature | SPST | OFF - ON | Plunger, Pin | 250 VAC | 125 VDC | 1.47 N | Solder Terminal | PCB Mount | ||||||
0In Stock | AVM | Subminiature | SPST | OFF - ON | Lever | 250 VAC | 125 VDC | 1.47 N | Solder Terminal | PCB Mount | ||||||
0In Stock | AVM | Subminiature | SPST | OFF - ON | Lever | 250 VAC | 125 VDC | 1.47 N | Solder Terminal | PCB Mount | ||||||
Mfr: AVM3335613 TTI: Not Assigned Panasonic Industrial Devices Availability: 0In StockBasic / Snap Action Switches FS LL Switch Lo | 0In Stock | AVM | Subminiature | SPST | OFF - ON | Lever | 250 VAC | 125 VDC | 1.47 N | Solder Terminal | PCB Mount | |||||
0In Stock | AVM | Subminiature | SPST | OFF - ON | Roller Lever | 250 VAC | 125 VDC | 1.47 N | Solder Terminal | PCB Mount |