Panasonic Industrial Devices - Low Signal Relays - PCB
3,887 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Product | Type | Coil Voltage | Relay Contact Form | Contact Rating | Contact Current Rating | Maximum Switching Current | Coil Current | Coil Type | Power Consumption | Termination Style | Contact Termination | Isolation | Insertion Loss | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,300In Stock | Tube | Communications Relays | Miniature | 5 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 500 mA, 1 A, 2 A | 1 A | 1 A | 28.1 mA | Non-Latching | 140 mW | Solder Pin | 15 dB | 0.6 dB | TQ | ||||
2,012In Stock4,184 On Order Expected 05-Aug-26 | Tube | Communications Relays | Miniature | 12 VDC | 2 Form C (DPDT-NO, NC) | 1 A, 2 A | 2 A | 2 A | 11.7 mA | Non-Latching | 140 mW | Solder Pin | 20 dB | 0.8 dB | TX | ||||
2,050In Stock | Tube | Communications Relays | Miniature | 5 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 500 mA, 1 A, 2 A | 2 A | 1 A | 28.1 mA | Non-Latching | 140 mW | Gull Wing Lead | 20 dB | 0.8 dB | TQ | ||||
3,050In Stock | Tube | Slim Form Relays | High Sensitivity | 4.5 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 1 A | 1 A | 1 A | 31 mA | Non-Latching | 140 mW | Solder Pin | GN | ||||||
38,650In Stock | Tube | Communications Relays | Miniature | 12 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 500 mA, 1 A, 2 A | 1 A | 1 A | 11.7 mA | Non-Latching | 140 mW | Solder Pin | 15 dB | 0.6 dB | TQ | ||||
5,894In Stock | Tube | Communications Relays | Miniature | 5 VDC | 2 Form C (DPDT-NO, NC) | 1 A, 2 A | 2 A | 2 A | 28.1 mA | Non-Latching | 140 mW | Solder Pin | 20 dB | 0.8 dB | TX | ||||
560In Stock | Tube | Communications Relays | High Sensitivity | 12 VDC | 2 Form C (DPDT-NO, NC) | 1 A | 1 A | 4.2 mA | Non-Latching | 50 mW | Solder Pin | 20 dB | 0.8 dB | TX-S | |||||
Mfr: AGN200A24Z TTI: AGN200A24Z Panasonic Industrial Devices Availability: 1,500In StockLow Signal Relays - PCB 2 Form C 1 Form A 30VDC SMD 24V | 1,500In Stock | Reel | Slim Form Relays | High Sensitivity | 24 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 1 A | 1 A | 1 A | 9.6 mA | Non-Latching | 230 mW | Gull Wing Lead | GN | |||||
Mfr: DS1E-S-DC5V TTI: DS1E-S-DC5V Panasonic Industrial Devices Availability: 243In StockLow Signal Relays - PCB 2A 5VDC SPDT NON-LATCHING | 243In Stock | Bulk | Low Profile Relays | Miniature | 5 VDC | 1 Form C (SPDT-NO, NC) | 2 A | 2 A | 2 A | 40 mA | Non-Latching | 200 mW | Solder Pin | ||||||
120In Stock | Tube | Communications Relays | High Sensitivity | 24 VDC | 2 Form C (DPDT-NO, NC) | 1 A | 1 A | 2.9 mA | Non-Latching | 70 mW | Solder Pin | 20 dB | 0.8 dB | TX-S | |||||
5,100In Stock | Tube | Slim Form Relays | High Sensitivity | 4.5 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 1 A | 1 A | 1 A | 31 mA | Non-Latching | 140 mW | Gull Wing Lead | GN | ||||||
50In Stock | Tube | Communications Relays | Miniature | 4.5 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 500 mA, 1 A, 2 A | 1 A | 1 A | 31.1 mA | Non-Latching | 140 mW | Solder Pin | 15 dB | 0.6 dB | TQ | ||||
Mfr: TXS2-L2-4.5V TTI: TXS2-L2-4.5V Panasonic Industrial Devices Availability: 680In StockLow Signal Relays - PCB 1A 4.5VDC DPDT 2 COIL LATCH PCB | 680In Stock | Tube | Communications Relays | High Sensitivity | 4.5 VDC | 2 Form C (DPDT-NO, NC) | 1 A | 1 A | 15.6 mA | Dual Coil Latching | 70 mW | Solder Pin | 20 dB | 0.8 dB | TX-S | ||||
Mfr: AGQ200A12Z TTI: AGQ200A12Z Panasonic Industrial Devices Availability: 2,700In StockLow Signal Relays - PCB 2 Form C, 12VDC 30VDC SMD 12V | 2,700In Stock | Reel | Slim Form Relays | High Sensitivity | 12 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 1 A, 2 A | 2 A | 2 A | 11.7 mA | Non-Latching | 140 mW | Gull Wing Lead | GQ | |||||
Mfr: AGQ200S4HZ TTI: AGQ200S4HZ Panasonic Industrial Devices Availability: 900In StockLow Signal Relays - PCB 2 Form C, 4.5VDC 30VDC SMD 4.5V | 900In Stock | Reel | Slim Form Relays | High Sensitivity | 4.5 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 1 A, 2 A | 2 A | 2 A | 31 mA | Non-Latching | 140 mW | Gull Wing Lead | GQ | |||||
1,250In Stock | Tube | Slim Form Relays | High Sensitivity | 24 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 1 A, 2 A | 2 A | 2 A | 9.6 mA | Non-Latching | 230 mW | Solder Pin | GQ | ||||||
600In Stock50 On Order Expected 17-Jun-26 | Tube | Slim Form Relays | High Sensitivity | 4.5 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 1 A, 2 A | 2 A | 2 A | 31 mA | Non-Latching | 140 mW | Gull Wing Lead | GQ | ||||||
Mfr: DS1E-M-DC5V TTI: DS1E-M-DC5V Panasonic Industrial Devices Availability: 2,659In StockLow Signal Relays - PCB 2A 5VDC SPDT NON-LATCHING | 2,659In Stock | Bulk | Low Profile Relays | Miniature | 5 VDC | 1 Form C (SPDT-NO, NC) | 2 A | 2 A | 2 A | 80 mA | Non-Latching | 400 mW | Solder Pin | ||||||
650In Stock | Tube | Slim Form Relays | High Sensitivity | 24 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 1 A, 2 A | 2 A | 2 A | 9.6 mA | Non-Latching | 230 mW | Gull Wing Lead | GQ | ||||||
Mfr: TQ2SA-L2-3V TTI: TQ2SA-L2-3V Panasonic Industrial Devices Availability: 100In StockLow Signal Relays - PCB 2A 3VDC DPDT 2 COIL LATCH SMD | 100In Stock | Tube | Communications Relays | Miniature | 3 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 500 mA, 1 A, 2 A | 2 A | 1 A | 46.7 mA | Dual Coil Latching | 140 mW | Gull Wing Lead | 20 dB | 0.8 dB | TQ | |||
1,900In Stock | Tube | Slim Form Relays | High Sensitivity | 12 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 1 A | 1 A | 1 A | 11.7 mA | Non-Latching | 140 mW | Gull Wing Lead | GN | ||||||
3,120In Stock | Tube | Communications Relays | Miniature | 5 VDC | 2 Form C (DPDT-NO, NC) | 1 A, 2 A | 2 A | 2 A | 28.1 mA | Non-Latching | 140 mW | Gull Wing Lead | 20 dB | 0.8 dB | TX | ||||
Mfr: TXS2-L2-12V TTI: TXS2-L2-12V Panasonic Industrial Devices Availability: 120In StockLow Signal Relays - PCB 1A 12VDC DPDT 2 COIL LATCH PCB | 120In Stock | Tube | Communications Relays | High Sensitivity | 12 VDC | 2 Form C (DPDT-NO, NC) | 1 A | 1 A | 5.8 mA | Dual Coil Latching | 70 mW | Solder Pin | 20 dB | 0.8 dB | TX-S | ||||
Mfr: AGN210A03Z TTI: AGN210A03Z Panasonic Industrial Devices Availability: 500In StockLow Signal Relays - PCB 2 Form C 1 Form A 30VDC SMD 3V | 500In Stock | Reel | Slim Form Relays | High Sensitivity | 3 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 1 A | 1 A | 1 A | 33.3 mA | Latching | 100 mW | Gull Wing Lead | GN | |||||
300In Stock | Tube | Slim Form Relays | High Sensitivity | 3 VDC | 2 Form C (DPDT-NO, NC) | 300 mA, 1 A | 1 A | 1 A | 46.7 mA | Non-Latching | 140 mW | Solder Pin | GN |