HE - Panasonic Industrial Devices - Industrial Relays
32 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HE2AN-Q-DC12V TTI: HE2AN-Q-DC12V Panasonic Industrial Devices Availability: 18In StockIndustrial Relays 25A 12VDCDPST NON-LATCHING | 18In Stock | Panel Mount | Power Relays | High Capacity | Screw | 2 Form A (DPST-NO) | 20 A | Screw | Non-Latching | 12 VDC | 75 Ohms | 160 mA | 277 VAC, 30 VDC | Silver Tin Oxide (AgSnO) | HE | 60 mm | 33 mm | 35 mm | Bulk | |||
Mfr: HE2AN-Q-AC120V TTI: HE2AN-Q-AC120V Panasonic Industrial Devices Availability: 193In StockIndustrial Relays 20A 120VAC DPST TOP MOUNT | 193In Stock | Panel Mount | Power Relays | High Capacity | Screw | 2 Form A (DPST-NO) | 20 A | Screw | Non-Latching | 120 VAC | 5.2 kOhms | 2.1 mA | 277 VAC, 30 VDC | Silver Tin Oxide (AgSnO) | HE | 60 mm | 33 mm | 35 mm | Bulk | |||
Mfr: HE2AN-DC12V TTI: HE2AN-DC12V Panasonic Industrial Devices Availability: 591In StockIndustrial Relays 20A 12VDC DPST PLUG-IN | 591In Stock | Panel Mount | Power Relays | High Capacity | Plug In | 2 Form A (DPST-NO) | 20 A | Plug In | Non-Latching | 12 VDC | 75 Ohms | 160 mA | 277 VAC, 30 VDC | Silver Tin Oxide (AgSnO) | HE | 50 mm | 33 mm | 35 mm | Bulk | |||
Mfr: HE2AN-DC24V TTI: HE2AN-DC24V Panasonic Industrial Devices Availability: 553In StockIndustrial Relays 20A 24VDC DPST PLUG-IN | 553In Stock | Panel Mount | Power Relays | High Capacity | Plug In | 2 Form A (DPST-NO) | 20 A | Plug In | Non-Latching | 24 VDC | 300 Ohms | 80 mA | 277 VAC, 30 VDC | Silver Tin Oxide (AgSnO) | HE | 50 mm | 33 mm | 35 mm | Bulk | |||
Mfr: HE2AN-S-DC24V TTI: HE2AN-S-DC24V Panasonic Industrial Devices Availability: 9In StockIndustrial Relays 20A 24VDC DPST SCREW | 9In Stock | Panel Mount | Power Relays | High Capacity | Screw | 2 Form A (DPST-NO) | 20 A | Screw | Non-Latching | 24 VDC | 300 Ohms | 80 mA | 277 VAC, 30 VDC | Silver Tin Oxide (AgSnO) | HE | 51 mm | 34 mm | 44.5 mm | Bulk | |||
Mfr: HE2AN-Q-DC24V TTI: HE2AN-Q-DC24V Panasonic Industrial Devices Availability: 0In StockIndustrial Relays 25A 24VDC DPST NON-LATCHING | 0In Stock | Panel Mount | Power Relays | High Capacity | Screw | 2 Form A (DPST-NO) | 20 A | Screw | Non-Latching | 24 VDC | 300 Ohms | 80 mA | 277 VAC, 30 VDC | Silver Tin Oxide (AgSnO) | HE | 60 mm | 33 mm | 35 mm | Each | |||
Mfr: HE2AN-Q-AC24V TTI: HE2AN-Q-AC24V Panasonic Industrial Devices Availability: 0In StockIndustrial Relays 20A 24VAC DPST TOP MOUNT | 0In Stock | Panel Mount | Power Relays | High Power | Quick Connect Terminal | 2 Form A (DPST-NO) | Quick Connect Terminal | Non-Latching | 24 VAC | 300 Ohms | 74 mA | Silver Tin Oxide (AgSnO) | HE | Bulk | ||||||||
Mfr: HE2AN-S-DC48V TTI: Not Assigned Panasonic Industrial Devices Availability: 0In StockIndustrial Relays 25A 48VDC SCREW TERM RELAY POWER | 0In Stock | Panel Mount | Power Relays | High Capacity | Screw | 2 Form A (DPST-NO) | 20 A | Screw | Non-Latching | 48 VDC | 1.2 kOhms | 40 mA | 277 VAC, 30 VDC | Silver Tin Oxide (AgSnO) | HE | 51 mm | 34 mm | 44.5 mm | Bulk | |||
Mfr: HE2AN-Q-DC6V TTI: Not Assigned Panasonic Industrial Devices Availability: 0In StockIndustrial Relays 2 Form A 25A 6VDC NEMA Trm Typ DC Coil | 0In Stock | Power Relays | 2 Form A (DPST-NO) | 6 VDC | HE | Bulk | ||||||||||||||||
Mfr: HE2AN-S-DC6V TTI: Not Assigned Panasonic Industrial Devices Availability: 0In StockIndustrial Relays 25A 6VDC SCREW TERM RELAY POWER | 0In Stock | Panel Mount | Power Relays | High Capacity | Screw | 2 Form A (DPST-NO) | 20 A | Screw | Non-Latching | 6 VDC | 18.8 Ohms | 320 mA | 277 VAC, 30 VDC | Silver Tin Oxide (AgSnO) | HE | 51 mm | 34 mm | 44.5 mm | Bulk | |||
Mfr: HE2AN-Q-AC240V TTI: Not Assigned Panasonic Industrial Devices Availability: 0In StockIndustrial Relays 20A 240VAC DPST TOP MOUNT | 0In Stock | Panel Mount | Power Relays | High Capacity | Screw | 2 Form A (DPST-NO) | 20 A | Screw | Non-Latching | 240 VAC | 20.8 kOhms | 10.8 mA | 277 VAC, 30 VDC | Silver Tin Oxide (AgSnO) | HE | 60 mm | 33 mm | 35 mm | Bulk | |||
Mfr: HE2AN-AC120V TTI: Not Assigned Panasonic Industrial Devices Availability: 0In StockIndustrial Relays 2 Form A 120VAC 30A 25A 277VAC AC Coil | 0In Stock | Socket | Power Relays | High Capacity | Plug Pin | 2 Form A (DPST-NO) | 25 A | Plug Pin | Non-Latching | 100 VAC to 120 VAC | 2.1 mA | 277 VAC, 30 VDC | Silver Tin Oxide (AgSnO) | HE | 50 mm | 33 mm | 35 mm | Bulk | ||||
Mfr: HE2AN-Q-AC12V TTI: Not Assigned Panasonic Industrial Devices Availability: 0In StockIndustrial Relays 2 Form A 25A 12VAC NEMA Trm Typ AC Coil | 0In Stock | Power Relays | 2 Form A (DPST-NO) | 12 VAC | HE | Bulk | ||||||||||||||||
Mfr: HE2AN-DC6V TTI: Not Assigned Panasonic Industrial Devices Availability: 0In StockIndustrial Relays 2 Form A 6VDC 30A 25A 277VAC AC Coil | 0In Stock | Power Relays | 2 Form A (DPST-NO) | 6 VDC | HE | Bulk | ||||||||||||||||
Mfr: HE2AN-S-DC110V TTI: Not Assigned Panasonic Industrial Devices Availability: 0In StockIndustrial Relays 2 Form A 25A 110VDC Scw Term Typ DC Coil | 0In Stock | Power Relays | 2 Form A (DPST-NO) | 110 VDC | HE | Bulk | ||||||||||||||||
Mfr: HE2AN-AC240V TTI: Not Assigned Panasonic Industrial Devices Availability: 0In StockIndustrial Relays 2 Form A 240VAC 30A 25A 277VAC AC Coil | 0In Stock | Panel Mount | Power Relays | High Capacity | Plug In | 2 Form A (DPST-NO) | 20 A | Plug In | Non-Latching | 240 VAC | 300 Ohms | 10.8 mA | 277 VAC, 30 VDC | Silver Tin Oxide (AgSnO) | HE | 50 mm | 33 mm | 35 mm | Bulk | |||
Mfr: HE2AN-S-AC12V TTI: Not Assigned Panasonic Industrial Devices Availability: 0In StockIndustrial Relays 25A 12VAC SCREW TERM RELAY POWER | 0In Stock | Power Relays | 2 Form A (DPST-NO) | 12 VAC | HE | Bulk | ||||||||||||||||
Mfr: HE2AN-S-AC240V TTI: Not Assigned Panasonic Industrial Devices Availability: 0In StockIndustrial Relays 2 Form A 25A 240VAC Scw Term Typ AC Coil | 0In Stock | Panel Mount | Power Relays | Quick Connect Terminal | 2 Form A (DPST-NO) | Quick Connect Terminal | 200 VAC to 220 VAC | Silver Tin Oxide (AgSnO) | HE | Tube | ||||||||||||
Mfr: HE2AN-AC24V TTI: Not Assigned Panasonic Industrial Devices Availability: 0In StockIndustrial Relays 2 Form A 24VAC 30A 25A 277VAC AC Coil | 0In Stock | Power Relays | 2 Form A (DPST-NO) | 24 VAC | HE | Bulk | ||||||||||||||||
Mfr: HE2AN-Q-DC48V TTI: Not Assigned Panasonic Industrial Devices Availability: 0In StockIndustrial Relays 2 Form A 25A 48VDC NEMA Trm Typ DC Coil | 0In Stock | Power Relays | 2 Form A (DPST-NO) | 48 VDC | HE | Bulk | ||||||||||||||||
Mfr: HE2AN-S-AC120V TTI: Not Assigned Panasonic Industrial Devices Availability: 0In StockIndustrial Relays 2 Form A 25A 120VAC Scw Term Typ AC Coil | 0In Stock | Panel Mount | Power Relays | High Capacity | Screw | 2 Form A (DPST-NO) | 20 A | Screw | Non-Latching | 120 VAC | 2.1 mA | 277 VAC, 30 VDC | Silver Tin Oxide (AgSnO) | HE | 51 mm | 34 mm | 44.5 mm | Bulk | ||||
Mfr: HE2AN-DC48V TTI: Not Assigned Panasonic Industrial Devices Availability: 0In StockIndustrial Relays 2 Form A 48VDC 30A 25A 277VAC AC Coil | 0In Stock | Panel Mount | Power Relays | High Capacity | Plug In | 2 Form A (DPST-NO) | 20 A | Plug In | Non-Latching | 48 VDC | 1.2 kOhms | 40 mA | 277 VAC, 30 VDC | Silver Tin Oxide (AgSnO) | HE | 50 mm | 33 mm | 35 mm | Tray | |||
Mfr: HE2AN-S-AC48V TTI: Not Assigned Panasonic Industrial Devices Availability: 0In StockIndustrial Relays 25A 48VAC SCREW TERM RELAY POWER | 0In Stock | Power Relays | 2 Form A (DPST-NO) | 48 VAC | HE | Bulk | ||||||||||||||||
Mfr: HE2AN-S-DC12V TTI: Not Assigned Panasonic Industrial Devices Availability: 0In StockIndustrial Relays 2 Form A 25A 12VDC Scw Term Typ DC Coil | 0In Stock | Panel Mount | Power Relays | High Capacity | Screw | 2 Form A (DPST-NO) | 20 A | Screw | Non-Latching | 12 VDC | 75 Ohms | 160 mA | 277 VAC, 30 VDC | Silver Tin Oxide (AgSnO) | HE | 51 mm | 34 mm | 44.5 mm | Bulk | |||
Mfr: HE2AN-Q-AC200V TTI: Not Assigned Panasonic Industrial Devices Availability: 0In StockIndustrial Relays | 0In Stock | Power Relays | HE |
- 1
- 2