EP - Panasonic Industrial Devices - Industrial Relays
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Panel Mount | Power Relay | High Capacity | Screw | SPST (1 Form A) | 80 A | Screw | Non-Latching | 24 VDC | 136 Ohms | 176 mA | 400 VDC | Copper | EP | 75.5 mm | 40 mm | 79 mm | Each | ||||
Not Available Online | Panel Mount | Power Relay | High Capacity | Screw | SPST (1 Form A) | 300 A | Screw | Non-Latching | 12 VDC | 3.3 A | 400 VDC | Copper | EP | 111 mm | 63 mm | 74.7 mm | Each | |||||
Not Available Online | Screw | SPST (1 Form A) | Screw | 48 VDC | EP | Cut Tape |