Panasonic - RF Amplifier
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Operating Frequency | Operating Supply Voltage | Operating Supply Current | Gain | NF - Noise Figure | Type | Mounting Style | Package / Case | Technology | P1dB - Compression Point | OIP3 - Third Order Intercept | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AN26014A-NL TTI: Not Assigned Panasonic Availability: Not Available OnlineRF Amplifier LNA 1575MHz 2.85V 19dB SSMINI-5DC | Not Available Online | 1.5 GHz | 2.7 V to 3 V | 18 mA | 19 dB | 0.86 dB | Low Noise Amplifiers | SMD/SMT | SSMINI-5DC | Si | - 20 C | + 70 C | Reel | ||||||
Mfr: AN26011A-NL TTI: Not Assigned Panasonic Availability: Not Available OnlineRF Amplifier LNA 881.5MHz/450MHz 2.8V 15dB SSMINI-5DC | Not Available Online | 450 MHz, 800 MHz | 2.65 V to 2.95 V | 18 mA | 15 dB | 2.1 dB | Low Noise Amplifiers | SMD/SMT | SSMINI-5DC | Si | - 6 dBm | - 20 C | + 70 C | Reel | |||||
Mfr: AN26016A-NL TTI: Not Assigned Panasonic Availability: Not Available OnlineRF Amplifier LNA 1575MHz 2.85V 19dB SSMINI-5DC | Not Available Online | 1.5 GHz | 1.65 V to 3 V | 18 mA | 19 dB | 0.86 dB | Low Noise Amplifiers | SMD/SMT | SSMINI-5DC | Si | - 30 C | + 75 C | Reel | ||||||
Mfr: AN26065A-PR TTI: Not Assigned Panasonic Availability: Not Available OnlineRF Amplifier LNA Triple Band UMTS ALGA006-W-0609ANA | Not Available Online | 2.85 V | 4.7 mA | 16.5 dB | 1.4 dB | SMD/SMT | WLCSP-11 | SiGe | - 30 C | + 85 C | Reel | ||||||||
Mfr: AN26031A-PR TTI: Not Assigned Panasonic Availability: Not Available OnlineRF Amplifier LNA 2.5GHz 3V 18.5dB ALGA005-W-0609ANA | Not Available Online | 2.5 GHz | 2.7 V to 3.6 V | 18 mA | 18.5 dB | 0.8 dB | Low Noise Amplifiers | SMD/SMT | WLCSP-5 | Si | - 8.5 dBm | - 40 C | + 85 C | Reel | |||||
Mfr: AN26218A-PR TTI: Not Assigned Panasonic Availability: Not Available OnlineRF Amplifier LNA 800M/1.7G/2.1GHz XLGA001-W-1216AKA | Not Available Online | 2.8 V | 3.3 mA | 1.75 dB | SMD/SMT | WLCSP-11 | SiGe | - 30 C | + 85 C | Reel | |||||||||
Mfr: AN26013A-NL TTI: Not Assigned Panasonic Availability: Not Available OnlineRF Amplifier LNA 2.1GHz/1.9GHz 2.8V 15dB SSMINI-5DC | Not Available Online | 1.9 GHz, 2.1 GHz | 2.65 V to 2.95 V | 18 mA | 15.5 dB | 1.9 dB | Low Noise Amplifiers | SMD/SMT | SSMINI-5DC | Si | - 10 dBm | - 20 C | + 70 C | Reel | |||||
Mfr: AN26024A-PR TTI: Not Assigned Panasonic Availability: Not Available OnlineRF Amplifier LNA 2.4GHz 3.3V 17dB ALGA005-W-0609ANA | Not Available Online | 2.4 GHz | 3 V to 3.6 V | 18 mA | 17 dB | 0.9 dB | Low Noise Amplifiers | SMD/SMT | WLCSP-5 | Si | - 13 dBm | - 25 C | + 75 C | Reel | |||||
Mfr: AN26102A-PR TTI: Not Assigned Panasonic Availability: Not Available OnlineRF Amplifier LPA 2450MHz 18dBm ALGA011-W-0912ANA | Not Available Online | 2.4 GHz | 2.95 V to 4.2 V | 300 mA | 30 dB | Low Noise Amplifiers | SMD/SMT | WLCSP-11 | Si | - 30 C | + 85 C | Reel | |||||||
Mfr: AN26025A-PR TTI: Not Assigned Panasonic Availability: Not Available OnlineRF Amplifier LNA 5GHz 3.3V 14dB ALGA005-W-0609ANA | Not Available Online | 5 GHz | 2.7 V to 3.6 V | 18 mA | 14 dB | 1.65 dB | Low Noise Amplifiers | SMD/SMT | WLCSP-5 | Si | - 9 dBm | - 40 C | + 85 C | Reel | |||||
Mfr: AN26018A-NL TTI: Not Assigned Panasonic Availability: Not Available OnlineRF Amplifier LNA 400800MHz 2.85V 14.5dB SSMINI-5DC | Not Available Online | 400 MHz to 800 MHz | 2.7 V to 3 V | 18 mA | 14.5 dB | 1.4 dB | Low Noise Amplifiers | SMD/SMT | SSMINI-5DC | Si | - 5 dBm | - 20 C | + 70 C | Reel | |||||
Mfr: AN26027A-PR TTI: Not Assigned Panasonic Availability: Not Available OnlineRF Amplifier LNA 600MHz 2.85V 15 dB ALGA005-W-0609ANA | Not Available Online | 600 MHz | 2.5 V to 3 V | 18 mA | 15 dB | 1.3 dB | Low Noise Amplifiers | SMD/SMT | WLCSP-5 | Si | - 6 dBm | - 25 C | + 75 C | Reel | |||||
Mfr: AN26032A-PR TTI: Not Assigned Panasonic Availability: Not Available OnlineRF Amplifier LNA 600MHz 2.85V 14 dB ALGA006-W-0609ANA | Not Available Online | 600 MHz | 2.5 V to 3 V | 18 mA | 14 dB | 1.3 dB | Low Noise Amplifiers | SMD/SMT | WLCSP-6 | Si | - 10 dBm | Reel | |||||||
Mfr: AN26072A-NL TTI: Not Assigned Panasonic Availability: Not Available OnlineRF Amplifier LNA VHF/UHF 1.8-2.5V 14.5dB SSMINI-5DC | Not Available Online | 40 MHz to 900 MHz | 1.7 V to 3 V | 18 mA | 15 dB | 1.36 dB | Low Noise Amplifiers | SMD/SMT | SSMINI-5DC | Si | - 11.5 dBm | - 20 C | + 70 C | Reel |