Panasonic - MOSFETs
70 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FJ4B01110L1 TTI: Not Assigned Panasonic Availability: Not Available OnlineMOSFETs ULT SM CSP SNGL P-CH MOSFET 0.6x0.6x0.1m | Not Available Online | Si | SMD/SMT | ALGA-4 | P-Channel | 1 Channel | 12 V | 2.6 A | 153 mOhms | - 8 V, 8 V | 300 mV | 3.3 nC | - 40 C | + 85 C | 1.1 W | Enhancement | Reel | ||||
Mfr: SK8403170L TTI: Not Assigned Panasonic Availability: Not Available OnlineMOSFETs 30V N-ch Power MOSFET 3.3x3.25mm | Not Available Online | Si | SMD/SMT | HSSO-8 | N-Channel | 1 Channel | 30 V | 24 A | 3.9 mOhms | 3 V | 17 nC | - 40 C | + 85 C | 24.6 W | Reel | ||||||
Mfr: SK8603180L TTI: Not Assigned Panasonic Availability: Not Available OnlineMOSFETs 30V N-ch Power MOSFET 6.15x5.1mm | Not Available Online | Si | SMD/SMT | HSO-8 | N-Channel | 1 Channel | 30 V | 20 A | 6.7 mOhms | 3 V | 9.2 nC | - 40 C | + 85 C | 19 W | Reel | ||||||
Mfr: SC8673040L TTI: Not Assigned Panasonic Availability: Not Available OnlineMOSFETs 30V Dual N-ch Power MOSFET 6.15x5.1mm | Not Available Online | Si | SMD/SMT | HSO-8 | N-Channel | 2 Channel | 30 V | 46 A | 10 mOhms | 3 V | 6.3 nC | - 40 C | + 85 C | 40 W | Reel | ||||||
Not Available Online | Si | Reel | |||||||||||||||||||
Mfr: MTM684100LBF TTI: Not Assigned Panasonic Availability: Not Available OnlineMOSFETs PCH MOS FET FLT LD 2.9x2.8mm | Not Available Online | Si | SMD/SMT | WMini-8 | P-Channel | 2 Channel | 12 V | 4.8 A | 42 mOhms | - 8 V, 8 V | - 55 C | + 150 C | 1 W | Enhancement | Reel | ||||||
Mfr: FK8V03030L TTI: Not Assigned Panasonic Availability: Not Available OnlineMOSFETs Nch MOSFET 2.9x2.8mm Flat lead | Not Available Online | Si | SMD/SMT | WMini-8 | N-Channel | 1 Channel | 33 V | 14 A | 7 mOhms | Reel | |||||||||||
Not Available Online | Si | SMD/SMT | WMini-8 | N-Channel | 2 Channel | 24 V | 5 A | 32 mOhms | - 20 V, 20 V | 1 W | Enhancement | Reel | |||||||||
Not Available Online | Si | SMD/SMT | WMini-8 | N-Channel | 1 Channel | 33 V | 10 A | 7 mOhms | - 20 V, 20 V | 1 V | 7.2 nC | - 40 C | + 85 C | 1 W | Enhancement | Reel | |||||
Not Available Online | Si | SMD/SMT | WMini-8 | N-Channel | 1 Channel | 33 V | 8 A | 11 mOhms | - 20 V, 20 V | 1 V | 5.1 nC | - 40 C | + 85 C | 1 W | Enhancement | Reel | |||||
Not Available Online | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 20 V | 2 A | 110 mOhms | - 10 V, 10 V | 400 mV | - 40 C | + 85 C | 500 mW | Enhancement | Reel | ||||||
Mfr: FL6L52070L TTI: Not Assigned Panasonic Availability: Not Available OnlineMOSFETs Pch Power MOS FET - | Not Available Online | Si | SMD/SMT | WSSMini-6 | P-Channel | 1 Channel | 20 V | 1 A | 300 mOhms | - 12 V, 12 V | 1 V | - 55 C | + 125 C | 540 mW | Enhancement | Reel | |||||
Mfr: FL6L52030L TTI: Not Assigned Panasonic Availability: Not Available OnlineMOSFETs Pch Power MOS FET - | Not Available Online | Si | SMD/SMT | WSSMini-6 | P-Channel | 1 Channel | 20 V | 1 A | 300 mOhms | - 12 V, 12 V | 1 V | - 55 C | + 125 C | 540 mW | Enhancement | Reel | |||||
Mfr: FM6K62010L TTI: Not Assigned Panasonic Availability: Not Available OnlineMOSFETs Nch Power MOS FET SC-113DA | Not Available Online | Si | SMD/SMT | WSSMini-6 | N-Channel | 1 Channel | 20 V | 2 A | 80 mOhms | - 10 V, 10 V | 850 mV | - 55 C | + 125 C | 700 mW | Enhancement | Reel | |||||
Mfr: SK8603150L TTI: Not Assigned Panasonic Availability: Not Available OnlineMOSFETs 30V N-ch Power MOSFET 6.15x5.1mm | Not Available Online | Si | SMD/SMT | HSO-8 | N-Channel | 1 Channel | 30 V | 40 A | 2.5 mOhms | - 20 V, 20 V | 3 V | 28 nC | - 40 C | + 85 C | 34 W | Enhancement | Reel | ||||
Mfr: FK8V03060L TTI: Not Assigned Panasonic Availability: Not Available OnlineMOSFETs Nch MOSFET 2.9x2.8mm Flat lead | Not Available Online | Si | SMD/SMT | WMini-8 | N-Channel | 1 Channel | 33 V | 8 A | 20 mOhms | Reel | |||||||||||
Mfr: FJ4B01100L1 TTI: Not Assigned Panasonic Availability: Not Available OnlineMOSFETs SM CSP SNGL P-CH MOSFET 0.8x0.8x0.1mm | Not Available Online | Si | SMD/SMT | XLGA-4 | P-Channel | 1 Channel | 12 V | 4.1 A | 74 mOhms | - 8 V, 8 V | 300 mV | 7 nC | - 40 C | + 85 C | 1.3 W | Enhancement | Reel | ||||
Mfr: FC8V33030L TTI: Not Assigned Panasonic Availability: Not Available OnlineMOSFETs Nch+Nch MOSFET 2.9x2.8mm Flat lead | Not Available Online | Si | SMD/SMT | WMini-8 | N-Channel | 2 Channel | 33 V | 6.5 A | 20 mOhms | - 20 V, 20 V | 2.5 V | 3.8 nC | - 40 C | + 85 C | 1 W | Enhancement | Reel | ||||
Not Available Online | Si | SMD/SMT | WMini-8 | N-Channel | 2 Channel | 24 V | 8 A | 10.5 mOhms | - 12 V, 12 V | 400 mV | - 40 C | + 85 C | 1 W | Enhancement | Reel | ||||||
Mfr: MTM763200LBF TTI: Not Assigned Panasonic Availability: Not Available OnlineMOSFETs SC, Nch+Pch MOS FET Dual, DCDC Converter | Not Available Online | Si | SMD/SMT | WSMini-6 | N-Channel, P-Channel | 2 Channel | 20 V | 1.2 A, 1.9 A | 80 mOhms, 100 mOhms | - 10 V, 10 V | 400 mV, 1.3 V | - 40 C | + 85 C | 700 mW | Enhancement | Reel | |||||
Mfr: FK3906010L TTI: Not Assigned Panasonic Availability: Not Available OnlineMOSFETs SM SIG MOS FET FLT LD 1.6x1.6mm | Not Available Online | Si | SMD/SMT | SC-89-3 | N-Channel | 1 Channel | 60 V | 100 mA | 15 Ohms | - 12 V, 12 V | 1.5 V | - 40 C | + 85 C | 125 mW | Depletion | Reel | |||||
Mfr: FC4B21300L1 TTI: Not Assigned Panasonic Availability: Not Available OnlineMOSFETs Gate res integrated Dual Nch MOSFET | Not Available Online | Si | SMD/SMT | CSP-4 | N-Channel | 2 Channel | 12 V | 1.5 A, 2 A | 225 mOhms | - 8 V, 8 V | 350 mV | 1.7 nC | - 55 C | + 150 C | 320 mW, 600 mW | Enhancement | Reel | ||||
Mfr: FK6K02010L TTI: Not Assigned Panasonic Availability: Not Available OnlineMOSFETs NCH MOS FET FLT LD 2.0x2.1mm | Not Available Online | Si | SMD/SMT | WSMini-6 | N-Channel | 1 Channel | 20 V | 4.5 A | 28 mOhms | Reel | |||||||||||
Mfr: SC8673010L TTI: Not Assigned Panasonic Availability: Not Available OnlineMOSFETs 30V Dual N-ch Power MOSFET 6.15x5.1mm | Not Available Online | Si | SMD/SMT | HSO-8 | N-Channel | 2 Channel | 30 V | 40 A | 10 mOhms | 3 V | 6.3 nC | - 40 C | + 85 C | 34 W | Reel | ||||||
Mfr: SK8403160L TTI: Not Assigned Panasonic Availability: Not Available OnlineMOSFETs RECOMMENDED ALT 667-SK8403170L | Not Available Online | Si | SMD/SMT | HSSO-8 | N-Channel | 1 Channel | 30 V | 29 A | 3.2 mOhms | 3 V | 22 nC | - 40 C | + 85 C | 28 W | Reel |