Panasonic - Schottky Diodes & Rectifiers
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DB2X20600L TTI: Not Assigned Panasonic Availability: Not Available OnlineSchottky Diodes & Rectifiers SCHOTTKY BARRIER FLT LD 1.6x3.5mm | Not Available Online | Schottky Diodes | SMD/SMT | Mini2-F4-B | Si | 1 A | 20 V | 450 mV | 3 A | 100 uA | - 55 C | + 125 C | Reel | |||||
Mfr: DB3Y501KEL TTI: Not Assigned Panasonic Availability: Not Available OnlineSchottky Diodes & Rectifiers Schottky Diode 50V 300mA SOT-23 | Not Available Online | Schottky Diodes | SMD/SMT | NMini3 | Single | Si | 200 mA | 50 V | 550 mV | 1 A | 200 uA | - 40 C | + 85 C | DB3 | Reel | |||
Mfr: DB2G60800L1 TTI: Not Assigned Panasonic Availability: Not Available OnlineSchottky Diodes & Rectifiers 40V CSP Low VF 1.6x1.6x0.1mm | Not Available Online | Schottky Diodes | SMD/SMT | DCSP-1006010-N1 | Single | Si | 1 A | 60 V | 600 mV | 10 A | 3 uA | - 40 C | + 150 C | Reel | ||||
Mfr: DB2U30900L TTI: Not Assigned Panasonic Availability: Not Available OnlineSchottky Diodes & Rectifiers SCHOTTKY BARRIER FLT LD 0.6x1.0mm | Not Available Online | Schottky Diodes | SMD/SMT | USSMini2-F2-B | Single | Si | 100 mA | 30 V | 580 mV | 1 A | 2 uA | - 40 C | + 85 C | Reel | ||||
Mfr: DB3Y313KEL TTI: Not Assigned Panasonic Availability: Not Available OnlineSchottky Diodes & Rectifiers Schottky Diode 30V 200mA SOT-23 | Not Available Online | Schottky Diodes | SMD/SMT | NMini3 | Single | Si | 200 mA | 30 V | 550 mV | 1 A | 50 uA | - 40 C | + 85 C | DB3 | Reel | |||
Mfr: DB2X41400L TTI: Not Assigned Panasonic Availability: Not Available OnlineSchottky Diodes & Rectifiers SCHOTTKY BARRIER 700-MAX110EVKIT-DIP- | Not Available Online | Schottky Diodes | SMD/SMT | Mini2-F4-B | Si | 2 A | 40 V | 490 mV | 15 A | 200 uA | - 55 C | + 125 C | Reel | |||||
Mfr: DB2G43200L1 TTI: Not Assigned Panasonic Availability: Not Available OnlineSchottky Diodes & Rectifiers 60V CSP Low VF 1.0x0.6x0.1mm | Not Available Online | Schottky Diodes | SMD/SMT | DCSP-1010010-N1 | Single | Si | 2 A | 40 V | 450 mV | 20 A | 90 uA | - 40 C | + 150 C | Reel | ||||
Mfr: DB2U31600L TTI: Not Assigned Panasonic Availability: Not Available OnlineSchottky Diodes & Rectifiers Schottky Diode SC-116A/SOD-923 | Not Available Online | Schottky Diodes | SMD/SMT | USSMini2 | Single | Si | 100 mA | 30 V | 550 mV | 1 A | 15 uA | - 40 C | + 85 C | Reel | ||||
Mfr: DB2X20700L TTI: Not Assigned Panasonic Availability: Not Available OnlineSchottky Diodes & Rectifiers 20V 1A Mini2-F4-B 2.4x4.7mm Flat lead | Not Available Online | Schottky Diodes | SMD/SMT | Mini2-F4-B | Single | Si | 1 A | 20 V | 400 mV | 7 A | 1.5 mA | - 55 C | + 125 C | Reel | ||||
Mfr: DB2F43100L1 TTI: Not Assigned Panasonic Availability: Not Available OnlineSchottky Diodes & Rectifiers 40V CSP Low VF 1.0x1.0x0.1mm | Not Available Online | Schottky Diodes | SMD/SMT | DCSP-1616010-N1 | Single | Si | 5 A | 40 V | 510 mV | 40 A | 15 uA | - 40 C | + 150 C | Reel |