RF - Panasonic - Supercapacitors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEC-RF0H684 TTI: Not Assigned Panasonic Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.68F 5.5volts GOLD RF RADIAL | Not Available Online | 680000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 21.5 mm (0.846 in) | 9.5 mm | 2000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 85 C | RF | Bulk | |||||||
Mfr: EEC-RF0V684 TTI: Not Assigned Panasonic Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.68F 3.6volts GOLD RF RADIAL | Not Available Online | 680000 uF | 3.6 VDC | Radial | 5 mm (0.197 in) | 21.5 mm (0.846 in) | 9.5 mm | 2000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 85 C | RF | Bulk | |||||||
Mfr: EEC-RF0H104N TTI: Not Assigned Panasonic Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5VDC 0.1F 13.5mm Coin | Not Available Online | 100000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 13.5 mm (0.531 in) | 9.5 mm | 2000 Hour | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 40 C | + 85 C | RF | |||||||
Mfr: EEC-RF0H105 TTI: Not Assigned Panasonic Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5VDC 1F 21.5mm Coin | Not Available Online | 1 F | 5.5 VDC | Radial | 5 mm (0.197 in) | 21.5 mm (0.846 in) | 9.5 mm | 2000 Hour | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 85 C | RF | |||||||
Mfr: EEC-RF0H104 TTI: Not Assigned Panasonic Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.1F 5.5V LS=5mm | Not Available Online | 100000 uF | 5.5 VDC | Radial | 2000 Hour | 30 % | EDLC / Supercaps | - 25 C | + 85 C | RF | Bulk |