• Standard Electrical
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
Panasonic - Varistors

1,450 Results
1,450 Results
Filtered By:Passive Components
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
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Peak Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-E07A561CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ERZ-E 7mm 560V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
350 VAC
450 VDC
560 V
930 V
9 mm
2.5 kA
75 J
200 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E05E201
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ERZ-E 5mm 200V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
7 mm
1.2 kA
13 J
200 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E05E471
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ERZ-E 5mm 470V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
7 mm
1.2 kA
32 J
100 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E05A201
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ERZ-E 5mm 200V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
7 mm
1.2 kA
13 J
200 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-VA7V221
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
7 mm
1.75 kA
19 J
190 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VA7V330
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
20 VAC
26 VDC
33 V
65 V
7 mm
500 A
2 J
2900 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VA7V511
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
7 mm
1.75 kA
90 pF
Datasheet
Mfr: ERZ-V10D330CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
20 VAC
26 VDC
33 V
65 V
10 mm
1 kA
4.8 J
6300 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V10D431CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
10 mm
3.5 kA
80 J
270 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VA9D391
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
9 mm
3.5 kA
300 pF
Datasheet
Mfr: ERZ-V10V241CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
10 mm
3.5 kA
380 pF
Datasheet
Mfr: ERZ-VEAV511
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
10 mm
3.5 kA
92 J
210 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VEEV821
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
14 mm
5 kA
110 J
280 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-E08A471CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 470V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
10.5 mm
3.5 kA
85 J
180 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E08B751CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 750V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
11.5 mm
3.5 kA
100 J
130 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E08E621
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 620V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
11.5 mm
3.5 kA
92 J
140 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E11A331
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 330V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
13 mm
6 kA
115 J
520 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11A911
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 910V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
14 mm
5 kA
255 J
240 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V09D470
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
30 VAC
38 VDC
47 V
93 V
9 mm
1 kA
6.8 J
4600 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V10D221CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
10 mm
3.5 kA
39 J
410 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-E05F221
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ERZ-E 5mm 220V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
7 mm
1.2 kA
14 J
190 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E05A471
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ERZ-E 5mm 470V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
7 mm
1.2 kA
32 J
100 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E05A201CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ERZ-E 5mm 200V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
7 mm
1.2 kA
13 J
200 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E07B391CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ERZ-E 7mm 390V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
9 mm
2.5 kA
53 J
300 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V14D391CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
14 mm
6 kA
140 J
500 pF
- 40 C
+ 85 C
  • ...
  • 46
  • 47
  • 48
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
Added To Cart
{{cartPopObject.addedToCartObject.mfrPartNumber}} Added To Cart part
  • Mfr:{{cartPopObject.addedToCartObject.mfrPartNumber}}
  • TTI:{{cartPopObject.addedToCartObject.ttiPartNumber}}
  • {{cartPopObject.addedToCartObject.manufacturer}}
  • Ext. Price:{{cartPopObject.addedToCartObject.extendedPrice}}
  • {{cartPopObject.addedToCartObject.quantity}} @{{cartPopObject.addedToCartObject.price}}
  • {{cartPopObject.addedToCartObject.numberOfReels}} reels of {{cartPopObject.addedToCartObject.partsPerReel}} @{{cartPopObject.addedToCartObject.price}}
  • + $7.00 Per Reel
Cart Total:{{cartPopObject.addedToCartObject.cartTotal}}
View Cart ({{cartPopObject.addedToCartObject.cartPartsCount}} Items)