• Standard Electrical
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
Panasonic - Varistors

1,450 Results
1,450 Results
Filtered By:Passive Components
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
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Peak Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-E07A271CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ERZ-E 7mm 270V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
9 mm
2.5 kA
39 J
350 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E08A221CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ERZ-E 8mm 220V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
10.5 mm
3.5 kA
39 J
380 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E08A271CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ERZ-E 8mm 270V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
10.5 mm
3.5 kA
49 J
330 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E08A361CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ERZ-E 8mm 360V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
10.5 mm
3.5 kA
65 J
280 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E08B361CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ERZ-E 8mm 360V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
10.5 mm
3.5 kA
65 J
280 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E08F201
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ERZ-E 8mm 200V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
10.5 mm
3.5 kA
35 J
390 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E08F271
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ERZ-E 8mm 270V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
10.5 mm
3.5 kA
49 J
330 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E11A391CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ERZ-E 11mm 390V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
13 mm
6 kA
140 J
450 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10E112
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors 1100volts 4500A 10mm Straight Leads T&R

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.025 kV
12.5 mm
4.5 kA
196 J
180 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E10E201
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors 200volts 4500A 10mm Straight Leads T&R

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
130 VAC
170 VDC
200 V
1.025 kV
11.5 mm
4.5 kA
47 J
630 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E10E361
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors 360volts 4500A 10mm Straight Leads T&R

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
230 VAC
300 VDC
360 V
1.025 kV
11.5 mm
4.5 kA
84 J
430 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E10E911
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors 910volts 4500A 10mm Straight Leads T&R

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.025 kV
12.5 mm
4.5 kA
168 J
220 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E10F361
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors 360volts 4500A 10mm Crimped Leads T&R

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
230 VAC
300 VDC
360 V
1.025 kV
11.5 mm
4.5 kA
84 J
430 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E10F821
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors 820volts 4500A 10mm Crimped Leads T&R

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
12.5 mm
4.5 kA
154 J
230 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E10A102CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors 1000volts 4500A 10mm Straight Cut Leads

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.65 kV
12.5 mm
4.5 kA
182 J
200 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V10D560CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
35 VAC
45 VDC
56 V
110 V
10 mm
1 kA
3750 pF
Datasheet
Mfr: ERZ-V14D330CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
20 VAC
26 VDC
33 V
65 V
14 mm
2 kA
0.0122 uF
Datasheet
Mfr: ERZ-V14D560CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
35 VAC
45 VDC
56 V
110 V
14 mm
2 kA
6500 pF
Datasheet
Mfr: ERZ-V14V330CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
20 VAC
26 VDC
33 V
65 V
14 mm
2 kA
0.0122 uF
Datasheet
Mfr: ERZ-VEAV102
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1.1 kV
1.65 kV
10 mm
3.5 kA
110 pF
Datasheet
Mfr: ERZ-VEAV121
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
75 VAC
100 VDC
120 V
200 V
10 mm
3.5 kA
1400 pF
Datasheet
Mfr: ERZ-VEAV220
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
14 VAC
18 VDC
22 V
43 V
10 mm
1 kA
0.011 uF
Datasheet
Mfr: ERZ-VEEV101
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
60 VAC
85 VDC
100 V
165 V
14 mm
6 kA
3200 pF
Datasheet
Mfr: ERZ-VEEV270
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
17 VAC
22 VDC
27 V
53 V
14 mm
2 kA
0.016 uF
Datasheet
Mfr: ERZ-VEEV751
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
14 mm
4.5 kA
310 pF
  • ...
  • 43
  • 44
  • 45
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
Added To Cart
{{cartPopObject.addedToCartObject.mfrPartNumber}} Added To Cart part
  • Mfr:{{cartPopObject.addedToCartObject.mfrPartNumber}}
  • TTI:{{cartPopObject.addedToCartObject.ttiPartNumber}}
  • {{cartPopObject.addedToCartObject.manufacturer}}
  • Ext. Price:{{cartPopObject.addedToCartObject.extendedPrice}}
  • {{cartPopObject.addedToCartObject.quantity}} @{{cartPopObject.addedToCartObject.price}}
  • {{cartPopObject.addedToCartObject.numberOfReels}} reels of {{cartPopObject.addedToCartObject.partsPerReel}} @{{cartPopObject.addedToCartObject.price}}
  • + $7.00 Per Reel
Cart Total:{{cartPopObject.addedToCartObject.cartTotal}}
View Cart ({{cartPopObject.addedToCartObject.cartPartsCount}} Items)