Panasonic - Varistors
1,450 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-V14D680 TTI: ERZ-V14D680 Panasonic Availability: 5,300In StockVaristors ZNR Transient/Surge Absorbers Type D | 5,300In Stock | V | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 14 mm | 2 kA | 20 J | 5500 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V14D271 TTI: ERZ-V14D271 Panasonic Availability: 5,400In StockVaristors NEW SMALLER VERSION 667-ERZ-E11A271 | 5,400In Stock | V | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 14 mm | 6 kA | 99 J | 640 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E11A821 TTI: ERZ-E11A821 Panasonic Availability: 2,000In StockVaristors ERZ-E 14MM 820V BULK ZNR Surge Absorber | 2,000In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 14 mm | 5 kA | 235 J | 260 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E11A431 TTI: ERZ-E11A431 Panasonic Availability: 30In StockVaristors ERZ-E 11mm 430V Bulk ZNR Surge Absorber | 30In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 13 mm | 6 kA | 155 J | 400 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: EZJ-Z0V800AA TTI: EZJ-Z0V800AA Panasonic Availability: 10,000In StockVaristors 80V MULTILAYER VARISTOR | 10,000In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 18 VDC | 80 V | 2.1 pF | - 40 C | + 85 C | Reel | |||||||||
Mfr: ERZ-V14D821 TTI: ERZ-V14D821 Panasonic Availability: 950In StockVaristors NEW SMALLER VERSION 667-ERZ-E11A821 | 950In Stock | V | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 14 mm | 5 kA | 235 J | 280 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V14V102C1 TTI: ERZ-V14V102C1 Panasonic Availability: 2,000In StockVaristors ZNR Transient/Surge Absorbers Type D | 2,000In Stock | V | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 14 mm | 5 kA | 230 pF | Bulk | ||||||||
Mfr: ERZ-E14A911 TTI: ERZ-E14A911 Panasonic Availability: 2,700In StockVaristors 14mm D type 910volts 7.5KA 510J 400pF | 2,700In Stock | ERZ-E10 | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 17.5 mm | 7.5 kA | 510 J | 400 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-V07D391 TTI: ERZ-V07D391 Panasonic Availability: 0In Stock2,000 On Order Expected 10-Dec-26 Varistors NEW SMALLER VERSION 667-ERZ-E05A391 | 0In Stock2,000 On Order Expected 10-Dec-26 | V | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 7 mm | 1.75 kA | 35 J | 130 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V14D241 TTI: ERZ-V14D241 Panasonic Availability: 0In Stock22,100 On Order Expected Varistors NEW SMALLER VERSION 667-ERZ-E11A241 | 0In Stock22,100 On Order Expected | V | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 14 mm | 6 kA | 84 J | 700 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V14D511 TTI: ERZ-V14D511 Panasonic Availability: 0In Stock3,950 On Order Expected 08-Oct-26 Varistors NEW SMALLER VERSION 667-ERZ-E11A511 | 0In Stock3,950 On Order Expected 08-Oct-26 | V | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 14 mm | 6 kA | 190 J | 350 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V07D270 TTI: ERZ-V07D270 Panasonic Availability: 0In Stock1,000 On Order Expected 12-Nov-26 Varistors ZNR Transient/Surge Absorbers Type D | 0In Stock1,000 On Order Expected 12-Nov-26 | V | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 7 mm | 500 A | 1.6 J | 3400 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20D151 TTI: ERZ-V20D151 Panasonic Availability: 0In Stock5,500 On Order Expected Varistors 150V 6500A ZNR SUR ABSORBER 20MM | 0In Stock5,500 On Order Expected | V | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 20 mm | 10 kA | 106 J | 4500 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20D201 TTI: ERZ-V20D201 Panasonic Availability: 0In Stock8,000 On Order Expected Varistors NEW SMALLER VERSION 667-ERZ-E14A201 | 0In Stock8,000 On Order Expected | V | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 20 mm | 10 kA | 140 J | 1700 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20D820 TTI: ERZ-V20D820 Panasonic Availability: 0In Stock64,650 On Order Expected Varistors 50V 100A CLAMP | 0In Stock64,650 On Order Expected | V | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 20 mm | 10 kA | 56 J | 7500 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V14D391 TTI: ERZ-V14D391 Panasonic Availability: 0In Stock6,000 On Order Expected Varistors NEW SMALLER VERSION 667-ERZ-E11A391 | 0In Stock6,000 On Order Expected | V | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 14 mm | 6 kA | 140 J | 500 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-VF2M820 TTI: ERZ-VF2M820 Panasonic Availability: 0In StockVaristors 82V 600A VFM ZNR SURGE ABSORBER | 0In Stock | VF | MOVs | PCB Mount | SMD/SMT | 50 VAC | 65 VDC | 82 V | 135 V | 600 A | 3.5 J | - 40 C | + 85 C | Reel | |||||||
Mfr: ERZ-V20D560 TTI: ERZ-V20D560 Panasonic Availability: 0In Stock25 On Order Expected 08-Jan-27 Varistors 56V 2000A ZNR SUR ABSORBER 20MM | 0In Stock25 On Order Expected 08-Jan-27 | V | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 20 mm | 3 A | 41 J | 0.0122 uF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20D241 TTI: ERZ-V20D241 Panasonic Availability: 0In Stock3,000 On Order Expected 08-Jan-27 Varistors NEW SMALLER VERSION 667-ERZ-E14A241 | 0In Stock3,000 On Order Expected 08-Jan-27 | V | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 20 mm | 10 kA | 168 J | 1500 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20D391 TTI: ERZ-V20D391 Panasonic Availability: 0In Stock2,958 On Order Expected Varistors NEW SMALLER VERSION 667-ERZ-E14A391 | 0In Stock2,958 On Order Expected | V | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 20 mm | 10 kA | 275 J | 1100 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V14D121 TTI: ERZ-V14D121 Panasonic Availability: 0In Stock2,000 On Order Expected 14-Jul-26 Varistors 120V 4500A ZNR SUR ABSORBER 14MM | 0In Stock2,000 On Order Expected 14-Jul-26 | V | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 14 mm | 6 kA | 42 J | 2700 pF | - 40 C | + 85 C | Bulk | |||||
0In Stock | V | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 73 V | 5 mm | 250 A | 1.1 J | 1400 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E14A241 TTI: ERZ-E14A241 Panasonic Availability: 0In StockVaristors 14mm D type 240volts 10KA 168J 1100pF | 0In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 16.5 mm | 10 kA | 168 J | 1100 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V10D680 TTI: ERZ-V10D680 Panasonic Availability: 0In Stock2,000 On Order Expected 08-Jul-26 Varistors 68V 500A ZNR SUR ABSORBER 10MM | 0In Stock2,000 On Order Expected 08-Jul-26 | V | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 10 mm | 1 kA | 9.8 J | 2800 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V10V112C1 TTI: ERZ-V10V112C1 Panasonic Availability: 0In Stock7,100 On Order Expected Varistors ZNR Transient/Surge Absorbers Type D | 0In Stock7,100 On Order Expected | V | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 10 mm | 3.5 kA | 110 pF | Bulk |