Panasonic - Varistors
1,450 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-E08E561 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ERZ-E 8mm 560V T&R ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 350 VAC | 450 VDC | 560 V | 930 V | 10.5 mm | 3.5 kA | 92 J | 150 pF | - 40 C | + 85 C | Reel | |||||
Mfr: ERZ-E11A621 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ERZ-E 14mm 620V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 14 mm | 5 kA | 190 J | 300 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E11B112CS TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ERZ-E 11mm 1100V T&R ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 14 mm | 5 kA | 310 J | 200 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E11B331CS TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ERZ-E 11mm 330V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 13 mm | 6 kA | 115 J | 520 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E11E681 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ERZ-E 11mm 680V T&R ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 14 mm | 5 kA | 190 J | 290 pF | - 40 C | + 85 C | Reel | |||||
Mfr: ERZ-E05A271 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ERZ-E 5mm 270V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 7 mm | 1.2 kA | 18 J | 150 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V10D101CS TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 10 mm | 3.5 kA | 17 J | 1700 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-VA7V431 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 7 mm | 1.75 kA | 120 pF | Reel | ||||||||
Mfr: ERZ-V10D220CS TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 10 mm | 1 kA | 0.011 uF | |||||||||
Mfr: ERZ-VA7V471 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 7 mm | 1.75 kA | 100 pF | |||||||||
Mfr: ERZ-VA7V820 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 7 mm | 1.75 kA | 810 pF | |||||||||
Mfr: ERZ-V10D681CS TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 10 mm | 3.5 kA | 92 J | 170 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-VA9D471 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 9 mm | 3.5 kA | 230 pF | |||||||||
Mfr: ERZ-VA9V101 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 9 mm | 3.5 kA | 17 J | 1700 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V10V271CS TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 10 mm | 3.5 kA | 350 pF | |||||||||
Mfr: ERZ-VA9V361 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 9 mm | 3.5 kA | 65 J | 300 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-VEAV101 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 10 mm | 3.5 kA | 1700 pF | |||||||||
Mfr: ERZ-VEEV221 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 14 mm | 6 kA | 740 pF | |||||||||
Mfr: ERZ-VEEV511 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 14 mm | 6 kA | 350 pF | |||||||||
Mfr: ERZ-E08A201 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ERZ-E 8mm 200V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 10.5 mm | 3.5 kA | 35 J | 390 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-VA5D221 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 380 V | 5 mm | 800 A | 110 pF | - 40 C | + 85 C | |||||||
Mfr: ERZ-VGAD560 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 10 mm | 1 kA | 3750 pF | |||||||||
Mfr: ERZ-VGAD911 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 10 mm | 2.5 kA | 130 J | 120 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V14D112C1 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 14 mm | 5 kA | 210 pF | |||||||||
0In Stock | EZJ-P | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 5.6 VDC | 8 V | 1 A | 27 pF | - 40 C | + 85 C | AEC-Q100 | Reel |