Panasonic - Varistors
1,450 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-E14A112 TTI: ERZ-E14A112 Panasonic Availability: 9,000In StockVaristors 14mm D type 1.1Kvolt 7.5KA 620J 350pF | 9,000In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 17.5 mm | 7.5 kA | 620 J | 350 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: EZJ-Z1V171AA TTI: EZJ-Z1V171AA Panasonic Availability: 12,000In StockVaristors 170V MULTILAYER VARISTOR | 12,000In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 18 VDC | 170 V | 2.1 pF | - 40 C | + 85 C | Reel | |||||||||
Mfr: ERZ-V10D102 TTI: ERZ-V10D102 Panasonic Availability: 1,800In StockVaristors 1KV 2500A ZNR SUR ABSORBER 10MM | 1,800In Stock | V | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 10 mm | 3.5 kA | 140 J | 110 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20D270 TTI: ERZ-V20D270 Panasonic Availability: 1,325In StockVaristors 27V 2000A ZNR SUR ABSORBER 20MM | 1,325In Stock | V | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 20 mm | 3 A | 19 J | 0.0245 uF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V07D220 TTI: ERZ-V07D220 Panasonic Availability: 1,300In StockVaristors ZNR Transient/Surge Absorbers Type D | 1,300In Stock | V | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 7 mm | 500 A | 1.3 J | 3600 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V07D271 TTI: ERZ-V07D271 Panasonic Availability: 1,900In StockVaristors NEW SMALLER VERSION 667-ERZ-E05A271 | 1,900In Stock | V | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 7 mm | 1.75 kA | 24 J | 150 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: EZJ-Z1V270GA TTI: EZJ-Z1V270GA Panasonic Availability: 12,000In Stock8,000 On Order Expected 28-Jul-26 Varistors 27V 20A MULTILAYER VARISTOR | 12,000In Stock8,000 On Order Expected 28-Jul-26 | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 16 VDC | 27 V | 20 A | 100 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: ERZ-V10D681 TTI: ERZ-V10D681 Panasonic Availability: 50In StockVaristors NEW SMALLER VERSION 667-ERZ-E08A681 | 50In Stock | V | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 10 mm | 3.5 kA | 92 J | 170 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20R511 TTI: ERZ-V20R511 Panasonic Availability: 1,750In StockVaristors 510V 6500A ZNR SUR ABSORBER 20MM | 1,750In Stock | V | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 20 mm | 10 kA | 382 J | 800 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-VF2M470 TTI: ERZ-VF2M470 Panasonic Availability: 2,000In StockVaristors 47V 125A SMD SUR ABSORB ZNR VF | 2,000In Stock | VF | MOVs | PCB Mount | SMD/SMT | 30 VAC | 38 VDC | 47 V | 93 V | 125 A | 1.8 J | - 40 C | + 85 C | Reel | |||||||
Mfr: ERZ-VF2M390 TTI: ERZ-VF2M390 Panasonic Availability: 4,000In StockVaristors 39V 125A SMD SUR ABSORB ZNR VF | 4,000In Stock | VF | MOVs | PCB Mount | SMD/SMT | 25 VAC | 31 VDC | 39 V | 77 V | 125 A | 1.5 J | - 40 C | + 85 C | Reel | |||||||
600In Stock | V | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 7 mm | 500 A | 4.1 J | 1200 pF | - 40 C | + 85 C | Bulk | ||||||
1,300In Stock | V | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 14 mm | 2 kA | 6.3 J | 0.02 uF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E14A201 TTI: ERZ-E14A201 Panasonic Availability: 500In StockVaristors 14mm D type 200volts 10KA 140J 1300pF | 500In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 16.5 mm | 10 kA | 140 J | 1300 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V10D911 TTI: ERZ-V10D911 Panasonic Availability: 1,000In StockVaristors 910V 2500A ZNR SUR ABSORBER 10MM | 1,000In Stock | V | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 10 mm | 3.5 kA | 130 J | 120 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V05D270 TTI: ERZ-V05D270 Panasonic Availability: 600In StockVaristors 27V 125A ZNR SUR ABSORBER 5MM | 600In Stock | V | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 60 V | 5 mm | 250 A | 900 mJ | 1450 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E14A361 TTI: ERZ-E14A361 Panasonic Availability: 473In StockVaristors 14mm D type 360volts 10KA 255J 900pF | 473In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 16.5 mm | 10 kA | 255 J | 900 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: EZJ-Z1V330GA TTI: EZJ-Z1V330GA Panasonic Availability: 12,000In StockVaristors 33V 20A MULTILAYER VARISTOR | 12,000In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 26 VDC | 33 V | 20 A | 100 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: ERZ-V10D431 TTI: ERZ-V10D431 Panasonic Availability: 10,000In StockVaristors NEW SMALLER VERSION 667-ERZ-E08A431 | 10,000In Stock | V | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 10 mm | 3.5 kA | 80 J | 270 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20D101 TTI: ERZ-V20D101 Panasonic Availability: 3,000In StockVaristors 100V 6500A ZNR SUR ABSORBER 20MM | 3,000In Stock | V | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 20 mm | 10 kA | 70 J | 6500 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V14D271 TTI: ERZ-V14D271 Panasonic Availability: 5,400In StockVaristors NEW SMALLER VERSION 667-ERZ-E11A271 | 5,400In Stock | V | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 14 mm | 6 kA | 99 J | 640 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E11A821 TTI: ERZ-E11A821 Panasonic Availability: 2,000In StockVaristors ERZ-E 14MM 820V BULK ZNR Surge Absorber | 2,000In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 14 mm | 5 kA | 235 J | 260 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E11A431 TTI: ERZ-E11A431 Panasonic Availability: 30In StockVaristors ERZ-E 11mm 430V Bulk ZNR Surge Absorber | 30In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 13 mm | 6 kA | 155 J | 400 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: EZJ-P0V080GA TTI: EZJ-P0V080GA Panasonic Availability: 20,000In StockVaristors 8V 3A MULTILAYER VARISTOR | 20,000In Stock | EZJ-P | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 5.6 VDC | 8 V | 3 A | 100 pF | - 40 C | + 85 C | AEC-Q100 | Reel | |||||||
370In Stock | V | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 20 mm | 6.5 kA | 215 J | 1000 pF | - 40 C | + 85 C | Bulk |