• Standard Electrical
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
Panasonic - Varistors

1,450 Results
1,450 Results
Filtered By:Passive Components
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
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Peak Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-E08A681
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 680V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
11.5 mm
3.5 kA
92 J
130 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E08A751
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 750V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
11.5 mm
3.5 kA
100 J
130 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E08A751CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 750V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
11.5 mm
3.5 kA
100 J
130 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10A102
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors 1000volts 4500A 10mm Straight Leads

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.65 kV
12.5 mm
4.5 kA
182 J
200 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10A271
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors 270volts 4500A 10mm Straight Leads

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
11.5 mm
4.5 kA
64 J
530 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10E621
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors 620volts 4500A 10mm Straight Leads T&R

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
12.5 mm
4.5 kA
126 J
280 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E11E911
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 910V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
14 mm
5 kA
255 J
240 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-VGAD270
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
17 VAC
22 VDC
27 V
53 V
10 mm
1 kA
8000 pF
Datasheet
Mfr: ERZ-VGAD511
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
10 mm
3.5 kA
210 pF
Datasheet
Mfr: ERZ-V14D680CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
40 VAC
56 VDC
68 V
135 V
14 mm
2 kA
5500 pF
Datasheet
Mfr: ERZ-V05D330CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
20 VAC
26 VDC
33 V
73 V
5 mm
250 A
1.1 J
1400 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V14V271CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
14 mm
6 kA
640 pF
Datasheet
Mfr: ERZ-V14V390CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
25 VAC
31 VDC
39 V
77 V
14 mm
2 kA
7000 pF
Datasheet
Mfr: ERZ-V07D180CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
11 VAC
14 VDC
18 V
36 V
7 mm
500 A
3800 pF
Datasheet
Mfr: ERZ-V07D470CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
30 VAC
38 VDC
47 V
93 V
7 mm
500 A
2.8 J
1550 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V20R471
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors 470V 6500A ZNR SUR ABSORBER 20MM

Not Available Online

Call
or
View Details
V
MOVs
20 mm
Datasheet
Mfr: ERZ-VA5D101
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
60 VAC
85 VDC
100 V
175 V
5 mm
800 A
400 pF
Datasheet
Mfr: ERZ-V09D201
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
9 mm
3.5 kA
35 J
430 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VA5D270
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
17 VAC
22 VDC
27 V
60 V
5 mm
250 A
1450 pF
Datasheet
Mfr: ERZ-VA5D330
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
20 VAC
26 VDC
33 V
73 V
5 mm
250 A
1.1 J
1400 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V09D361
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
9 mm
3.5 kA
65 J
300 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VA5D390
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
25 VAC
31 VDC
39 V
86 V
5 mm
250 A
1.2 J
700 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VA5D391
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
675 V
5 mm
800 A
17 J
80 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V09D680
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
40 VAC
56 VDC
68 V
135 V
9 mm
1 kA
2800 pF
Datasheet
Mfr: ERZ-VA7D471
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
7 mm
1.75 kA
42 J
100 pF
- 40 C
+ 85 C
  • ...
  • 26
  • 27
  • 28
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
Added To Cart
{{cartPopObject.addedToCartObject.mfrPartNumber}} Added To Cart part
  • Mfr:{{cartPopObject.addedToCartObject.mfrPartNumber}}
  • TTI:{{cartPopObject.addedToCartObject.ttiPartNumber}}
  • {{cartPopObject.addedToCartObject.manufacturer}}
  • Ext. Price:{{cartPopObject.addedToCartObject.extendedPrice}}
  • {{cartPopObject.addedToCartObject.quantity}} @{{cartPopObject.addedToCartObject.price}}
  • {{cartPopObject.addedToCartObject.numberOfReels}} reels of {{cartPopObject.addedToCartObject.partsPerReel}} @{{cartPopObject.addedToCartObject.price}}
  • + $7.00 Per Reel
Cart Total:{{cartPopObject.addedToCartObject.cartTotal}}
View Cart ({{cartPopObject.addedToCartObject.cartPartsCount}} Items)