• Standard Electrical
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
Panasonic - Varistors

1,450 Results
1,450 Results
Filtered By:Passive Components
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
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Peak Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-E10A621
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors 620volts 4500A 10mm Straight Leads

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
12.5 mm
4.5 kA
126 J
280 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10A751
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors 750volts 4500A 10mm Straight Leads

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.025 kV
12.5 mm
4.5 kA
140 J
250 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10B471CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors 470volts 4500A 10mm Crimped Cut Leads

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
300 VAC
385 VDC
470 V
1.025 kV
11.5 mm
4.5 kA
106 J
320 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10F681
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors 680volts 4500A 10mm Crimped Leads T&R

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
12.5 mm
4.5 kA
133 J
260 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-V10D820CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
50 VAC
65 VDC
82 V
135 V
10 mm
3.5 kA
2000 pF
Datasheet
Mfr: ERZ-VA9D680
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
40 VAC
56 VDC
68 V
135 V
9 mm
1 kA
9.8 J
2800 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V10V101CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
60 VAC
85 VDC
100 V
165 V
10 mm
3.5 kA
1700 pF
Datasheet
Mfr: ERZ-VEEV681
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
14 mm
5 kA
320 pF
Datasheet
Mfr: ERZ-VGAD681
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
10 mm
3.5 kA
92 J
170 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V10V821C1
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
10 mm
3.5 kA
140 pF
Datasheet
Mfr: ERZ-V14D621CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
14 mm
5 kA
330 pF
Datasheet
Mfr: ERZ-V05D101CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
60 VAC
85 VDC
100 V
175 V
5 mm
800 A
4 J
400 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V14V391CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
14 mm
6 kA
140 J
500 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V05D820CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
50 VAC
65 VDC
82 V
145 V
5 mm
800 A
3.5 J
460 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V14V680CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
40 VAC
56 VDC
68 V
135 V
14 mm
2 kA
5500 pF
Datasheet
Mfr: ERZ-V14V681CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
14 mm
5 kA
190 J
320 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V14V820CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
50 VAC
65 VDC
82 V
135 V
14 mm
6 kA
280 J
3700 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V07D221CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
7 mm
1.75 kA
19 J
190 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V07D391CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
7 mm
1.75 kA
35 J
130 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V07V220CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
14 VAC
18 VDC
22 V
43 V
7 mm
500 A
1.1 J
3600 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V07V241CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
7 mm
1.75 kA
15 J
170 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V07V820CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
50 VAC
65 VDC
82 V
135 V
7 mm
1.75 kA
5 J
810 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V09D180CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
11 VAC
14 VDC
18 V
36 V
9 mm
1 kA
2.6 J
0.016 uF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V09D220CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
14 VAC
18 VDC
22 V
43 V
9 mm
1 kA
3.2 J
0.011 uF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V09D241CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
9 mm
3.5 kA
380 pF
  • ...
  • 25
  • 26
  • 27
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
Added To Cart
{{cartPopObject.addedToCartObject.mfrPartNumber}} Added To Cart part
  • Mfr:{{cartPopObject.addedToCartObject.mfrPartNumber}}
  • TTI:{{cartPopObject.addedToCartObject.ttiPartNumber}}
  • {{cartPopObject.addedToCartObject.manufacturer}}
  • Ext. Price:{{cartPopObject.addedToCartObject.extendedPrice}}
  • {{cartPopObject.addedToCartObject.quantity}} @{{cartPopObject.addedToCartObject.price}}
  • {{cartPopObject.addedToCartObject.numberOfReels}} reels of {{cartPopObject.addedToCartObject.partsPerReel}} @{{cartPopObject.addedToCartObject.price}}
  • + $7.00 Per Reel
Cart Total:{{cartPopObject.addedToCartObject.cartTotal}}
View Cart ({{cartPopObject.addedToCartObject.cartPartsCount}} Items)