• Standard Electrical
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
Panasonic - Varistors

1,450 Results
1,450 Results
Filtered By:Passive Components
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
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Peak Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-U22JP132H
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x329x141mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
660 VAC
1.3 kV
1.9 kV
25 kA
1.53 kJ
1900 pF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U25JP192F
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x312x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
990 VAC
1.4 kVDC
1.9 kV
2.85 kV
45 kA
5.015 kJ
2780 pF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-VGED101
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
60 VAC
85 VDC
100 V
165 V
14 mm
6 kA
3200 pF
Datasheet
Mfr: ERZ-VGED390
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
25 VAC
31 VDC
39 V
77 V
14 mm
2 kA
7000 pF
Datasheet
Mfr: ERZ-VEEV112
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.815 kV
14 mm
5 kA
210 pF
Datasheet
Mfr: ERZ-C32CK201W
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorber TypeCK

Not Available Online

Call
or
View Details
CK
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
36 mm
25 kA
210 J
- 45 C
+ 85 C
Datasheet
Mfr: ERZ-C32CK241W
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors

Not Available Online

Call
or
View Details
CK
Varistors
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
36 mm
25 kA
240 J
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-C32CK361W
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
CK
Varistors
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
36 mm
25 kA
325 J
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-C32CK951W
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors

Not Available Online

Call
or
View Details
CK
Varistors
PCB Mount
Radial
575 VAC
765 VDC
950 V
1.57 kV
36 mm
25 kA
600 J
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-C40CK511W
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors

Not Available Online

Call
or
View Details
CK
Varistors
PCB Mount
Radial
320 VAC
415 VDC
510 V
845 V
44 mm
30 kA
505 J
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-E07A361CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ERZ-E 7mm 360V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
9 mm
2.5 kA
50 J
300 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E07F511
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ERZ-E 7mm 510V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
9 mm
2.5 kA
70 J
210 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E08B271CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ERZ-E 8mm 270V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
10.5 mm
3.5 kA
49 J
330 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E08B681CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ERZ-E 8mm 680V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
11.5 mm
3.5 kA
92 J
130 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11A361CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ERZ-E 11mm 360V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
13 mm
6 kA
130 J
480 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10B112CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors 1100volts 4500A 10mm Crimped Cut Leads

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.025 kV
12.5 mm
4.5 kA
196 J
180 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10B431CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors 430volts 4500A 10mm Crimped Cut Leads

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
275 VAC
350 VDC
430 V
1.025 kV
11.5 mm
4.5 kA
99 J
350 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10B681CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors 680volts 4500A 10mm Crimped Cut Leads

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.025 kV
12.5 mm
4.5 kA
133 J
260 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10B911CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors 910volts 4500A 10mm Crimped Cut Leads

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.025 kV
12.5 mm
4.5 kA
168 J
220 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10E391
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors 390volts 4500A 10mm Straight Leads T&R

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
250 VAC
320 VDC
390 V
1.025 kV
11.5 mm
4.5 kA
91 J
400 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E10F241
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors 240volts 4500A 10mm Crimped Leads T&R

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
150 VAC
200 VDC
240 V
1.025 kV
11.5 mm
4.5 kA
56 J
570 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E10F331
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors 330volts 4500A 10mm Crimped Leads T&R

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
210 VAC
270 VDC
330 V
1.025 kV
11.5 mm
4.5 kA
72 J
470 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E10F391
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors 390volts 4500A 10mm Crimped Leads T&R

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
250 VAC
320 VDC
390 V
1.025 kV
11.5 mm
4.5 kA
91 J
400 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-VA5V330
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
20 VAC
26 VDC
33 V
73 V
5 mm
250 A
1.1 J
1400 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VA5V680
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
40 VAC
56 VDC
68 V
150 V
5 mm
250 A
580 pF
  • ...
  • 20
  • 21
  • 22
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
Added To Cart
{{cartPopObject.addedToCartObject.mfrPartNumber}} Added To Cart part
  • Mfr:{{cartPopObject.addedToCartObject.mfrPartNumber}}
  • TTI:{{cartPopObject.addedToCartObject.ttiPartNumber}}
  • {{cartPopObject.addedToCartObject.manufacturer}}
  • Ext. Price:{{cartPopObject.addedToCartObject.extendedPrice}}
  • {{cartPopObject.addedToCartObject.quantity}} @{{cartPopObject.addedToCartObject.price}}
  • {{cartPopObject.addedToCartObject.numberOfReels}} reels of {{cartPopObject.addedToCartObject.partsPerReel}} @{{cartPopObject.addedToCartObject.price}}
  • + $7.00 Per Reel
Cart Total:{{cartPopObject.addedToCartObject.cartTotal}}
View Cart ({{cartPopObject.addedToCartObject.cartPartsCount}} Items)