Panasonic - Varistors
1,450 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-V10D391 TTI: ERZ-V10D391 Panasonic Availability: 7,000In Stock11,850 On Order Expected 27-Aug-26 Varistors NEW SMALLER VERSION 667-ERZ-E08A391 | 7,000In Stock11,850 On Order Expected 27-Aug-26 | V | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 10 mm | 3.5 kA | 70 J | 300 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V07D180 TTI: ERZ-V07D180 Panasonic Availability: 2,100In StockVaristors 18V 250A ZNR SUR ABSORBER 7MM | 2,100In Stock | V | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 7 mm | 500 A | 1.1 J | 3800 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V07D241 TTI: ERZ-V07D241 Panasonic Availability: 20,000In StockVaristors NEW SMALLER VERSION 667-ERZ-E05A241 | 20,000In Stock | V | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 7 mm | 1.75 kA | 21 J | 170 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V10D621 TTI: ERZ-V10D621 Panasonic Availability: 39,800In StockVaristors NEW SMALLER VERSION 667-ERZ-E08A621 | 39,800In Stock | V | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 10 mm | 3.5 kA | 92 J | 190 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: EZJ-S2YD472 TTI: EZJ-S2YD472 Panasonic Availability: 8,000In StockVaristors 30VDC 25A W/EMI VARISTOR | 8,000In Stock | EZJ-Z | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 30 VDC | 50 V | 4700 pF | - 40 C | + 85 C | Reel | |||||||||
Mfr: ERZ-V10D820 TTI: ERZ-V10D820 Panasonic Availability: 850In Stock100 On Order Expected 14-Jul-26 Varistors 82V 2500A ZNR SUR ABSORBER 10MM | 850In Stock100 On Order Expected 14-Jul-26 | V | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 10 mm | 3.5 kA | 14 J | 2000 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: EZJ-Z1V270EA TTI: EZJ-Z1V270EA Panasonic Availability: 44,000In Stock76,000 On Order Expected 03-Sep-26 Varistors 27V MULTILAYER VARISTOR | 44,000In Stock76,000 On Order Expected 03-Sep-26 | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 16 VDC | 27 V | 20 A | 47 pF | - 40 C | + 85 C | Reel | ||||||||
2,400In Stock | V | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 14 mm | 2 kA | 7.8 J | 0.016 uF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-V20D102 TTI: ERZ-V20D102 Panasonic Availability: 5,400In StockVaristors NEW SMALLER VERSION 667-ERZ-E14A102 | 5,400In Stock | V | MOVs | PCB Mount | Radial | 750 VAC | 825 VDC | 1 kV | 1.65 kV | 20 mm | 7.5 kA | 565 J | 450 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20D220 TTI: ERZ-V20D220 Panasonic Availability: 850In StockVaristors 22V 2000A ZNR SUR ABSORBER 20MM | 850In Stock | V | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 20 mm | 3 A | 16 J | 0.03 uF | - 40 C | + 85 C | Bulk | |||||
44,500In Stock | V | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 104 V | 5 mm | 250 A | 1.5 J | 650 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-V10D221 TTI: ERZ-V10D221 Panasonic Availability: 3,850In StockVaristors NEW SMALLER VERSION 667-ERZ-E08A221 | 3,850In Stock | V | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 10 mm | 3.5 kA | 39 J | 410 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20D271 TTI: ERZ-V20D271 Panasonic Availability: 1,473In StockVaristors NEW SMALLER VERSION 667-ERZ-E14A271 | 1,473In Stock | V | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 20 mm | 10 kA | 190 J | 1300 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20D180 TTI: ERZ-V20D180 Panasonic Availability: 4,620In StockVaristors ZNR Transient/Surge Absorbers Type D | 4,620In Stock | V | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 20 mm | 3 A | 13 J | 0.04 uF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20D680 TTI: ERZ-V20D680 Panasonic Availability: 3,500In StockVaristors 68V 2000A ZNR SUR ABSORBER 20MM | 3,500In Stock | V | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 20 mm | 3 A | 49 J | 0.0115 uF | - 40 C | + 85 C | Bulk | |||||
Mfr: EZJ-Z0V420WA TTI: EZJ-Z0V420WA Panasonic Availability: 40,000In StockVaristors 42V 10A 56PF VARISTOR | 40,000In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 30 VDC | 42 V | 10 A | 56 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: ERZ-V14V431CS TTI: ERZ-V14V431CS Panasonic Availability: 4,800In StockVaristors ZNR Transient/Surge Absorbers Type D | 4,800In Stock | V | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 14 mm | 6 kA | 450 pF | Bulk | ||||||||
Mfr: ERZ-E14A201 TTI: ERZ-E14A201 Panasonic Availability: 500In StockVaristors 14mm D type 200volts 10KA 140J 1300pF | 500In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 16.5 mm | 10 kA | 140 J | 1300 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V10D911 TTI: ERZ-V10D911 Panasonic Availability: 1,000In StockVaristors 910V 2500A ZNR SUR ABSORBER 10MM | 1,000In Stock | V | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 10 mm | 3.5 kA | 130 J | 120 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: EZJ-Z1V270GA TTI: EZJ-Z1V270GA Panasonic Availability: 12,000In Stock8,000 On Order Expected 28-Jul-26 Varistors 27V 20A MULTILAYER VARISTOR | 12,000In Stock8,000 On Order Expected 28-Jul-26 | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 16 VDC | 27 V | 20 A | 100 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: ERZ-V10D681 TTI: ERZ-V10D681 Panasonic Availability: 50In StockVaristors NEW SMALLER VERSION 667-ERZ-E08A681 | 50In Stock | V | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 10 mm | 3.5 kA | 92 J | 170 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20R511 TTI: ERZ-V20R511 Panasonic Availability: 1,750In StockVaristors 510V 6500A ZNR SUR ABSORBER 20MM | 1,750In Stock | V | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 20 mm | 10 kA | 382 J | 800 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-VF2M470 TTI: ERZ-VF2M470 Panasonic Availability: 2,000In StockVaristors 47V 125A SMD SUR ABSORB ZNR VF | 2,000In Stock | VF | MOVs | PCB Mount | SMD/SMT | 30 VAC | 38 VDC | 47 V | 93 V | 125 A | 1.8 J | - 40 C | + 85 C | Reel | |||||||
Mfr: EZJ-Z1V171AA TTI: EZJ-Z1V171AA Panasonic Availability: 12,000In StockVaristors 170V MULTILAYER VARISTOR | 12,000In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 18 VDC | 170 V | 2.1 pF | - 40 C | + 85 C | Reel | |||||||||
Mfr: ERZ-V10D102 TTI: ERZ-V10D102 Panasonic Availability: 1,800In StockVaristors 1KV 2500A ZNR SUR ABSORBER 10MM | 1,800In Stock | V | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 10 mm | 3.5 kA | 140 J | 110 pF | - 40 C | + 85 C | Bulk |