Panasonic - Varistors
1,450 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-V07D560 TTI: ERZ-V07D560 Panasonic Availability: 0In StockVaristors 56V 250A ZNR SUR ABSORBER 7MM | 0In Stock | V | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 7 mm | 500 A | 3.4 J | 1500 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20D112 TTI: ERZ-V20D112 Panasonic Availability: 0In StockVaristors NEW SMALLER VERSION 667-ERZ-E14A112 | 0In Stock | V | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.21 kV | 1.815 kV | 20 mm | 7.5 kA | 620 J | 400 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: EZJ-P0V650DM TTI: EZJ-P0V650DM Panasonic Availability: 0In StockVaristors 1%, 1mA, 65V, 27pf 0402,.5MM THICKNESS | 0In Stock | EZJP-M | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 40 VDC | 65 V | 2 A | 27 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||||
Mfr: ERZ-V14D331 TTI: ERZ-V14D331 Panasonic Availability: 0In StockVaristors NEW SMALLER VERSION 667-ERZ-E11A331 | 0In Stock | V | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 14 mm | 6 kA | 115 J | 580 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20D911 TTI: ERZ-V20D911 Panasonic Availability: 0In StockVaristors NEW SMALLER VERSION 667-ERZ-E14A911 | 0In Stock | V | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 20 mm | 7.5 kA | 510 J | 500 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-VA9V431 TTI: ERZ-VA9V431 Panasonic Availability: 0In StockVaristors ZNR Transient/Surge Absorbers Type D | 0In Stock | V | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 9 mm | 3.5 kA | 270 pF | Reel | ||||||||
Mfr: ERZ-E08A431 TTI: ERZ-E08A431 Panasonic Availability: 0In StockVaristors ERZ-E 8mm 430V Bulk ZNR Surge Absorber | 0In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 10.5 mm | 3.5 kA | 80 J | 230 pF | - 40 C | + 85 C | Bulk | |||||
0In Stock | VF | MOVs | PCB Mount | SMD/SMT | 175 VAC | 225 VDC | 270 V | 455 V | 600 A | 900 mJ | - 40 C | + 85 C | Reel | ||||||||
Mfr: ERZ-VF2M121 TTI: ERZ-VF2M121 Panasonic Availability: 0In StockVaristors 120V 600A VFM ZNR SURGE ABSORBER | 0In Stock | VF | MOVs | PCB Mount | SMD/SMT | 75 VAC | 100 VDC | 120 V | 200 V | 600 A | 5 J | - 40 C | + 85 C | Reel | |||||||
Mfr: ERZ-V10D121 TTI: ERZ-V10D121 Panasonic Availability: 0In StockVaristors ZNR Transient/Surge Absorbers Type D | 0In Stock | V | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 10 mm | 3.5 kA | 20 J | 1400 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V10D180 TTI: ERZ-V10D180 Panasonic Availability: 0In StockVaristors 18V 500A ZNR SUR ABSORBER 10MM | 0In Stock | V | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 10 mm | 1 kA | 2.6 J | 0.016 uF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20D390 TTI: ERZ-V20D390 Panasonic Availability: 0In StockVaristors 39V 2000A ZNR SUR ABSORBER 20MM | 0In Stock | V | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 20 mm | 3 A | 28 J | 0.0138 uF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-VF2M331 TTI: ERZ-VF2M331 Panasonic Availability: 0In StockVaristors 330V 300A SMD SUR ABSORB ZNR VF | 0In Stock | VF | MOVs | PCB Mount | SMD/SMT | 210 VAC | 270 VDC | 330 V | 545 V | 300 A | 8 J | - 40 C | + 85 C | Reel | |||||||
Mfr: ERZ-VF2M391 TTI: ERZ-VF2M391 Panasonic Availability: 0In StockVaristors 390V 300A SMD SUR ABSORB ZNR VF | 0In Stock | VF | MOVs | PCB Mount | SMD/SMT | 250 VAC | 320 VDC | 390 V | 650 V | 300 A | 9 J | - 40 C | + 85 C | Reel | |||||||
Mfr: ERZ-V14D511CS TTI: ERZ-V14D511CS Panasonic Availability: 0In StockVaristors ZNR Transient/Surge Absorbers Type D | 0In Stock | V | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 14 mm | 6 kA | 350 pF | Bulk | ||||||||
Mfr: ERZ-V10D201 TTI: ERZ-V10D201 Panasonic Availability: 0In StockVaristors NEW SMALLER VERSION 667-ERZ-E08A201 | 0In Stock | V | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 10 mm | 3.5 kA | 35 J | 430 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E14A431 TTI: ERZ-E14A431 Panasonic Availability: 0In StockVaristors 14mm D type 430volts 10KA 303J 800pF | 0In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 16.5 mm | 10 kA | 303 J | 800 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E14A751 TTI: ERZ-E14A751 Panasonic Availability: 0In StockVaristors 14mm D type 750volts 7.5KA 420J 530pF | 0In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 17.5 mm | 7.5 kA | 420 J | 530 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V14V751CS TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 14 mm | 4.5 kA | 310 pF | |||||||||
Mfr: ERZ-V10V681CS TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 10 mm | 3.5 kA | 170 pF | |||||||||
Mfr: ERZ-V14V121CS TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 14 mm | 6 kA | 2700 pF | |||||||||
Mfr: ERZ-VEAV180 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 10 mm | 1 kA | 0.016 uF | |||||||||
Mfr: ERZ-VEAV821 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 10 mm | 3.5 kA | 140 pF | |||||||||
Mfr: ERZ-VEEV151 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 14 mm | 6 kA | 2200 pF | |||||||||
Mfr: ERZ-VEEV180 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 14 mm | 2 kA | 0.025 uF |