Panasonic - Varistors
1,450 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-VF2M121 TTI: ERZ-VF2M121 Panasonic Availability: 0In StockVaristors 120V 600A VFM ZNR SURGE ABSORBER | 0In Stock | VF | MOVs | PCB Mount | SMD/SMT | 75 VAC | 100 VDC | 120 V | 200 V | 600 A | 5 J | - 40 C | + 85 C | Reel | |||||||
Mfr: ERZ-V10D121 TTI: ERZ-V10D121 Panasonic Availability: 0In StockVaristors ZNR Transient/Surge Absorbers Type D | 0In Stock | V | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 10 mm | 3.5 kA | 20 J | 1400 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V10D180 TTI: ERZ-V10D180 Panasonic Availability: 0In StockVaristors 18V 500A ZNR SUR ABSORBER 10MM | 0In Stock | V | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 10 mm | 1 kA | 2.6 J | 0.016 uF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20D390 TTI: ERZ-V20D390 Panasonic Availability: 0In StockVaristors 39V 2000A ZNR SUR ABSORBER 20MM | 0In Stock | V | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 20 mm | 3 A | 28 J | 0.0138 uF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-VF2M331 TTI: ERZ-VF2M331 Panasonic Availability: 0In StockVaristors 330V 300A SMD SUR ABSORB ZNR VF | 0In Stock | VF | MOVs | PCB Mount | SMD/SMT | 210 VAC | 270 VDC | 330 V | 545 V | 300 A | 8 J | - 40 C | + 85 C | Reel | |||||||
Mfr: ERZ-VF2M391 TTI: ERZ-VF2M391 Panasonic Availability: 0In StockVaristors 390V 300A SMD SUR ABSORB ZNR VF | 0In Stock | VF | MOVs | PCB Mount | SMD/SMT | 250 VAC | 320 VDC | 390 V | 650 V | 300 A | 9 J | - 40 C | + 85 C | Reel | |||||||
Mfr: ERZ-V14D511CS TTI: ERZ-V14D511CS Panasonic Availability: 0In StockVaristors ZNR Transient/Surge Absorbers Type D | 0In Stock | V | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 14 mm | 6 kA | 350 pF | Bulk | ||||||||
Mfr: ERZ-V10D201 TTI: ERZ-V10D201 Panasonic Availability: 0In StockVaristors NEW SMALLER VERSION 667-ERZ-E08A201 | 0In Stock | V | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 10 mm | 3.5 kA | 35 J | 430 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E14A431 TTI: ERZ-E14A431 Panasonic Availability: 0In StockVaristors 14mm D type 430volts 10KA 303J 800pF | 0In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 16.5 mm | 10 kA | 303 J | 800 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E14A751 TTI: ERZ-E14A751 Panasonic Availability: 0In StockVaristors 14mm D type 750volts 7.5KA 420J 530pF | 0In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 17.5 mm | 7.5 kA | 420 J | 530 pF | - 40 C | + 85 C | Bulk | |||||
0In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 5 VDC | 50 V | 2.1 pF | - 40 C | + 85 C | Reel | ||||||||||
Mfr: ERZ-E14A391 TTI: ERZ-E14A391 Panasonic Availability: 0In StockVaristors 14mm D type 390volts 10KA 275J 800pF | 0In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 16.5 mm | 10 kA | 275 J | 800 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20D361 TTI: ERZ-V20D361 Panasonic Availability: 0In StockVaristors NEW SMALLER VERSION 667-ERZ-E14A361 | 0In Stock | V | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 20 mm | 10 kA | 255 J | 1100 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20R201 TTI: ERZ-V20R201 Panasonic Availability: 0In StockVaristors 200V 6500A ZNR SUR ABSORBER 20MM | 0In Stock | V | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 185 V to 225 V | 340 V | 20 mm | 100 A | 140 J | 1700 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20R241 TTI: ERZ-V20R241 Panasonic Availability: 0In StockVaristors 240V 6500A ZNR SUR ABSORBER 20MM | 0In Stock | V | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 20 mm | 10 kA | 120 J | 1500 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V05D221 TTI: ERZ-V05D221 Panasonic Availability: 0In StockVaristors 220V 600A ZNR SUR ABSORBER 5MM | 0In Stock | V | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 380 V | 5 mm | 800 A | 9 J | 110 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V05D361 TTI: ERZ-V05D361 Panasonic Availability: 0In StockVaristors 360V 600A ZNR SUR ABSORBER 5MM | 0In Stock | V | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 620 V | 5 mm | 800 A | 16 J | 80 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V05V221CS TTI: ERZ-V05V221CS Panasonic Availability: 0In StockVaristors ZNR Transient/Surge Absorbers Type D | 0In Stock | V | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 380 V | 5 mm | 800 A | 110 pF | Bulk | ||||||||
Mfr: ERZ-V07D331 TTI: ERZ-V07D331 Panasonic Availability: 0In StockVaristors NEW SMALLER VERSION 667-ERZ-E05A331 | 0In Stock | V | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 7 mm | 1.75 kA | 28 J | 130 pF | - 40 C | + 85 C | Bulk | |||||
0In Stock | V | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 415 V | 5 mm | 800 A | 10.5 J | 100 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | V | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 7 mm | 1.75 kA | 7 J | 810 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E14A911S1 TTI: ERZ-E14A911S1 Panasonic Availability: 0In StockVaristors 910VDC 1W 7500A L/S=10mm Long LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 17.5 mm | 7.5 kA | 510 J | 400 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-V09V330CS TTI: ERZ-V09V330CS Panasonic Availability: 0In StockVaristors ZNR Transient/Surge Absorbers Type D | 0In Stock | V | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 9 mm | 1 kA | 6300 pF | Bulk | ||||||||
Mfr: ERZ-V14D361 TTI: ERZ-V14D361 Panasonic Availability: 0In StockVaristors NEW SMALLER VERSION 667-ERZ-E11A361 | 0In Stock | V | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 14 mm | 6 kA | 130 J | 540 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V14D471CS TTI: ERZ-V14D471CS Panasonic Availability: 0In StockVaristors ZNR Transient/Surge Absorbers Type D | 0In Stock | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 14 mm | 6 kA | 175 J | 400 pF | - 40 C | + 85 C | Bulk |