• Standard Electrical
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
Panasonic - Varistors

1,450 Results
1,450 Results
Filtered By:Passive Components
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
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Peak Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-E14A112S1
TTI: ERZ-E14A112S1
Panasonic
Availability:

0In Stock

Varistors 1100VDC 1W 7500A L/S=10mm Long LD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.815 kV
17.5 mm
7.5 kA
620 J
350 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E14A271S1
TTI: ERZ-E14A271S1
Panasonic
Availability:

0In Stock

Varistors 270VDC 1W 7500A L/S=10mm Long LD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
16.5 mm
7.5 kA
190 J
1000 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E14A561S1
TTI: ERZ-E14A561S1
Panasonic
Availability:

0In Stock

Varistors 560VDC 1W 7500A L/S=10mm Long LD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
350 VAC
450 VDC
560 V
930 V
16.5 mm
7.5 kA
382 J
700 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E14A621SC
TTI: ERZ-E14A621SC
Panasonic
Availability:

0In Stock

Varistors 620VDC 1W 7500A L/S=10mm Cut LD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
17.5 mm
7.5 kA
382 J
650 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E14A751S1
TTI: ERZ-E14A751S1
Panasonic
Availability:

0In Stock

Varistors 750VDC 1W 7500A L/S=10mm Long LD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
17.5 mm
7.5 kA
420 J
530 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E14A821S1
TTI: ERZ-E14A821S1
Panasonic
Availability:

0In Stock

Varistors 820VDC 1W 7500A L/S=10mm Long LD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
17.5 mm
7.5 kA
460 J
500 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E11A112
TTI: ERZ-E11A112
Panasonic
Availability:

0In Stock

Varistors ERZ-E 11mm 1100V Blk ZNR Surge Absorber

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify RoHS
ERZ-E10
MOVs
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.815 kV
14 mm
5 kA
310 J
200 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11A471
TTI: ERZ-E11A471
Panasonic
Availability:

0In Stock

Varistors ERZ-E 11mm 470V Bulk ZNR Surge Absorber

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify RoHS
ERZ-E10
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
13 mm
6 kA
175 J
360 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V10D182CS
TTI: ERZ-V10D182CS
Panasonic
Availability:

0In Stock

Varistors ZNR Transient/Surge Absorbers Type D

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1 kV
2.97 kV
10 mm
3.5 kA
247 J
70 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: EZJ-Z0V120JA
TTI: EZJ-Z0V120JA
Panasonic
Availability:

0In Stock

Varistors 12V MULTILAYER VARISTOR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
EZJ-Z
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
6.7 VDC
12 V
10 A
220 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-V05D101
TTI: ERZ-V05D101
Panasonic
Availability:

0In Stock

Varistors 100V 600A ZNR SUR ABSORBER 5MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
60 VAC
85 VDC
100 V
175 V
5 mm
800 A
4 J
400 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V10D361
TTI: ERZ-V10D361
Panasonic
Availability:

0In Stock

Varistors NEW SMALLER VERSION 667-ERZ-E08A361

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
10 mm
3.5 kA
65 J
300 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V14D751
TTI: ERZ-V14D751
Panasonic
Availability:

0In Stock

Varistors NEW SMALLER VERSION 667-ERZ-E11A751

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
14 mm
5 kA
210 J
310 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-VF2M151
TTI: ERZ-VF2M151
Panasonic
Availability:

0In Stock

Varistors ZNR Transient/Surge Absorbers SMD Mold

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VF
MOVs
PCB Mount
SMD/SMT
95 VAC
125 VDC
150 V
250 V
600 A
6 J
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-VF2M201
TTI: ERZ-VF2M201
Panasonic
Availability:

0In Stock

Varistors 200V 600A VFM ZNR SURGE ABSORBER

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VF
MOVs
PCB Mount
SMD/SMT
130 VAC
170 VDC
200 V
340 V
600 A
8 J
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-VF2M431
TTI: ERZ-VF2M431
Panasonic
Availability:

0In Stock

Varistors ZNR Transient/Surge Absorbers SMD Mold

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VF
MOVs
PCB Mount
SMD/SMT
275 VAC
350 VDC
430 V
710 V
300 A
10 J
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-V07D361
TTI: ERZ-V07D361
Panasonic
Availability:

0In Stock

Varistors NEW SMALLER VERSION 667-ERZ-E05A361

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
7 mm
1.75 kA
32 J
130 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E14A221
TTI: ERZ-E14A221
Panasonic
Availability:

0In Stock

Varistors 14mm D type 220volts 10KA 155J 1200pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify RoHS
ERZ-E10
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
16.5 mm
10 kA
155 J
1200 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: EZJ-P0V650DM
TTI: EZJ-P0V650DM
Panasonic
Availability:

0In Stock

Varistors 1%, 1mA, 65V, 27pf 0402,.5MM THICKNESS

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
EZJP-M
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
40 VDC
65 V
2 A
27 pF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: ERZ-V14D331
TTI: ERZ-V14D331
Panasonic
Availability:

0In Stock

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E11A331

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
14 mm
6 kA
115 J
580 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V20D911
TTI: ERZ-V20D911
Panasonic
Availability:

0In Stock

Varistors NEW SMALLER VERSION 667-ERZ-E14A911

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
20 mm
7.5 kA
510 J
500 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-VA9V431
TTI: ERZ-VA9V431
Panasonic
Availability:

0In Stock

Varistors ZNR Transient/Surge Absorbers Type D

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
9 mm
3.5 kA
270 pF
Reel
Datasheet
Mfr: ERZ-E08A431
TTI: ERZ-E08A431
Panasonic
Availability:

0In Stock

Varistors ERZ-E 8mm 430V Bulk ZNR Surge Absorber

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ERZ-E10
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
10.5 mm
3.5 kA
80 J
230 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-VF2M271
TTI: ERZ-VF2M271
Panasonic
Availability:

0In Stock

Varistors 225V 100A CLAMP

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VF
MOVs
PCB Mount
SMD/SMT
175 VAC
225 VDC
270 V
455 V
600 A
900 mJ
- 40 C
+ 85 C
Reel
Datasheet
Mfr: EZJ-Z1V500AA
TTI: EZJ-Z1V500AA
Panasonic
Availability:

0In Stock

Varistors 50V MULTILAYER VARISTOR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
EZJ-Z
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
5 VDC
50 V
2.1 pF
- 40 C
+ 85 C
Reel
  • ...
  • 11
  • 12
  • 13
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
Added To Cart
{{cartPopObject.addedToCartObject.mfrPartNumber}} Added To Cart part
  • Mfr:{{cartPopObject.addedToCartObject.mfrPartNumber}}
  • TTI:{{cartPopObject.addedToCartObject.ttiPartNumber}}
  • {{cartPopObject.addedToCartObject.manufacturer}}
  • Ext. Price:{{cartPopObject.addedToCartObject.extendedPrice}}
  • {{cartPopObject.addedToCartObject.quantity}} @{{cartPopObject.addedToCartObject.price}}
  • {{cartPopObject.addedToCartObject.numberOfReels}} reels of {{cartPopObject.addedToCartObject.partsPerReel}} @{{cartPopObject.addedToCartObject.price}}
  • + $7.00 Per Reel
Cart Total:{{cartPopObject.addedToCartObject.cartTotal}}
View Cart ({{cartPopObject.addedToCartObject.cartPartsCount}} Items)