• Standard Electrical
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
Panasonic - Varistors

1,450 Results
1,450 Results
Filtered By:Passive Components
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
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Peak Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-E11A241S1
TTI: ERZ-E11A241S1
Panasonic
Availability:

0In Stock

Varistors 240VDC 0.6W 1mA L/S=7.5mm Long LD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
13 mm
6 kA
84 J
620 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E11A271S1
TTI: ERZ-E11A271S1
Panasonic
Availability:

0In Stock

Varistors 270VDC 0.6W 1mA L/S=7.5mm Long LD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
13 mm
6 kA
99 J
580 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E11A361SC
TTI: ERZ-E11A361SC
Panasonic
Availability:

0In Stock

Varistors 360VDC 0.6W 1mA L/S=7.5mm Cut LD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
13 mm
6 kA
130 J
480 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-V05D471CS
TTI: ERZ-V05D471CS
Panasonic
Availability:

0In Stock

Varistors ZNR Transient/Surge Absorbers Type D

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
810 V
5 mm
800 A
21 J
60 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-U33JP252F
TTI: ERZ-U33JP252F
Panasonic
Availability:

0In Stock

Varistors ZNR Transient/Surge Absorb 104x289x122mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZNR
MOVs
Chassis Mount
Screw
1.32 kVAC
1.867 kVDC
2.5 kV
3.8 kV
45 kA
4.32 kJ
1160 pF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: EZJ-P1V270GA
TTI: EZJ-P1V270GA
Panasonic
Availability:

0In Stock

Varistors Multilayer Varistor27V 100pFmax. 0603 inch

0In Stock

Please adjust quantity to Min / Mult value
EZJ-P
Varistor
PCB Mount
SMD/SMT
0603 (1608 metric)
16 VDC
27 V
10 A
100 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-VA7D470
TTI: ERZ-VA7D470
Panasonic
Availability:

0In Stock

Varistors ZNR Transient/Surge Absorbers Type D

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
30 VAC
38 VDC
47 V
93 V
7 mm
500 A
1550 pF
Ammo Pack
Datasheet
Mfr: EZJ-Z0V270RA
TTI: EZJ-Z0V270RA
Panasonic
Availability:

0In Stock

Varistors Multilayer Varistor CHIP TYPE EEZJZ

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
EZJ-Z
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
16 VDC
27 V
3 A
20 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: EZJ-P1V330GA
TTI: EZJ-P1V330GA
Panasonic
Availability:

0In Stock

Varistors Multilayer Varistor33V 100pFmax. 0603 inch

0In Stock

Please adjust quantity to Min / Mult value
EZJ-P
Varistor
PCB Mount
SMD/SMT
0603 (1608 metric)
25 VDC
33 V
10 A
100 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-VS34C201
TTI: ERZ-VS34C201
Panasonic
Availability:

0In Stock

Varistors 200VDC SURGE ABSORBR 340V @ V250A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VS
MOVs
PCB Mount
SMD/SMT
130 VAC
170 VDC
200 V
340 V
20 kA
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-VS34C361
TTI: ERZ-VS34C361
Panasonic
Availability:

0In Stock

Varistors 360VDC SURGE ABSORBR 595V @ V250A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VS
MOVs
PCB Mount
SMD/SMT
230 VAC
300 VDC
360 V
595 V
20 kA
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-VS34C951
TTI: ERZ-VS34C951
Panasonic
Availability:

0In Stock

Varistors 950VDC SURGE ABSORBR 1570V @ V250A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VS
MOVs
PCB Mount
SMD/SMT
575 VAC
765 VDC
950 V
1.54 kV
20 kA
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11A821S1
TTI: ERZ-E11A821S1
Panasonic
Availability:

0In Stock

Varistors 820VDC 0.6W 1mA L/S=7.5mm Long LD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
14 mm
5 kA
235 J
260 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E14A431SC
TTI: ERZ-E14A431SC
Panasonic
Availability:

0In Stock

Varistors 430VDC 1W 7500A L/S=10mm Cut LD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
16.5 mm
7.5 kA
303 J
800 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E14A511SC
TTI: ERZ-E14A511SC
Panasonic
Availability:

0In Stock

Varistors 510VDC 1W 7500A L/S=10mm Cut LD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
16.5 mm
7.5 kA
382 J
700 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E14A561SC
TTI: ERZ-E14A561SC
Panasonic
Availability:

0In Stock

Varistors 560VDC 1W 7500A L/S=10mm Cut LD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
350 VAC
450 VDC
560 V
930 V
16.5 mm
7.5 kA
382 J
700 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E14A681S1
TTI: ERZ-E14A681S1
Panasonic
Availability:

0In Stock

Varistors 680VDC 1W 7500A L/S=10mm Long LD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
17.5 mm
7.5 kA
382 J
600 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E11A391S1
TTI: ERZ-E11A391S1
Panasonic
Availability:

0In Stock

Varistors 390VDC 0.6W 1mA L/S=7.5mm Long LD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
13 mm
6 kA
140 J
450 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E11A471SC
TTI: ERZ-E11A471SC
Panasonic
Availability:

0In Stock

Varistors 470VDC 0.6W 1mA L/S=7.5mm Cut LD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
13 mm
6 kA
175 J
360 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: EZJ-P0V330GM
TTI: EZJ-P0V330GM
Panasonic
Availability:

0In Stock

Varistors 1%, 1mA, 33V, 100pf 0402,.5MM THICKNESS

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
EZJP-M
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
25 VDC
33 V
10 A
100 pF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: ERZ-E07A621
TTI: ERZ-E07A621
Panasonic
Availability:

0In Stock

Varistors ERZ-E 7mm 620V Bulk ZNR Surge Absorber

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ERZ-E10
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
10 mm
2.5 kA
80 J
190 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E14A431S1
TTI: ERZ-E14A431S1
Panasonic
Availability:

0In Stock

Varistors 430VDC 1W 7500A L/S=10mm Long LD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
16.5 mm
7.5 kA
303 J
800 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-V20D182
TTI: ERZ-V20D182
Panasonic
Availability:

0In Stock

Varistors 1800V 6500A ZNR SUR ABSORB 20MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
750 VAC
1.32 kVDC
1.32 kV
2.97 kV
20 mm
7.5 kA
1020 J
250 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: EZJ-S2YC822
TTI: EZJ-S2YC822
Panasonic
Availability:

0In Stock

Varistors 18VDC 25A W/EMI VARISTOR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
EZJ-Z
MLVs
SMD/SMT
SMD/SMT
0805 (2012 metric)
18 VDC
30 V
25 A
8200 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: EZJ-P0V101BA
TTI: EZJ-P0V101BA
Panasonic
Availability:

0In Stock

Varistors Multilayer Varistor100V 10pFmax. 0402 inch

0In Stock

Please adjust quantity to Min / Mult value
EZJ-P
Varistor
PCB Mount
SMD/SMT
0402 (1005 metric)
30 VDC
100 V
10 pF
- 40 C
+ 85 C
Reel
  • ...
  • 9
  • 10
  • 11
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
Added To Cart
{{cartPopObject.addedToCartObject.mfrPartNumber}} Added To Cart part
  • Mfr:{{cartPopObject.addedToCartObject.mfrPartNumber}}
  • TTI:{{cartPopObject.addedToCartObject.ttiPartNumber}}
  • {{cartPopObject.addedToCartObject.manufacturer}}
  • Ext. Price:{{cartPopObject.addedToCartObject.extendedPrice}}
  • {{cartPopObject.addedToCartObject.quantity}} @{{cartPopObject.addedToCartObject.price}}
  • {{cartPopObject.addedToCartObject.numberOfReels}} reels of {{cartPopObject.addedToCartObject.partsPerReel}} @{{cartPopObject.addedToCartObject.price}}
  • + $7.00 Per Reel
Cart Total:{{cartPopObject.addedToCartObject.cartTotal}}
View Cart ({{cartPopObject.addedToCartObject.cartPartsCount}} Items)