Panasonic - Resistor Networks & Arrays
3,558 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistor Values | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EXB-28V203JX TTI: EXB-28V203JX Panasonic Availability: 0In StockResistor Networks & Arrays 20K OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 20 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0402 (1005 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-S8V331J TTI: EXB-S8V331J Panasonic Availability: 0In StockResistor Networks & Arrays Resistor Array Chip 4 elements | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 330 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 5.1 mm | 2.2 mm | 0.7 mm | AEC-Q200 | |||
Mfr: EXB-V8V221JV TTI: EXB-V8V221JV Panasonic Availability: 0In StockResistor Networks & Arrays 220 OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 220 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 3.2 mm | 1.6 mm | 0.6 mm | AEC-Q200 | ||
Mfr: EXB-24VR000X TTI: EXB-24VR000X Panasonic Availability: 0In StockResistor Networks & Arrays 0402 Zero ohm Jumper Convex Term AEC-Q20 | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 0 Ohms | Isolated | 2 Resistor | 4 Pin | - 200 PPM / C, + 600 PPM / C | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 1 mm | 0.35 mm | AEC-Q200 | |||
Mfr: EXB-A10E102J TTI: EXB-A10E102J Panasonic Availability: 0In StockResistor Networks & Arrays Resistor ArrayChip 8 elements | 0In Stock | Reel | EXBx | Networks | SMD/SMT | 1 kOhms | 5 % | Bussed | 8 Resistor | 10 Pin | 200 PPM / C | - 55 C | + 125 C | 6.4 mm | 3.1 mm | 0.55 mm | AEC-Q200 | |||
Mfr: EXB-2HV270JV TTI: EXB-2HV270JV Panasonic Availability: 0In StockResistor Networks & Arrays 27 OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 27 Ohms | 5 % | Isolated | 8 Resistor | 16 Pin | 200 PPM / C | - 55 C | + 125 C | 0402 (1005 metric) | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | ||
Mfr: EXB-V8VR000V TTI: EXB-V8VR000V Panasonic Availability: 0In StockResistor Networks & Arrays Thick Film Chip 4R Array 1206 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 0 Ohms | Isolated | 4 Resistor | 8 Pin | - 200 PPM / C, + 600 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 3.2 mm | 1.6 mm | 0.6 mm | AEC-Q200 | |||
Mfr: EXB-V8V682JV TTI: EXB-V8V682JV Panasonic Availability: 0In StockResistor Networks & Arrays 6.8K OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 6.8 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 3.2 mm | 1.6 mm | 0.6 mm | AEC-Q200 | ||
Mfr: EXB-24V153JX TTI: EXB-24V153JX Panasonic Availability: 0In StockResistor Networks & Arrays Resistor Array Chip 0404 2 elements | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 15 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 0404 (1010 metric) | 1 mm | 1 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-2HV820JV TTI: EXB-2HV820JV Panasonic Availability: 0In StockResistor Networks & Arrays 1506 82ohm 8 Elem | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 82 Ohms | 5 % | Isolated | 8 Resistor | 200 PPM / C | - 55 C | + 125 C | 0402 (1005 metric) | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | |||
Mfr: EXB-V8V821JV TTI: EXB-V8V821JV Panasonic Availability: 0In StockResistor Networks & Arrays 820 OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 820 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 3.2 mm | 1.6 mm | 0.6 mm | AEC-Q200 | ||
Mfr: EXB-S8V271J TTI: EXB-S8V271J Panasonic Availability: 0In StockResistor Networks & Arrays Resistor Array Chip 4 elements | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 270 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | 5.1 mm | 2.2 mm | AEC-Q200 | ||||||
Mfr: EXB-V8V392JV TTI: EXB-V8V392JV Panasonic Availability: 0In StockResistor Networks & Arrays Thick Film Chip 4R Array Concave 2% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 3.9 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 3.2 mm | 1.6 mm | 0.6 mm | AEC-Q200 | ||
Mfr: EXB-V8V563JV TTI: EXB-V8V563JV Panasonic Availability: 0In StockResistor Networks & Arrays 56K OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 56 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 3.2 mm | 1.6 mm | 0.6 mm | AEC-Q200 | ||
Mfr: EXB-E10C105J TTI: EXB-E10C105J Panasonic Availability: 0In StockResistor Networks & Arrays 1608 1Mohms 5Res Hi-Density | 0In Stock | Reel | EXBx | Networks | SMD/SMT | 1 MOhms | 5 % | Bussed | 8 Resistor | 10 Pin | 200 PPM / C | - 55 C | + 125 C | 4021 metric | 4 mm | 2.1 mm | 0.55 mm | |||
Mfr: EXB-28V621JX TTI: EXB-28V621JX Panasonic Availability: 0In StockResistor Networks & Arrays Resistor ArrayChip 0804 4 elements | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 620 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-V4V330JV TTI: EXB-V4V330JV Panasonic Availability: 0In StockResistor Networks & Arrays 33 OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 33 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 1.6 mm | 0.6 mm | AEC-Q200 | ||
Mfr: EXB-V8V103GV TTI: EXB-V8V103GV Panasonic Availability: 0In StockResistor Networks & Arrays 10K OHM 2% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 10 kOhms | 2 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||
Mfr: EXB-V8V562JV TTI: EXB-V8V562JV Panasonic Availability: 0In StockResistor Networks & Arrays 5.6K OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 5.6 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 3.2 mm | 1.6 mm | 0.6 mm | AEC-Q200 | ||
Mfr: EXB-38V273JV TTI: EXB-38V273JV Panasonic Availability: 0In StockResistor Networks & Arrays 27K OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 27 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: EXB-38V392JV TTI: EXB-38V392JV Panasonic Availability: 0In StockResistor Networks & Arrays 3.9K OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 3.9 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: EXB-18V471JX TTI: EXB-18V471JX Panasonic Availability: 0In StockResistor Networks & Arrays Resistor Array Chip 0502 4 Elements | 0In Stock | Reel | EXB-V | Networks | SMD/SMT | 470 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1406 metric | 1.4 mm | 0.6 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-38V821JV TTI: EXB-38V821JV Panasonic Availability: 0In StockResistor Networks & Arrays Resistor Array Chip 4 elements | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 820 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: EXB-V4V271JV TTI: EXB-V4V271JV Panasonic Availability: 0In StockResistor Networks & Arrays 270 OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 270 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 1.6 mm | 0.6 mm | AEC-Q200 | ||
Mfr: EXB-24V202JX TTI: EXB-24V202JX Panasonic Availability: 0In StockResistor Networks & Arrays Resistor Array Chip 0404 2 elements | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 2 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 0404 (1010 metric) | 1 mm | 1 mm | 0.35 mm | AEC-Q200 |