Panasonic - Resistor Networks & Arrays
3,558 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistor Values | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EXB-V4V221JV TTI: EXB-V4V221JV Panasonic Availability: 15,000In StockResistor Networks & Arrays 220 OHM 5% | 15,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 220 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 1.6 mm | 0.6 mm | |||
Mfr: EXB-E10C472J TTI: EXB-E10C472J Panasonic Availability: 8,000In StockResistor Networks & Arrays 4.7K OHM 5% | 8,000In Stock | Reel | EXBx | Networks | SMD/SMT | 4.7 kOhms | 5 % | Bussed | 8 Resistor | 10 Pin | 200 PPM / C | - 55 C | + 125 C | 1608 | 4 mm | 2.1 mm | 0.55 mm | AEC-Q200 | ||
Mfr: EXB-28V272JX TTI: EXB-28V272JX Panasonic Availability: 20,000In StockResistor Networks & Arrays 2.7K OHM 5% | 20,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 2.7 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0402 (1005 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-18V103JX TTI: EXB-18V103JX Panasonic Availability: 10,000In StockResistor Networks & Arrays Resistor Array Chip 0502 4 Elements | 10,000In Stock | Reel | EXB-V | Networks | SMD/SMT | 10 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1406 metric | 1.4 mm | 0.6 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-24V101JX TTI: EXB-24V101JX Panasonic Availability: 150,000In StockResistor Networks & Arrays 100 OHM 5% | 150,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 100 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 1 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-V8V332JV TTI: EXB-V8V332JV Panasonic Availability: 20,000In StockResistor Networks & Arrays 3.3K OHM 5% | 20,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 3.3 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||
Mfr: EXB-V8V123JV TTI: EXB-V8V123JV Panasonic Availability: 10,000In StockResistor Networks & Arrays Thick Film Chip 4R Array Concave 2% | 10,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 12 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 3.2 mm | 1.6 mm | 0.6 mm | AEC-Q200 | ||
Mfr: EXB-D10C470J TTI: EXB-D10C470J Panasonic Availability: 5,000In StockResistor Networks & Arrays 1206 47ohms 5Res Hi-Density | 5,000In Stock | Reel | EXBx | Networks | SMD/SMT | 47 Ohms | 5 % | Bussed | 8 Resistor | 10 Pin | 200 PPM / C | - 55 C | + 125 C | 3216 metric | 3.2 mm | 1.6 mm | 0.55 mm | |||
Mfr: EXB-38V122JV TTI: EXB-38V122JV Panasonic Availability: 25,000In StockResistor Networks & Arrays 1.2K OHM 5% | 25,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 1.2 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: EXB-U38220JV TTI: EXB-U38220JV Panasonic Availability: 15,000In StockResistor Networks & Arrays 0603x4R 5% 22ohm Anti-Sulfur AEC-Q200 | 15,000In Stock | Reel | EXB-U | Arrays | SMD/SMT | 22 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: EXB-38V560JV TTI: EXB-38V560JV Panasonic Availability: 10,000In StockResistor Networks & Arrays 56 OHM 5% | 10,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 56 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: EXB-28V473JX TTI: EXB-28V473JX Panasonic Availability: 10,000In StockResistor Networks & Arrays 47K OHM 5% | 10,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 47 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0402 (1005 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-V8V510JV TTI: EXB-V8V510JV Panasonic Availability: 10,000In StockResistor Networks & Arrays 51 OHM 5% | 10,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 51 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 3.2 mm | 1.6 mm | 0.6 mm | AEC-Q200 | ||
Mfr: EXB-V8V820JV TTI: EXB-V8V820JV Panasonic Availability: 10,000In StockResistor Networks & Arrays Thick Film Chip 4R Array 1206 5% | 10,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 82 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 3.2 mm | 1.6 mm | 0.6 mm | AEC-Q200 | ||
Mfr: EXB-D10C101J TTI: EXB-D10C101J Panasonic Availability: 10,000In StockResistor Networks & Arrays 1206 100ohms 5Res Hi-Density | 10,000In Stock | Reel | EXBx | Networks | SMD/SMT | 100 Ohms | 5 % | Bussed | 8 Resistor | 10 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.55 mm | |||
Mfr: EXB-34V330JV TTI: EXB-34V330JV Panasonic Availability: 970,000In StockResistor Networks & Arrays 33 OHM 5% | 970,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 33 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: EXB-U38103JV TTI: EXB-U38103JV Panasonic Availability: 10,000In StockResistor Networks & Arrays 0603x4R 5% 10Kohm Anti-Sulfur AEC-Q200 | 10,000In Stock | Reel | EXB-U | Arrays | SMD/SMT | 10 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: EXB-34V104JV TTI: EXB-34V104JV Panasonic Availability: 25,000In StockResistor Networks & Arrays 100K OHM 5% | 25,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 100 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: EXB-2HV360JV TTI: EXB-2HV360JV Panasonic Availability: 5,000In StockResistor Networks & Arrays Resistor Array Chip 8 Elements 1506 | 5,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 36 Ohms | 5 % | Isolated | 8 Resistor | 16 Pin | 200 PPM / C | - 55 C | + 125 C | 1506 | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | ||
Mfr: EXB-E10C222J TTI: EXB-E10C222J Panasonic Availability: 152,000In StockResistor Networks & Arrays 1608 2.2Kohms 5Res Hi-Density | 152,000In Stock | Reel | EXBx | Networks | SMD/SMT | 2.2 kOhms | 5 % | Bussed | 8 Resistor | 10 Pin | 200 PPM / C | - 55 C | + 125 C | 1608 | 4 mm | 2.1 mm | 0.55 mm | |||
Mfr: EXB-34V271JV TTI: EXB-34V271JV Panasonic Availability: 25,000In StockResistor Networks & Arrays Resistor ArrayChip 2 elements | 25,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 270 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: EXB-E10C104J TTI: EXB-E10C104J Panasonic Availability: 4,000In StockResistor Networks & Arrays 1608 100Kohms 5Res Hi-Density | 4,000In Stock | Reel | EXBx | Networks | SMD/SMT | 100 kOhms | 5 % | Bussed | 8 Resistor | 10 Pin | 200 PPM / C | - 55 C | + 125 C | 1608 | 4 mm | 2.1 mm | 0.55 mm | |||
Mfr: EXB-34V473JV TTI: EXB-34V473JV Panasonic Availability: 20,000In StockResistor Networks & Arrays 47K OHM 5% | 20,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 47 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: EXB-2HV393JV TTI: EXB-2HV393JV Panasonic Availability: 5,000In StockResistor Networks & Arrays Resistor Array Chip 8 Elements 1506 | 5,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 39 kOhms | 5 % | Isolated | 8 Resistor | 16 Pin | 200 PPM / C | - 55 C | + 125 C | 0402 (1005 metric) | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | ||
Mfr: EXB-38V561JV TTI: EXB-38V561JV Panasonic Availability: 5,000In StockResistor Networks & Arrays 560 OHM 5% | 5,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 560 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 |