Panasonic - Resistor Networks & Arrays
3,558 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistor Values | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EXB-24V561JX TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays Resistor Array Chip 0404 2 elements | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 560 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 0404 (1010 metric) | 1 mm | 1 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-24V564JX TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays Resistor Array Chip 0404 2 elements | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 560 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | 0404 (1010 metric) | 1 mm | 1 mm | AEC-Q200 | |||||
Mfr: EXB-N8V163JX TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays Thick Film Chip 4R Array 0804 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 16 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | AEC-Q200 | ||
Mfr: EXB-N8V181JX TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays Thick Film Chip 4R Array 0804 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 180 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | AEC-Q200 | ||
Mfr: EXB-2HV3R3JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays Resistor Array Chip 8 Elements 1506 | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 3.3 Ohms | 5 % | Isolated | 8 Resistor | 16 Pin | 200 PPM / C | - 55 C | + 125 C | 0402 (1005 metric) | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | ||
Mfr: EXB-2HV3R9JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays Resistor Array Chip 8 Elements 1506 | 0In Stock | Reel | EXB-V | Arrays | 3.9 Ohms | 1506 | AEC-Q200 | |||||||||||||
Mfr: EXB-2HV432JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays Resistor Array Chip 8 Elements 1506 | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 4.3 kOhms | 5 % | Isolated | 8 Resistor | 16 Pin | 200 PPM / C | - 55 C | + 125 C | 1506 | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | ||
Mfr: EXB-2HV434JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays Resistor Array Chip 8 Elements 1506 | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 430 kOhms | 5 % | Isolated | 8 Resistor | 16 Pin | 200 PPM / C | 1506 | 3.8 mm | 1.6 mm | AEC-Q200 | |||||
Mfr: EXB-2HV4R7JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays Resistor Array Chip 8 Elements 1506 | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 4.7 Ohms | 5 % | Isolated | 8 Resistor | 16 Pin | - 55 C | + 125 C | 0402 (1005 metric) | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | |||
Mfr: EXB-2HV514JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays Resistor Array Chip 8 Elements 1506 | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 510 kOhms | 5 % | Isolated | 8 Resistor | 16 Pin | 200 PPM / C | 1506 | 3.8 mm | 1.6 mm | AEC-Q200 | |||||
Mfr: EXB-2HV621JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays Resistor Array Chip 8 Elements 1506 | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 620 Ohms | 5 % | Isolated | 8 Resistor | 16 Pin | 200 PPM / C | 1506 | 3.8 mm | 1.6 mm | AEC-Q200 | |||||
Mfr: EXB-2HV752JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays Resistor Array Chip 8 Elements 1506 | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 7.5 kOhms | 5 % | Isolated | 8 Resistor | 16 Pin | 200 PPM / C | 1506 | 3.8 mm | 1.6 mm | AEC-Q200 | |||||
Mfr: EXB-14V473JX TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays Resistor Array Chip 0302 2 Elements | 0In Stock | Reel | EXB-V | Networks | SMD/SMT | 47 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 0302 (0806 metric) | 0.8 mm | 0.6 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-14V563JX TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays Resistor Array Chip 0302 2 Elements | 0In Stock | Reel | EXB-V | Networks | SMD/SMT | 56 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 0302 (0806 metric) | 0.8 mm | 0.6 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-14V683JX TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays Resistor Array Chip 0302 2 Elements | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 68 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 0302 (0806 metric) | 0.8 mm | 0.6 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-18V121JX TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays Resistor Array Chip 0502 4 Elements | 0In Stock | Reel | EXB-V | Networks | SMD/SMT | 120 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0302 (0806 metric) | 1.4 mm | 0.6 mm | 0.35 mm | |||
Mfr: EXB-18V181JX TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays Resistor Array Chip 0502 4 Elements | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 180 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | 0302 (0806 metric) | 1.4 mm | 0.6 mm | AEC-Q200 | |||||
Mfr: EXB-18V333JX TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays Resistor Array Chip 0502 4 Elements | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 33 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1406 metric | 1.4 mm | 0.6 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-18V394JX TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays Resistor Array Chip 0502 4 Elements | 0In Stock | Reel | EXB-V | Networks | SMD/SMT | 390 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0302 (0806 metric) | 1.4 mm | 0.6 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-18V474JX TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays Resistor Array Chip 0502 4 Elements | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 470 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1406 metric | 1.4 mm | 0.6 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-18V564JX TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays Resistor Array Chip 0502 4 Elements | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 560 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | 0302 (0806 metric) | 1.4 mm | 0.6 mm | AEC-Q200 | |||||
Mfr: EXB-18V683JX TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays Resistor Array Chip 0502 4 Elements | 0In Stock | Reel | EXB-V | Networks | SMD/SMT | 68 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1406 metric | 1.4 mm | 0.6 mm | 0.35 mm | |||
Mfr: EXB-28V110JX TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays Resistor Array Chip 0804 4 elements | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 11 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | 0804 (2010 metric) | 2 mm | 1 mm | AEC-Q200 | |||||
Mfr: EXB-28V1R1JX TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays Resistor ArrayChip 0804 4 elements | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 1.1 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0402 (1005 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-N8V240JX TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays Thick Film Chip 4R Array 0804 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 24 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | AEC-Q200 |