Panasonic - Resistor Networks & Arrays
3,558 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistor Values | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EXB-2HV105JV TTI: EXB-2HV105JV Panasonic Availability: 0In StockResistor Networks & Arrays 1M OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 1 MOhms | 5 % | Isolated | 8 Resistor | 16 Pin | 200 PPM / C | - 55 C | + 125 C | 0402 (1005 metric) | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | ||
Mfr: EXB-2HV563JV TTI: EXB-2HV563JV Panasonic Availability: 0In StockResistor Networks & Arrays Resistor Array Chip 8 Elements 1506 | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 56 kOhms | 5 % | Isolated | 8 Resistor | 16 Pin | 200 PPM / C | - 55 C | + 125 C | 0402 (1005 metric) | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | ||
Mfr: EXB-28V620JX TTI: EXB-28V620JX Panasonic Availability: 0In StockResistor Networks & Arrays 62 OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 62 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0402 (1005 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-N8V104JX TTI: EXB-N8V104JX Panasonic Availability: 0In StockResistor Networks & Arrays 100K OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 100 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | AEC-Q200 | ||
Mfr: EXB-V4V472JV TTI: EXB-V4V472JV Panasonic Availability: 0In StockResistor Networks & Arrays 4.7K OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 4.7 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 1.6 mm | 0.6 mm | AEC-Q200 | ||
Mfr: EXB-28V271JX TTI: EXB-28V271JX Panasonic Availability: 0In StockResistor Networks & Arrays 270 OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 270 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-28V512JX TTI: EXB-28V512JX Panasonic Availability: 0In StockResistor Networks & Arrays 5.1K OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 5.1 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0402 (1005 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-N8V473JX TTI: EXB-N8V473JX Panasonic Availability: 0In StockResistor Networks & Arrays Thick Film Chip 4R Array 0804 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 47 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | AEC-Q200 | ||
Mfr: EXB-18V472JX TTI: EXB-18V472JX Panasonic Availability: 0In StockResistor Networks & Arrays Resistor Array Chip 0502 4 Elements | 0In Stock | Reel | EXB-V | Networks | SMD/SMT | 4.7 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1406 metric | 1.4 mm | 0.6 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-A10P473J TTI: EXB-A10P473J Panasonic Availability: 0In StockResistor Networks & Arrays 2512 47Kohms 5Res Hi-Density | 0In Stock | Reel | EXBx | Networks | SMD/SMT | 47 kOhms | 5 % | Bussed | 8 Resistor | 10 Pin | 200 PPM / C | - 55 C | + 125 C | 2512 (6332 metric) | 6.4 mm | 3.1 mm | 0.55 mm | |||
Mfr: EXB-18V470JX TTI: EXB-18V470JX Panasonic Availability: 0In StockResistor Networks & Arrays Resistor Array Chip 0502 4 Elements | 0In Stock | Reel | EXB-V | Networks | SMD/SMT | 47 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1406 metric | 1.4 mm | 0.6 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-28V224JX TTI: EXB-28V224JX Panasonic Availability: 0In StockResistor Networks & Arrays Resistor ArrayChip 0804 4 elements | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 220 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 2010 metric | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-E10C102J TTI: EXB-E10C102J Panasonic Availability: 0In StockResistor Networks & Arrays 1608 1.0Kohms 5Res Hi-Density | 0In Stock | Reel | EXBx | Networks | SMD/SMT | 1 kOhms | 5 % | Bussed | 8 Resistor | 10 Pin | 200 PPM / C | - 55 C | + 125 C | 1608 | 4 mm | 2.1 mm | 0.55 mm | |||
Mfr: EXB-28V201JX TTI: EXB-28V201JX Panasonic Availability: 0In StockResistor Networks & Arrays 200 OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 200 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0402 (1005 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-28V360JX TTI: EXB-28V360JX Panasonic Availability: 0In StockResistor Networks & Arrays 36 OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 36 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0402 (1005 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-N8V470JX TTI: EXB-N8V470JX Panasonic Availability: 0In StockResistor Networks & Arrays Thick Film Chip 4R Array 0804 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 47 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | AEC-Q200 | ||
Mfr: EXB-28V820JX TTI: EXB-28V820JX Panasonic Availability: 0In StockResistor Networks & Arrays 0402 82ohm 4Res Convex Term AEC-Q200 | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 82 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0402 (1005 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-24V270JX TTI: EXB-24V270JX Panasonic Availability: 0In StockResistor Networks & Arrays 27 OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 27 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 1 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-2HV272JV TTI: EXB-2HV272JV Panasonic Availability: 0In StockResistor Networks & Arrays 1506 2.7Kohm 8 Elem | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 2.7 kOhms | 5 % | Isolated | 8 Resistor | 16 Pin | 200 PPM / C | - 55 C | + 125 C | 0402 (1005 metric) | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | ||
Mfr: EXB-38V683JV TTI: EXB-38V683JV Panasonic Availability: 0In StockResistor Networks & Arrays 68K OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 68 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: EXB-28V221JX TTI: EXB-28V221JX Panasonic Availability: 0In StockResistor Networks & Arrays Resistor ArrayChip 0804 4 elements | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 220 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0402 (1005 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-34V223JV TTI: EXB-34V223JV Panasonic Availability: 0In StockResistor Networks & Arrays Resistor ArrayChip 2 elements | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 22 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 1616 metric | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: EXB-N8V223JX TTI: EXB-N8V223JX Panasonic Availability: 0In StockResistor Networks & Arrays Thick Film Chip 4R Array 0804 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 22 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | |||
Mfr: EXB-D10C104J TTI: EXB-D10C104J Panasonic Availability: 0In StockResistor Networks & Arrays 1206 100Kohms 5Res Hi-Density | 0In Stock | Reel | EXBx | Networks | SMD/SMT | 100 kOhms | 5 % | Bussed | 8 Resistor | 10 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.55 mm | |||
Mfr: EXB-2HV561JV TTI: EXB-2HV561JV Panasonic Resistor Networks & Arrays Resistor Array Chip 8 Elements 1506 | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 560 Ohms | 5 % | Isolated | 8 Resistor | 16 Pin | 200 PPM / C | - 55 C | + 125 C | 0402 (1005 metric) | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 |