Panasonic - Metal Oxide Resistors
1,589 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Panasonic | 82 mOhms | 1 W | 5 % | SMD/SMT | 500 PPM / C | 9 mm | 5.6 mm | 5 mm | - 55 C | + 180 C | ERX-1H | ||||||||
Mfr: ERX-1HZJR18H TTI: Not Assigned Panasonic Availability: Not Available OnlineMetal Oxide Resistors 1watt 0.18ohms 5% AEC-Q200 | Not Available Online | Panasonic | 180 mOhms | 1 W | 5 % | SMD/SMT | 350 PPM / C | 9 mm | 5.6 mm | 5 mm | - 55 C | + 180 C | ERX-1H | AEC-Q200 | Reel | |||||
Not Available Online | Panasonic | 560 mOhms | 2 W | 5 % | SMD/SMT | 350 PPM / C | 12 mm | 6.4 mm | 5.8 mm | - 55 C | + 180 C | ERX-2H | ||||||||
Mfr: ERG-3SJ200V TTI: Not Assigned Panasonic Availability: Not Available OnlineMetal Oxide Resistors 3watt 20ohms 5% AEC-Q200 | Not Available Online | Panasonic | 20 Ohms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5.5 mm | 15 mm | ERG(X)S | AEC-Q200 | ||||||||
Mfr: ERG-12SJ243V TTI: Not Assigned Panasonic Availability: Not Available OnlineMetal Oxide Resistors 24Kohm 1/2W 5% | Not Available Online | Panasonic | 24 kOhms | 500 mW (1/2 W) | 300 V | 5 % | Axial | 350 PPM / C | 2.3 mm | 6.35 mm | ERG(X)S | AEC-Q200 | ||||||||
Mfr: ERG-12SJ911V TTI: Not Assigned Panasonic Availability: Not Available OnlineMetal Oxide Resistors 91ohm 1/2W 5% | Not Available Online | Panasonic | 910 Ohms | 500 mW (1/2 W) | 300 V | 5 % | Axial | 350 PPM / C | 2.3 mm | 6.35 mm | ERG(X)S | AEC-Q200 | ||||||||
Mfr: ERG-3SJ101P TTI: Not Assigned Panasonic Availability: Not Available OnlineMetal Oxide Resistors 3watt 100ohms 5% AEC-Q200 | Not Available Online | Panasonic | 100 Ohms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5.5 mm | 15 mm | ERG(X)S | AEC-Q200 | ||||||||
Mfr: ERG-12SJ101P TTI: Not Assigned Panasonic Availability: Not Available OnlineMetal Oxide Resistors 1/2watt 100ohms 5% AEC-Q200 | Not Available Online | Panasonic | 100 Ohms | 500 mW (1/2 W) | 300 V | 5 % | Axial | 350 PPM / C | 2.3 mm | 6.35 mm | ERG(X)S | AEC-Q200 | ||||||||
Mfr: ERG-12SJ122V TTI: Not Assigned Panasonic Availability: Not Available OnlineMetal Oxide Resistors 1.2Kohm 1/2W 5% | Not Available Online | Panasonic | 1.2 kOhms | 500 mW (1/2 W) | 300 V | 5 % | Axial | 350 PPM / C | 2.3 mm | 6.35 mm | ERG(X)S | AEC-Q200 | ||||||||
Mfr: ERG-5SJ753 TTI: Not Assigned Panasonic Availability: Not Available OnlineMetal Oxide Resistors 5watt 75Kohms 5% AEC-Q200 | Not Available Online | Panasonic | 75 kOhms | 5 W | 500 V | 5 % | Axial | 200 PPM / C | 8 mm | 24 mm | ERG(X)S | AEC-Q200 | ||||||||
Not Available Online | Panasonic | 8.2 kOhms | 500 mW (1/2 W) | 300 V | 5 % | Axial | 350 PPM / C | 2.3 mm | 6.35 mm | ERG(X)S | AEC-Q200 | |||||||||
Mfr: ERG-5SG223 TTI: Not Assigned Panasonic Availability: Not Available OnlineMetal Oxide Resistors 22Kohms,5%,Axial Leaded, Bulk | Not Available Online | Panasonic | 22 kOhms | 5 W | 500 V | 2 % | Axial | 200 PPM / C | 8 mm | 24 mm | ERG(X)S | Bulk | ||||||||
Not Available Online | Panasonic | 18 Ohms | 1 W | 350 V | 2 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | ERG(X)S | AEC-Q200 | |||||||||
Not Available Online | Panasonic | 300 Ohms | 2 W | 350 V | 2 % | Axial | 350 PPM / C | 4 mm | 12 mm | ERG(X)S | AEC-Q200 | |||||||||
Not Available Online | Panasonic | 510 Ohms | 2 W | 350 V | 2 % | Axial | 350 PPM / C | 4 mm | 12 mm | ERG(X)S | AEC-Q200 | |||||||||
Not Available Online | Panasonic | 300 Ohms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5.5 mm | 15 mm | ERG(X)S | AEC-Q200 | |||||||||
Not Available Online | Panasonic | ERG(X)F | AEC-Q200 | |||||||||||||||||
Not Available Online | Panasonic | 160 Ohms | 2 W | 350 V | 2 % | Axial | 350 PPM / C | 4 mm | 12 mm | ERG(X)S | AEC-Q200 | |||||||||
Not Available Online | Panasonic | 56 kOhms | 5 W | 500 V | 2 % | Axial | 200 PPM / C | 8 mm | 24 mm | ERG(X)S | AEC-Q200 | |||||||||
Not Available Online | Panasonic | 39 kOhms | 2 W | 350 V | 5 % | Axial | 350 PPM / C | 4 mm | 12 mm | ERG(X)S | AEC-Q200 | |||||||||
Not Available Online | Panasonic | 1.3 kOhms | 500 mW (1/2 W) | 300 V | 5 % | Axial | 350 PPM / C | 2.3 mm | 6.35 mm | ERG(X)S | AEC-Q200 | |||||||||
Not Available Online | Panasonic | 47 Ohms | 500 mW (1/2 W) | 300 V | 5 % | Axial | 350 PPM / C | 2.3 mm | 6.35 mm | ERG(X)S | AEC-Q200 | Reel | ||||||||
Not Available Online | Panasonic | 16 Ohms | 1 W | 350 V | 2 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | ERG(X)S | AEC-Q200 | |||||||||
Mfr: ERG-3SJ100A TTI: Not Assigned Panasonic Availability: Not Available OnlineMetal Oxide Resistors 3watt 10ohms 5% AEC-Q200 | Not Available Online | Panasonic | 10 Ohms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5.5 mm | 15 mm | ERG(X)S | AEC-Q200 | ||||||||
Mfr: ERG-3SJ102V TTI: Not Assigned Panasonic Availability: Not Available OnlineMetal Oxide Resistors 3watt 1Kohms 5% AEC-Q200 | Not Available Online | Panasonic | 1 kOhms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5.5 mm | 15 mm | ERG(X)S | AEC-Q200 |