Panasonic - Metal Oxide Resistors
1,589 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Panasonic | 6.8 kOhms | 2 W | 350 V | 5 % | Axial | 350 PPM / C | 4 mm | 12 mm | ERG(X)S | AEC-Q200 | |||||||||
Not Available Online | Panasonic | 75 Ohms | 2 W | 350 V | 5 % | Axial | 350 PPM / C | 4 mm | 12 mm | ERG(X)S | AEC-Q200 | |||||||||
Not Available Online | Panasonic | 8.2 kOhms | 2 W | 350 V | 5 % | Axial | 350 PPM / C | 4 mm | 12 mm | ERG(X)S | AEC-Q200 | |||||||||
Not Available Online | Panasonic | 24 Ohms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5.5 mm | 15 mm | ERG(X)S | AEC-Q200 | |||||||||
Not Available Online | Panasonic | 240 Ohms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5.5 mm | 15 mm | ERG(X)S | AEC-Q200 | |||||||||
Not Available Online | Panasonic | 27 kOhms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5.5 mm | 15 mm | ERG(X)S | AEC-Q200 | |||||||||
Not Available Online | Panasonic | 220 mOhms | 1 W | 5 % | SMD/SMT | 350 PPM / C | 9 mm | 5.6 mm | 5 mm | - 55 C | + 180 C | ERX-1H | AEC-Q200 | Reel | ||||||
Not Available Online | Panasonic | 680 mOhms | 1 W | 5 % | SMD/SMT | 350 PPM / C | 9 mm | 5.6 mm | 5 mm | - 55 C | + 180 C | ERX-1H | AEC-Q200 | Reel | ||||||
Mfr: ERX-1HQJ68MH TTI: Not Assigned Panasonic Availability: Not Available OnlineMetal Oxide Resistors 1watt 0.068ohms 5% AEC-Q200 | Not Available Online | Panasonic | 68 mOhms | 1 W | 5 % | SMD/SMT | 500 PPM / C | 9 mm | 5.6 mm | 5 mm | - 55 C | + 180 C | ERX-1H | AEC-Q200 | Reel | |||||
Mfr: ERX-2HJ1R5H TTI: Not Assigned Panasonic Availability: Not Available OnlineMetal Oxide Resistors 2watt 1.5ohms 5% AEC-Q200 | Not Available Online | Panasonic | 1.5 Ohms | 2 W | 5 % | SMD/SMT | 350 PPM / C | 12 mm | 6.4 mm | 5.8 mm | - 55 C | + 180 C | ERX-2H | AEC-Q200 | Reel | |||||
Not Available Online | Panasonic | 270 mOhms | 2 W | 5 % | SMD/SMT | 350 PPM / C | 12 mm | 6.4 mm | 5.8 mm | - 55 C | + 180 C | ERX-2H | ||||||||
Not Available Online | Panasonic | 820 mOhms | 2 W | 5 % | SMD/SMT | 350 PPM / C | 12 mm | 6.4 mm | 5.8 mm | - 55 C | + 180 C | ERX-2H | ||||||||
Not Available Online | Panasonic | 39 mOhms | 2 W | 5 % | SMD/SMT | 1000 PPM / C | 12 mm | 6.4 mm | 5.8 mm | - 55 C | + 180 C | ERX-2H | ||||||||
Mfr: ERX-2HQJ82MH TTI: Not Assigned Panasonic Availability: Not Available OnlineMetal Oxide Resistors 2watt 0.082ohms 5% AEC-Q200 | Not Available Online | Panasonic | 82 mOhms | 2 W | 5 % | SMD/SMT | 500 PPM / C | 12 mm | 6.4 mm | 5.8 mm | - 55 C | + 180 C | ERX-2H | AEC-Q200 | Reel | |||||
Not Available Online | Panasonic | 62 Ohms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5.5 mm | 15 mm | ERG(X)S | AEC-Q200 | |||||||||
Not Available Online | Panasonic | 620 Ohms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5.5 mm | 15 mm | ERG(X)S | AEC-Q200 | |||||||||
Not Available Online | Panasonic | 6.8 kOhms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5.5 mm | 15 mm | ERG(X)S | AEC-Q200 | |||||||||
Not Available Online | Panasonic | 9.1 kOhms | 1 W | 350 V | 5 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | ERG(X)S | AEC-Q200 | |||||||||
Not Available Online | Panasonic | 11 Ohms | 2 W | 350 V | 5 % | Axial | 350 PPM / C | 4 mm | 12 mm | ERG(X)S | AEC-Q200 | |||||||||
Not Available Online | Panasonic | 13 kOhms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5.5 mm | 15 mm | ERG(X)S | AEC-Q200 | |||||||||
Not Available Online | Panasonic | 4.3 kOhms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5.5 mm | 15 mm | ERG(X)S | AEC-Q200 | |||||||||
Mfr: ERG-12SJ561 TTI: Not Assigned Panasonic Availability: Not Available OnlineMetal Oxide Resistors 1/2watt 560ohms 5% AEC-Q200 | Not Available Online | Panasonic | 560 Ohms | 500 mW (1/2 W) | 300 V | 5 % | Axial | 350 PPM / C | 2.3 mm | 6.35 mm | ERG(X)S | AEC-Q200 | ||||||||
Mfr: ERG-12SJ821V TTI: Not Assigned Panasonic Availability: Not Available OnlineMetal Oxide Resistors 820ohm 1/2W 5% | Not Available Online | Panasonic | 820 Ohms | 500 mW (1/2 W) | 300 V | 5 % | Axial | 350 PPM / C | 2.3 mm | 6.35 mm | ERG(X)S | AEC-Q200 | ||||||||
Mfr: ERG-2SG331V TTI: Not Assigned Panasonic Availability: Not Available OnlineMetal Oxide Resistors Metal Oxide Film Resistor 2W 2% | Not Available Online | Panasonic | 330 Ohms | 2 W | 350 V | 2 % | Axial | 350 PPM / C | 4 mm | 12 mm | ERG(X)S | AEC-Q200 | ||||||||
Mfr: ERG-5SJ472 TTI: Not Assigned Panasonic Availability: Not Available OnlineMetal Oxide Resistors 5watt 4.7Kohms 5% AEC-Q200 | Not Available Online | Panasonic | 4.7 kOhms | 5 W | 500 V | 5 % | Axial | 200 PPM / C | 8 mm | 24 mm | ERG(X)S | AEC-Q200 |