Panasonic - Metal Oxide Resistors
1,589 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Panasonic | 22 Ohms | 1 W | 350 V | 5 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | ERG(X)S | AEC-Q200 | |||||||||
Not Available Online | Panasonic | 24 Ohms | 1 W | 350 V | 5 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | ERG(X)S | AEC-Q200 | |||||||||
Mfr: ERG-1SJ241 TTI: Not Assigned Panasonic Availability: Not Available OnlineMetal Oxide Resistors 240ohm 1W 5% | Not Available Online | Panasonic | 240 Ohms | 1 W | 350 V | 5 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | ERG(X)S | AEC-Q200 | Bulk | |||||||
Not Available Online | Panasonic | 24 kOhms | 1 W | 350 V | 5 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | ERG(X)S | AEC-Q200 | |||||||||
Not Available Online | Panasonic | 3.3 kOhms | 1 W | 350 V | 5 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | ERG(X)S | AEC-Q200 | |||||||||
Not Available Online | Panasonic | 3.6 kOhms | 1 W | 350 V | 5 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | ERG(X)S | AEC-Q200 | |||||||||
Not Available Online | Panasonic | 1.2 Ohms | 1 W | 5 % | SMD/SMT | 350 PPM / C | 9 mm | 5.6 mm | 5 mm | - 55 C | + 180 C | ERX-1H | AEC-Q200 | Reel | ||||||
Not Available Online | Panasonic | 3.3 Ohms | 1 W | 5 % | SMD/SMT | 350 PPM / C | 9 mm | 5.6 mm | 5 mm | - 55 C | + 180 C | ERX-1H | AEC-Q200 | Reel | ||||||
Not Available Online | Panasonic | 3.9 Ohms | 1 W | 5 % | SMD/SMT | 350 PPM / C | 9 mm | 5.6 mm | 5 mm | - 55 C | + 180 C | ERX-1H | AEC-Q200 | Reel | ||||||
Not Available Online | Panasonic | 470 mOhms | 1 W | 5 % | SMD/SMT | 350 PPM / C | 9 mm | 5.6 mm | 5 mm | - 55 C | + 180 C | ERX-1H | AEC-Q200 | Reel | ||||||
Not Available Online | Panasonic | 27 mOhms | 1 W | 5 % | SMD/SMT | 1000 PPM / C | 9 mm | 5.6 mm | 5 mm | - 55 C | + 180 C | ERX-1H | ||||||||
Not Available Online | Panasonic | 47 mOhms | 1 W | 5 % | SMD/SMT | 500 PPM / C | 9 mm | 5.6 mm | 5 mm | - 55 C | + 180 C | ERX-1H | ||||||||
Mfr: ERG-2SJ470V TTI: Not Assigned Panasonic Availability: Not Available OnlineMetal Oxide Resistors Metal Oxide Film Resistor 2W 5% | Not Available Online | Panasonic | 47 Ohms | 2 W | 350 V | 5 % | Axial | 350 PPM / C | 4 mm | 12 mm | ERG(X)S | AEC-Q200 | ||||||||
Mfr: ERG-1FJS332E TTI: Not Assigned Panasonic Availability: Not Available OnlineMetal Oxide Resistors 1watt 3.3Kohms 5% AEC-Q200 | Not Available Online | Panasonic | 3.3 kOhms | 1 W | 600 V | 5 % | Radial | 350 PPM / C | 2.8 mm | 9 mm | - 55 C | + 70 C | ERG(X)F | AEC-Q200 | ||||||
Not Available Online | Panasonic | 5.6 Ohms | 1 W | 600 V | 5 % | Radial | 350 PPM / C | 2.8 mm | 9 mm | - 55 C | + 70 C | ERG(X)F | ||||||||
Mfr: ERG-1FJS620E TTI: Not Assigned Panasonic Availability: Not Available OnlineMetal Oxide Resistors 1watt 62ohms 5% AEC-Q200 | Not Available Online | Panasonic | 62 Ohms | 1 W | 600 V | 5 % | Radial | 350 PPM / C | 2.8 mm | 9 mm | - 55 C | + 70 C | ERG(X)F | AEC-Q200 | ||||||
Mfr: ERG-1FJS680E TTI: Not Assigned Panasonic Availability: Not Available OnlineMetal Oxide Resistors 1watt 68ohms 5% AEC-Q200 | Not Available Online | Panasonic | 68 Ohms | 1 W | 600 V | 5 % | Radial | 350 PPM / C | 2.8 mm | 9 mm | - 55 C | + 70 C | ERG(X)F | AEC-Q200 | ||||||
Not Available Online | Panasonic | 6.2 Ohms | 1 W | 600 V | 5 % | Radial | 350 PPM / C | 2.8 mm | 9 mm | - 55 C | + 70 C | ERG(X)F | ||||||||
Mfr: ERG-1FJS752E TTI: Not Assigned Panasonic Availability: Not Available OnlineMetal Oxide Resistors 1watt 7.5Kohms 5% AEC-Q200 | Not Available Online | Panasonic | 7.5 kOhms | 1 W | 600 V | 5 % | Radial | 350 PPM / C | 2.8 mm | 9 mm | - 55 C | + 70 C | ERG(X)F | AEC-Q200 | ||||||
Mfr: ERG-1FJS820E TTI: Not Assigned Panasonic Availability: Not Available OnlineMetal Oxide Resistors 82ohm 1W 5% | Not Available Online | Panasonic | 82 Ohms | 1 W | 600 V | 5 % | Radial | 350 PPM / C | 2.8 mm | 9 mm | - 55 C | + 70 C | ERG(X)F | AEC-Q200 | ||||||
Mfr: ERG-1SJ100E TTI: Not Assigned Panasonic Availability: Not Available OnlineMetal Oxide Resistors 10ohm 1W 5% | Not Available Online | Panasonic | 10 Ohms | 1 W | 350 V | 5 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | ERG(X)S | AEC-Q200 | ||||||||
Mfr: ERG-1SJ103V TTI: Not Assigned Panasonic Availability: Not Available OnlineMetal Oxide Resistors 10Kohm 1W 5% | Not Available Online | Panasonic | 10 kOhms | 1 W | 350 V | 5 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | ERG(X)S | AEC-Q200 | ||||||||
Mfr: ERG-1SJ110A TTI: Not Assigned Panasonic Availability: Not Available OnlineMetal Oxide Resistors Metal Oxide Film Res Lead 1W 5% | Not Available Online | Panasonic | 11 Ohms | 1 W | 350 V | 5 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | ERG(X)S | AEC-Q200 | ||||||||
Mfr: ERG-1SJ302A TTI: Not Assigned Panasonic Availability: Not Available OnlineMetal Oxide Resistors Metal Oxide Film Res Lead 1W 5% | Not Available Online | Panasonic | 3 kOhms | 1 W | 350 V | 5 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | ERG(X)S | AEC-Q200 | Reel | |||||||
Mfr: ERG-1SJ361V TTI: Not Assigned Panasonic Availability: Not Available OnlineMetal Oxide Resistors 360ohm 1W 5% | Not Available Online | Panasonic | 360 Ohms | 1 W | 350 V | 5 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | ERG(X)S | AEC-Q200 |