Panasonic - Thin Film Resistors - SMD
16,721 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERA-3AEB102V TTI: ERA-3AEB102V Panasonic Availability: 40,000In Stock580,000 On Order Expected Limited Supply Thin Film Resistors - SMD 0603 1/10W 1Kohms 0.1% 25ppm | 40,000In Stock580,000 On Order Expected Limited Supply | Reel | ERA-xA | 1 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: ERA-2AEB102X TTI: ERA-2AEB102X Panasonic Availability: 60,000In Stock860,000 On Order Expected Limited Supply Thin Film Resistors - SMD 0402 1/16W 1Kohms | 60,000In Stock860,000 On Order Expected Limited Supply | Reel | ERA-xA | 1 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | ||
Mfr: ERA-3AEB103V TTI: ERA-3AEB103V Panasonic Availability: 5,000In Stock965,000 On Order Expected Limited Supply Thin Film Resistors - SMD 0603 1/10W 10Kohms 0.1% 25ppm | 5,000In Stock965,000 On Order Expected Limited Supply | Reel | ERA-xA | 10 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: ERA-3AEB204V TTI: ERA-3AEB204V Panasonic Availability: 10,000In Stock350,000 On Order Expected Limited Supply Thin Film Resistors - SMD 0603 1/10W 200Kohms | 10,000In Stock350,000 On Order Expected Limited Supply | Reel | ERA-xA | 200 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: ERA-2AEB153X TTI: ERA-2AEB153X Panasonic Availability: 10,000In Stock490,000 On Order Expected Limited Supply Thin Film Resistors - SMD 0402 15Kohm .1% AEC-Q200 | 10,000In Stock490,000 On Order Expected Limited Supply | Reel | ERA-xA | 15 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | ||
Mfr: ERA-2AEB4991X TTI: ERA-2AEB4991X Panasonic Availability: 0In Stock330,000 On Order Expected Limited Supply Thin Film Resistors - SMD 0402 4.99Kohm .1% AEC-Q200 | 0In Stock330,000 On Order Expected Limited Supply | Reel | ERA-xA | 4.99 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | ||
Mfr: ERA-6AEB104V TTI: ERA-6AEB104V Panasonic Availability: 15,000In Stock320,000 On Order Expected Limited Supply Thin Film Resistors - SMD 0805 1/8W 100Kohms | 15,000In Stock320,000 On Order Expected Limited Supply | Reel | ERA-xA | 100 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 100 V | ||
Mfr: ERA-2AEB101X TTI: ERA-2AEB101X Panasonic Availability: 20,000In Stock40,000 On Order Expected 07-Dec-26 Limited Supply Thin Film Resistors - SMD 0402 1/16W 100ohms | 20,000In Stock40,000 On Order Expected 07-Dec-26 Limited Supply | Reel | ERA-xA | 100 Ohms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | ||
Mfr: ERA-2AEB4992X TTI: ERA-2AEB4992X Panasonic Availability: 0In Stock350,000 On Order Expected Limited Supply Thin Film Resistors - SMD 0402 49.9Kohm .1% AEC-Q200 | 0In Stock350,000 On Order Expected Limited Supply | Reel | ERA-xA | 49.9 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | ||
Mfr: ERA-2AEB201X TTI: ERA-2AEB201X Panasonic Availability: 110,000In Stock490,000 On Order Expected Limited Supply Thin Film Resistors - SMD 0402 1/16W 200ohms | 110,000In Stock490,000 On Order Expected Limited Supply | Reel | ERA-xA | 200 Ohms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | ||
Mfr: ERA-3AEB1961V TTI: ERA-3AEB1961V Panasonic Availability: 0In Stock40,000 On Order Expected Limited Supply Thin Film Resistors - SMD 0603 1.96Kohm 0.1% 25ppm | 0In Stock40,000 On Order Expected Limited Supply | Reel | ERA-xA | 1.96 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: ERA-2AEB5902X TTI: ERA-2AEB5902X Panasonic Availability: 0In Stock90,000 On Order Expected Limited Supply Thin Film Resistors - SMD 0402 59Kohm .1% AEC-Q200 | 0In Stock90,000 On Order Expected Limited Supply | Reel | ERA-xA | 59 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | ||
Mfr: ERA-2AEB1622X TTI: ERA-2AEB1622X Panasonic Availability: 0In Stock50,000 On Order Expected 25-Feb-27 Limited Supply Thin Film Resistors - SMD 0402 16.2Kohm .1% AEC-Q200 | 0In Stock50,000 On Order Expected 25-Feb-27 Limited Supply | Reel | ERA-xA | 16.2 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | ||
Mfr: ERA-3AEB154V TTI: ERA-3AEB154V Panasonic Availability: 0In Stock30,000 On Order Expected Limited Supply Thin Film Resistors - SMD 0603 1/10W 150Kohms | 0In Stock30,000 On Order Expected Limited Supply | Reel | ERA-xA | 150 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: ERA-2AEB303X TTI: ERA-2AEB303X Panasonic Availability: 40,000In StockLimited Supply Thin Film Resistors - SMD 0402 1/16W 30Kohms | 40,000In StockLimited Supply | Reel | ERA-xA | 30 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | ||
Mfr: ERA-2AEB2491X TTI: ERA-2AEB2491X Panasonic Availability: 40,000In Stock60,000 On Order Expected Limited Supply Thin Film Resistors - SMD 0402 2.49Kohm .1% AEC-Q200 | 40,000In Stock60,000 On Order Expected Limited Supply | Reel | ERA-xA | 2.49 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | ||
Mfr: ERA-3AEB49R9V TTI: ERA-3AEB49R9V Panasonic Availability: 0In Stock180,000 On Order Expected Limited Supply Thin Film Resistors - SMD 0603 49.9ohm 0.1% 25ppm | 0In Stock180,000 On Order Expected Limited Supply | Reel | ERA-xA | 49.9 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: ERA-2AEB1212X TTI: ERA-2AEB1212X Panasonic Availability: 0In Stock60,000 On Order Expected Limited Supply Thin Film Resistors - SMD 0402 12.1Kohm .1% AEC-Q200 | 0In Stock60,000 On Order Expected Limited Supply | Reel | ERA-xA | 12.1 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | ||
Mfr: ERA-2AEB3162X TTI: ERA-2AEB3162X Panasonic Availability: 10,000In Stock110,000 On Order Expected Limited Supply Thin Film Resistors - SMD 0402 31.6Kohm .1% AEC-Q200 | 10,000In Stock110,000 On Order Expected Limited Supply | Reel | ERA-xA | 31.6 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | ||
Mfr: ERA-1AEB102C TTI: ERA-1AEB102C Panasonic Availability: 0In Stock60,000 On Order Expected Limited Supply Thin Film Resistors - SMD 0201 1Kohm 0.1% 25ppm | 0In Stock60,000 On Order Expected Limited Supply | Reel | ERA-xA | 1 kOhms | 0.1 % | 25 PPM / C | 0201 | 0603 | 0.6 mm (0.024 in) | 0.3 mm (0.012 in) | 0.23 mm (0.009 in) | - 55 C | + 155 C | AEC-Q200 | 50 mW (1/20 W) | 25 V | ||
Mfr: ERA-3AEB113V TTI: ERA-3AEB113V Panasonic Availability: 5,000In StockLimited Supply Thin Film Resistors - SMD 0603 1/10W 11Kohms | 5,000In StockLimited Supply | Reel | ERA-xA | 11 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: ERA-6AEB4992V TTI: ERA-6AEB4992V Panasonic Availability: 0In Stock60,000 On Order Expected Limited Supply Thin Film Resistors - SMD 0805 49.9Kohm 0.1% 25ppm | 0In Stock60,000 On Order Expected Limited Supply | Reel | ERA-xA | 49.9 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 100 V | ||
Mfr: ERA-2AEB7681X TTI: ERA-2AEB7681X Panasonic Availability: 0In Stock180,000 On Order Expected Limited Supply Thin Film Resistors - SMD 0402 7.68Kohm .1% AEC-Q200 | 0In Stock180,000 On Order Expected Limited Supply | Reel | ERA-xA | 7.68 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | ||
Mfr: ERA-3AEB183V TTI: ERA-3AEB183V Panasonic Availability: 0In StockLimited Supply Thin Film Resistors - SMD 0603 1/10W 18Kohms | 0In StockLimited Supply | Reel | ERA-xA | 18 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: ERA-8AEB104V TTI: ERA-8AEB104V Panasonic Availability: 5,000In Stock95,000 On Order Expected Limited Supply Thin Film Resistors - SMD 1206 100Kohm 0.1% 25ppm | 5,000In Stock95,000 On Order Expected Limited Supply | Reel | ERA-xA | 100 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | AEC-Q200 | 250 mW (1/4 W) | 150 V |