Panasonic - Current Sense Resistors - SMD
3,458 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERJ-6BQF8R2V TTI: ERJ-6BQF8R2V Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 0805 8.2ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-BQ/BS | 8.2 Ohms | 330 mW (1/3 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-1TRQFR33U TTI: ERJ-1TRQFR33U Panasonic Availability: 12,000In StockCurrent Sense Resistors - SMD 2512 0.33ohm 1% Curr Sense AEC-Q200 | 12,000In Stock | Reel | ERJ-1TR | 330 mOhms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ERJ-1TRQFR33V | ||
Mfr: ERJ-6RQFR56V TTI: ERJ-6RQFR56V Panasonic Availability: 20,000In StockCurrent Sense Resistors - SMD 0805 0.56ohm 1% Curr Sense AEC-Q200 | 20,000In Stock | Reel | ERJ-xRQ/S | 560 mOhms | 125 mW (1/8 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-6CWDR010V TTI: ERJ-6CWDR010V Panasonic Availability: 15,000In StockCurrent Sense Resistors - SMD 0805 0.5% 0.01ohm AEC-Q200 | 15,000In Stock | Reel | ERJ-xCW | 10 mOhms | 500 mW (1/2 W) | 0.5 % | 75 PPM / C | 0805 | 2012 | 2.05 mm (0.081 in) | 1.3 mm (0.051 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-3BQF2R0V TTI: ERJ-3BQF2R0V Panasonic Availability: 15,000In StockCurrent Sense Resistors - SMD 2 OHM 1% 1/4W 200PPM | 15,000In Stock | Reel | ERJ-BQ/BS | 2 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-8BWFR039V TTI: ERJ-8BWFR039V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 1206 0.039ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-xBW | 39 mOhms | 1 W | 1 % | 150 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-B2CFR20V TTI: ERJ-B2CFR20V Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 0612 0.2ohms 1% Tol AEC-Q200 | 5,000In Stock | Reel | ERJ-Bx | 200 mOhms | 1 W | 1 % | 0 PPM / C, 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-3RQJ3R3V TTI: ERJ-3RQJ3R3V Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 0603 3.3ohm 5% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-xRQ/S | 3.3 Ohms | 100 mW (1/10 W) | 5 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-6CWFR024V TTI: ERJ-6CWFR024V Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 0805 24mOhms 1% Curr Sens AEC-Q200 | 5,000In Stock | Reel | ERJ-xCW | 24 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.3 mm (0.051 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-1TRQJR27U TTI: ERJ-1TRQJR27U Panasonic Availability: 12,000In StockCurrent Sense Resistors - SMD 2512 0.27ohms 5% Thick Film Resistor | 12,000In Stock | Reel | ERJ-1TR | 270 mOhms | 1 W | 5 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-3BSFR15V TTI: ERJ-3BSFR15V Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 0603 0.15ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-BQ/BS | 150 mOhms | 250 mW (1/4 W) | 1 % | 300 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-3BSFR20V TTI: ERJ-3BSFR20V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD .2 OHM 1% 1/4W | 10,000In Stock | Reel | ERJ-BQ/BS | 200 mOhms | 250 mW (1/4 W) | 1 % | 300 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-1TRQF6R2U TTI: ERJ-1TRQF6R2U Panasonic Availability: 8,000In Stock8,000 On Order Expected 08-Jul-26 Current Sense Resistors - SMD 2512 6.2ohm 1% Curr Sense AEC-Q200 | 8,000In Stock8,000 On Order Expected 08-Jul-26 | Reel | ERJ-1TR | 6.2 Ohms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-14BSFR20U TTI: ERJ-14BSFR20U Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD .2 OHM 1% 1/2W | 5,000In Stock | Reel | ERJ-BQ/BS | 200 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-1TRQFR75U TTI: ERJ-1TRQFR75U Panasonic Availability: 4,000In StockCurrent Sense Resistors - SMD 2512 0.75ohm 1% Curr Sense AEC-Q200 | 4,000In Stock | Reel | ERJ-1TR | 750 mOhms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-3BQFR39V TTI: ERJ-3BQFR39V Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 0603 0.39ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-BQ/BS | 390 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-3RQF3R0V TTI: ERJ-3RQF3R0V Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 0603 3.0ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-xRQ/S | 3 Ohms | 100 mW (1/10 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-8BWFR068V TTI: ERJ-8BWFR068V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 1206 0.068ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-xBW | 68 mOhms | 1 W | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-6DQJR47V TTI: ERJ-6DQJR47V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 0805 470mOhms 5% Curr Sens AEC-Q200 | 10,000In Stock | Reel | ERJ-6D | 470 mOhms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-8CWFR013V TTI: ERJ-8CWFR013V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 1206 13mohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-xCW | 13 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-3BQF1R0V TTI: ERJ-3BQF1R0V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 0603 1.0ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-BQ/BS | 1 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-6DQFR47V TTI: ERJ-6DQFR47V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 0805 470mOhms 1% Curr Sens AEC-Q200 | 10,000In Stock | Reel | ERJ-6D | 470 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-8RQFR47V TTI: ERJ-8RQFR47V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 1206 0.47ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-xRQ/S | 470 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-6RSJR10V TTI: ERJ-6RSJR10V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 0805 0.10ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-xRQ/S | 100 mOhms | 125 mW (1/8 W) | 5 % | 250 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-8BQFR27V TTI: ERJ-8BQFR27V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD Current Sensing 1206, 270mOhms, 1%, 1/2W | 10,000In Stock | Reel | ERJ-BQ/BS | 270 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |