Panasonic - Current Sense Resistors - SMD
3,458 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERJ-L14KF10CU TTI: ERJ-L14KF10CU Panasonic Availability: 15,000In StockCurrent Sense Resistors - SMD 1210 0.1 ohm 1% Curr Sense AEC-Q200 | 15,000In Stock | Reel | ERJ-L | 100 mOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQF2R0U TTI: ERJ-1TRQF2R0U Panasonic Availability: 8,000In StockCurrent Sense Resistors - SMD 2512 2.0ohm 1% Curr Sense AEC-Q200 | 8,000In Stock | Reel | ERJ-1TR | 2 Ohms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-L03KF47MV TTI: ERJ-L03KF47MV Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 0603 0.047ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-L | 47 mOhms | 200 mW (1/5 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-2BQFR75X TTI: ERJ-2BQFR75X Panasonic Availability: 20,000In StockCurrent Sense Resistors - SMD 0402 0.75ohm 1% Curr Sense AEC-Q200 | 20,000In Stock | Reel | ERJ-BQ/BS | 750 mOhms | 166 mW (1/6 W) | 1 % | 250 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8CWFR016V TTI: ERJ-8CWFR016V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 1206 16mohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-xCW | 16 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-2BWFR075X TTI: ERJ-2BWFR075X Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 0402 0.075ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-xBW | 75 mOhms | 250 mW (1/4 W) | 1 % | 300 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3LWFR010V TTI: ERJ-3LWFR010V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 0603 10mOhms 1% Curr Sens AEC-Q200 | 10,000In Stock | Reel | ERJ-xLW | 10 mOhms | 250 mW (1/4 W) | 1 % | 300 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BQF2R0V TTI: ERJ-6BQF2R0V Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 0805 2.0ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-BQ/BS | 2 Ohms | 330 mW (1/3 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQF2R4U TTI: ERJ-1TRQF2R4U Panasonic Availability: 4,000In StockCurrent Sense Resistors - SMD 2512 2.4ohm 1% Curr Sense AEC-Q200 | 4,000In Stock | Reel | ERJ-1TR | 2.4 Ohms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8CWFR022V TTI: ERJ-8CWFR022V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 1206 22mohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-xCW | 22 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BQFR24V TTI: ERJ-8BQFR24V Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 1206 0.24ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-BQ/BS | 240 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8RQFR33V TTI: ERJ-8RQFR33V Panasonic Availability: 35,000In StockCurrent Sense Resistors - SMD 1206 0.33ohm 1% Curr Sense AEC-Q200 | 35,000In Stock | Reel | ERJ-xRQ/S | 330 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BWFR082V TTI: ERJ-3BWFR082V Panasonic Availability: 5,000In Stock5,000 On Order Expected 10-Jul-26 Current Sense Resistors - SMD 0603 0.08ohm 1% Curr Sense AEC-Q200 | 5,000In Stock5,000 On Order Expected 10-Jul-26 | Reel | ERJ-xBW | 82 mOhms | 330 mW (1/3 W) | 1 % | 150 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BQF3R0V TTI: ERJ-8BQF3R0V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 3 OHM 1% 1/2W | 10,000In Stock | Reel | ERJ-BQ/BS | 3 Ohms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-L08KF50MV TTI: ERJ-L08KF50MV Panasonic Availability: 5,000In Stock5,000 On Order Expected 11-Sep-26 Current Sense Resistors - SMD 1206 0.05ohm 1% Curr Sense AEC-Q200 | 5,000In Stock5,000 On Order Expected 11-Sep-26 | Reel | ERJ-L | 50 mOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8CWFR030V TTI: ERJ-8CWFR030V Panasonic Availability: 30,000In StockCurrent Sense Resistors - SMD 1206 30mohm 1% Curr Sense AEC-Q200 | 30,000In Stock | Reel | ERJ-xCW | 30 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-14RQJR22U TTI: ERJ-14RQJR22U Panasonic Availability: 15,000In StockCurrent Sense Resistors - SMD 1210 0.22ohm 5% Curr Sense AEC-Q200 | 15,000In Stock | Reel | ERJ-xRQ/S | 220 mOhms | 250 mW (1/4 W) | 5 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BWFR056V TTI: ERJ-8BWFR056V Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 1206 0.056ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-xBW | 56 mOhms | 1 W | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BQFR22V TTI: ERJ-3BQFR22V Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 0603 0.22ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-BQ/BS | 220 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-L08KF10CV TTI: ERJ-L08KF10CV Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 1206 0.10ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-L | 100 mOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-L1DKF10CU TTI: ERJ-L1DKF10CU Panasonic Availability: 15,000In StockCurrent Sense Resistors - SMD 2010 0.10ohm 1% Curr Sense AEC-Q200 | 15,000In Stock | Reel | ERJ-L | 100 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-L14KF39MU TTI: ERJ-L14KF39MU Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 1210 0.039ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-L | 39 mOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6RQFR27V TTI: ERJ-6RQFR27V Panasonic Availability: 25,000In StockCurrent Sense Resistors - SMD 0805 0.27ohm 1% Curr Sense AEC-Q200 | 25,000In Stock | Reel | ERJ-xRQ/S | 270 mOhms | 125 mW (1/8 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6CWFR016V TTI: ERJ-6CWFR016V Panasonic Availability: 25,000In StockCurrent Sense Resistors - SMD 0805 16mOhms 1% Curr Sens AEC-Q200 | 25,000In Stock | Reel | ERJ-xCW | 16 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.3 mm (0.051 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BQFR51V TTI: ERJ-8BQFR51V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 1206 0.51ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-BQ/BS | 510 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |