Panasonic - Current Sense Resistors - SMD
3,458 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERJ-6DSFR20V TTI: ERJ-6DSFR20V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 0805 200mOhms 1% Curr Sens AEC-Q200 | 10,000In Stock | Reel | ERJ-6D | 200 mOhms | 500 mW (1/2 W) | 1 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-2BQFR51X TTI: ERJ-2BQFR51X Panasonic Availability: 20,000In StockCurrent Sense Resistors - SMD 0402 0.51ohm 1% Curr Sense AEC-Q200 | 20,000In Stock | Reel | ERJ-BQ/BS | 510 mOhms | 166 mW (1/6 W) | 1 % | 250 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-8BSFR15V TTI: ERJ-8BSFR15V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 1206 0.15ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-BQ/BS | 150 mOhms | 500 mW (1/2 W) | 1 % | 250 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-6BWJR025V TTI: ERJ-6BWJR025V Panasonic Availability: 15,000In StockCurrent Sense Resistors - SMD 0805 25mOhm 5% Curr Sense AEC-Q200 | 15,000In Stock | Reel | ERJ-xBW | 25 mOhms | 500 mW (1/2 W) | 5 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-3BWFR056V TTI: ERJ-3BWFR056V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 0603 0.05ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-xBW | 56 mOhms | 330 mW (1/3 W) | 1 % | 150 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-6RQJR47V TTI: ERJ-6RQJR47V Panasonic Availability: 30,000In StockCurrent Sense Resistors - SMD 0805 0.47ohm 5% Curr Sense AEC-Q200 | 30,000In Stock | Reel | ERJ-xRQ/S | 470 mOhms | 125 mW (1/8 W) | 5 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-B2CFR12V TTI: ERJ-B2CFR12V Panasonic Availability: 15,000In StockCurrent Sense Resistors - SMD 0612 0.12ohms 1% Tol AEC-Q200 | 15,000In Stock | Reel | ERJ-Bx | 120 mOhms | 1 W | 1 % | 0 PPM / C, 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-6CWFR027V TTI: ERJ-6CWFR027V Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 0805 27mOhms 1% Curr Sens AEC-Q200 | 5,000In Stock | Reel | ERJ-xCW | 27 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.3 mm (0.051 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-6CWFR011V TTI: ERJ-6CWFR011V Panasonic Availability: 15,000In StockCurrent Sense Resistors - SMD 0805 11mOhms 1% Curr Sens AEC-Q200 | 15,000In Stock | Reel | ERJ-xCW | 11 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-6DQF7R5V TTI: ERJ-6DQF7R5V Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 0805 7.5ohms 1% Curr Sens AEC-Q200 | 5,000In Stock | Reel | ERJ-6D | 7.5 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-1TRQFR56U TTI: ERJ-1TRQFR56U Panasonic Availability: 4,000In StockCurrent Sense Resistors - SMD 2512 0.56ohm 1% Curr Sense AEC-Q200 | 4,000In Stock | Reel | ERJ-1TR | 560 mOhms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-12ZQJR27U TTI: ERJ-12ZQJR27U Panasonic Availability: 20,000In Stock5,000 On Order Expected 21-Aug-26 Current Sense Resistors - SMD 2010 0.27ohm 5% Curr Sense AEC-Q200 | 20,000In Stock5,000 On Order Expected 21-Aug-26 | Reel | ERJ-12Z | 270 mOhms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-8RQJR68V TTI: ERJ-8RQJR68V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 1206 0.68ohm 5% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-xRQ/S | 680 mOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-L06KF50MV TTI: ERJ-L06KF50MV Panasonic Availability: 150,000In StockCurrent Sense Resistors - SMD 0805 0.05ohm 1% Curr Sense AEC-Q200 | 150,000In Stock | Reel | ERJ-L | 50 mOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-3RQFR39V TTI: ERJ-3RQFR39V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 0603 0.39ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-xRQ/S | 390 mOhms | 100 mW (1/10 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-6DSFR11V TTI: ERJ-6DSFR11V Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 0805 110mOhms 1% Curr Sens AEC-Q200 | 5,000In Stock | Reel | ERJ-6D | 110 mOhms | 500 mW (1/2 W) | 1 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-2BSFR20X TTI: ERJ-2BSFR20X Panasonic Availability: 20,000In StockCurrent Sense Resistors - SMD 0402 0.20ohm 1% Curr Sense AEC-Q200 | 20,000In Stock | Reel | ERJ-BQ/BS | 200 mOhms | 166 mW (1/6 W) | 1 % | 300 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-2BQFR56X TTI: ERJ-2BQFR56X Panasonic Availability: 20,000In StockCurrent Sense Resistors - SMD 0402 0.56ohm 1% Curr Sense AEC-Q200 | 20,000In Stock | Reel | ERJ-BQ/BS | 560 mOhms | 166 mW (1/6 W) | 1 % | 250 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-8BWFR082V TTI: ERJ-8BWFR082V Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 1206 0.082ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-xBW | 82 mOhms | 1 W | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-8BWFR091V TTI: ERJ-8BWFR091V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 1206 0.091ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-xBW | 91 mOhms | 1 W | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-3RQJ1R0V TTI: ERJ-3RQJ1R0V Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 0603 1.0ohms 5% Thick Film Resistor | 5,000In Stock | Reel | ERJ-xRQ/S | 1 Ohms | 100 mW (1/10 W) | 5 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-6BQF8R2V TTI: ERJ-6BQF8R2V Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 0805 8.2ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-BQ/BS | 8.2 Ohms | 330 mW (1/3 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-1TRQFR33U TTI: ERJ-1TRQFR33U Panasonic Availability: 12,000In StockCurrent Sense Resistors - SMD 2512 0.33ohm 1% Curr Sense AEC-Q200 | 12,000In Stock | Reel | ERJ-1TR | 330 mOhms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ERJ-1TRQFR33V | ||
Mfr: ERJ-6RQFR56V TTI: ERJ-6RQFR56V Panasonic Availability: 20,000In StockCurrent Sense Resistors - SMD 0805 0.56ohm 1% Curr Sense AEC-Q200 | 20,000In Stock | Reel | ERJ-xRQ/S | 560 mOhms | 125 mW (1/8 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-6CWDR010V TTI: ERJ-6CWDR010V Panasonic Availability: 15,000In StockCurrent Sense Resistors - SMD 0805 0.5% 0.01ohm AEC-Q200 | 15,000In Stock | Reel | ERJ-xCW | 10 mOhms | 500 mW (1/2 W) | 0.5 % | 75 PPM / C | 0805 | 2012 | 2.05 mm (0.081 in) | 1.3 mm (0.051 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |