Panasonic - Current Sense Resistors - SMD
3,458 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERJ-B3CJR075V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0508 0.07ohms 5% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 75 mOhms | 500 mW (1/2 W) | 5 % | 0 PPM / C, 200 PPM / C | 0508 (Reversed) | 1220 (Reversed) | 1.25 mm (0.049 in) | 2 mm (0.079 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B3CJR15V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0508 0.15ohms 5% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 150 mOhms | 500 mW (1/2 W) | 5 % | 0 PPM / C, 200 PPM / C | 0508 (Reversed) | 1220 (Reversed) | 1.25 mm (0.049 in) | 2 mm (0.079 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B3CJR16V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0508 0.16ohms 5% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 160 mOhms | 500 mW (1/2 W) | 5 % | 0 PPM / C, 200 PPM / C | 0508 (Reversed) | 1220 (Reversed) | 1.25 mm (0.049 in) | 2 mm (0.079 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2AJ124V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 120Kohms 5% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 120 kOhms | 750 mW (3/4 W) | 5 % | 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B3BJR47V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0508 0.47ohms 5% Thick Film Resistor | 0In Stock | Reel | ERJ-Bx | 470 mOhms | 500 mW (1/2 W) | 5 % | 0 PPM / C, 200 PPM / C | 0508 (Reversed) | 1220 (Reversed) | 1.25 mm (0.049 in) | 2 mm (0.079 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2CFR062V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 0.06ohms 1% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 62 mOhms | 1 W | 1 % | 0 PPM / C, 150 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2AJ391V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 390ohms 5% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 390 Ohms | 750 mW (3/4 W) | 5 % | 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2BFR56V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 0.56ohms 1% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 560 mOhms | 1 W | 1 % | 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2BFR68V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 0.68ohms 1% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 680 mOhms | 1 W | 1 % | 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2BJ2R0V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 2ohms 5% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 2 Ohms | 1 W | 5 % | 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2BJ2R4V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 2.4ohms 5% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 2.4 Ohms | 1 W | 5 % | 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2BJ2R7V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 2.7ohms 5% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 2.7 Ohms | 1 W | 5 % | 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2BJR33V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 0.33ohms 5% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 330 mOhms | 1 W | 5 % | 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2BJR62V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 0.62ohms 5% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 620 mOhms | 1 W | 5 % | 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2CFR011V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 0.01ohms 1% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 11 mOhms | 1 W | 1 % | 0 PPM / C, 300 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2CJR013V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 0.01ohms 5% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 13 mOhms | 1 W | 5 % | 0 PPM / C, 300 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B1CFR015U TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1020 0.01ohms 1% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 15 mOhms | 2 W | 1 % | 350 PPM / C | 1020 (Reversed) | 2550 (Reversed) | 2.5 mm (0.098 in) | 5 mm (0.197 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B1CFR03U TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1020 0.03ohms 1% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 30 mOhms | 2 W | 1 % | 200 PPM / C | 1020 (Reversed) | 2550 (Reversed) | 2.5 mm (0.098 in) | 5 mm (0.197 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B1CFR11U TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1020 0.11ohms 1% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 110 mOhms | 2 W | 1 % | 100 PPM / C | 1020 (Reversed) | 2550 (Reversed) | 2.5 mm (0.098 in) | 5 mm (0.197 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B1CJR011U TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1020 0.011ohms 5% Thick Film Resistor | 0In Stock | Reel | ERJ-Bx | 11 mOhms | 2 W | 5 % | 350 PPM / C | 1020 (Reversed) | 2550 (Reversed) | 2.5 mm (0.098 in) | 5 mm (0.197 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-14RQJ2R7U TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1210 2.7ohms 5% AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 2.7 Ohms | 250 mW (1/4 W) | 5 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2CJR016V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 0.016ohms 5% Thick Film Resistor | 0In Stock | Reel | ERJ-Bx | 16 mOhms | 1 W | 5 % | 0 PPM / C, 300 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2CJR022V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 0.022ohms 5% Thick Film Resistor | 0In Stock | Reel | ERJ-Bx | 22 mOhms | 1 W | 5 % | 0 PPM / C, 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B3BJR27V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0508 0.27ohms 5% Thick Film Resistor | 0In Stock | Reel | ERJ-Bx | 270 mOhms | 500 mW (1/2 W) | 5 % | 0 PPM / C, 200 PPM / C | 0508 (Reversed) | 1220 (Reversed) | 1.25 mm (0.049 in) | 2 mm (0.079 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2AJ104V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 100Kohms 5% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 100 kOhms | 750 mW (3/4 W) | 5 % | 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |