Panasonic - Current Sense Resistors - SMD
3,458 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERJ-3BWJR056V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0603 0.05ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xBW | 56 mOhms | 330 mW (1/3 W) | 5 % | 150 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-12ZQFR47U TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 2010 0.47ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-12Z | 470 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B3BF3R0V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0508 3ohms 1% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 3 Ohms | 330 mW (1/3 W) | 1 % | 100 PPM / C | 0508 (Reversed) | 1220 (Reversed) | 1.25 mm (0.049 in) | 2 mm (0.079 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B3BJ1R5V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0508 1.5ohms 5% Thick Film Resistor | 0In Stock | Reel | ERJ-Bx | 1.5 Ohms | 330 mW (1/3 W) | 5 % | 200 PPM / C | 0508 (Reversed) | 1220 (Reversed) | 1.25 mm (0.049 in) | 2 mm (0.079 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B3BJ2R4V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0508 2.4ohms 5% Thick Film Resistor | 0In Stock | Reel | ERJ-Bx | 2.4 Ohms | 330 mW (1/3 W) | 5 % | 200 PPM / C | 0508 (Reversed) | 1220 (Reversed) | 1.25 mm (0.049 in) | 2 mm (0.079 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B3BJ4R7V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0508 4.7ohms 5% Thick Film Resistor | 0In Stock | Reel | ERJ-Bx | 4.7 Ohms | 330 mW (1/3 W) | 5 % | 200 PPM / C | 0508 (Reversed) | 1220 (Reversed) | 1.25 mm (0.049 in) | 2 mm (0.079 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B3BJ6R8V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0508 6.8ohms 5% Thick Film Resistor | 0In Stock | Reel | ERJ-Bx | 6.8 Ohms | 330 mW (1/3 W) | 5 % | 200 PPM / C | 0508 (Reversed) | 1220 (Reversed) | 1.25 mm (0.049 in) | 2 mm (0.079 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B3BJ8R2V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0508 8.2ohms 5% Thick Film Resistor | 0In Stock | Reel | ERJ-Bx | 8.2 Ohms | 330 mW (1/3 W) | 5 % | 200 PPM / C | 0508 (Reversed) | 1220 (Reversed) | 1.25 mm (0.049 in) | 2 mm (0.079 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B3CJR022V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0508 0.02ohms 5% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 22 mOhms | 500 mW (1/2 W) | 5 % | 0 PPM / C, 300 PPM / C | 0508 (Reversed) | 1220 (Reversed) | 1.25 mm (0.049 in) | 2 mm (0.079 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2AJ131V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 130ohms 5% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 130 Ohms | 750 mW (3/4 W) | 5 % | 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2AJ132V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 1.3Kohms 5% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 1.3 kOhms | 750 mW (3/4 W) | 5 % | 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2AJ154V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 150Kohms 5% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 150 kOhms | 750 mW (3/4 W) | 5 % | 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2AJ181V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 180ohms 5% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 180 Ohms | 750 mW (3/4 W) | 5 % | 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2AJ201V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 200ohms 5% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 200 Ohms | 750 mW (3/4 W) | 5 % | 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2AJ203V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 20Kohms 5% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 20 kOhms | 750 mW (3/4 W) | 5 % | 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2AJ301V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 300ohms 5% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 300 Ohms | 750 mW (3/4 W) | 5 % | 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2AJ302V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 3Kohms 5% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 3 kOhms | 750 mW (3/4 W) | 5 % | 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2AJ364V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 360Kohms 5% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 360 kOhms | 750 mW (3/4 W) | 5 % | 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2AJ394V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 390Kohms 5% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 390 kOhms | 750 mW (3/4 W) | 5 % | 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2AJ471V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 470ohms 5% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 470 Ohms | 750 mW (3/4 W) | 5 % | 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2AJ513V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 51Kohms 5% Thick Film Resistor | 0In Stock | Reel | ERJ-Bx | 51 kOhms | 750 mW (3/4 W) | 5 % | 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2AJ911V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 910ohms 5% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 910 Ohms | 750 mW (3/4 W) | 5 % | 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2BF1R1V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 1.1ohms 1% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 1.1 Ohms | 1 W | 1 % | 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2BF3R3V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 3.3ohms 1% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 3.3 Ohms | 1 W | 1 % | 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B3CJR039V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0508 0.03ohms 5% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 39 mOhms | 500 mW (1/2 W) | 5 % | 0 PPM / C, 300 PPM / C | 0508 (Reversed) | 1220 (Reversed) | 1.25 mm (0.049 in) | 2 mm (0.079 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |