Panasonic - Current Sense Resistors - SMD
3,458 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERJ-L14UJ73MU TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1210 73mOhm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 73 mOhms | 330 mW (1/3 W) | 5 % | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-L03UJ73MV TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0603 73mOhm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 73 mOhms | 200 mW (1/5 W) | 5 % | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-8BQJ5R6V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1206 5.6ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 5.6 Ohms | 500 mW (1/2 W) | 5 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-L14UF50MU TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1210 50mOhm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 50 mOhms | 330 mW (1/3 W) | 1 % | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-12RQJ2R0U TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1812 2.0ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 2 Ohms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 1812 | 4532 | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-14BQJ2R2U TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1210 2.2ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 2.2 Ohms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-L14UF32MU TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1210 32mOhm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 32 mOhms | 330 mW (1/3 W) | 1 % | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-L03UF84MV TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0603 84mOhm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 84 mOhms | 200 mW (1/5 W) | 1 % | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-L08UF67MV TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1206 67mOhm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 67 mOhms | 330 mW (1/3 W) | 1 % | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-L03UJ67MV TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0603 67mOhm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 67 mOhms | 200 mW (1/5 W) | 5 % | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-L08UJ87MV TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1206 87mOhm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 87 mOhms | 330 mW (1/3 W) | 5 % | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-6RQJ1R6V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0805 1.6ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 1.6 Ohms | 125 mW (1/8 W) | 5 % | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-L14UJ58MU TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1210 58mOhm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 58 mOhms | 330 mW (1/3 W) | 5 % | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-6BQF1R6V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0805 1.6ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 1.6 Ohms | 330 mW (1/3 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-L14UF56MU TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1210 56mOhm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 56 mOhms | 330 mW (1/3 W) | 1 % | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-3BQJ3R6V TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0603 3.6ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 3.6 Ohms | 250 mW (1/4 W) | 5 % | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-L14UF65MU TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1210 65mOhm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 65 mOhms | 330 mW (1/3 W) | 1 % | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-L14UJ61MU TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1210 61mOhm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 61 mOhms | 330 mW (1/3 W) | 5 % | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-L14UF95MU TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1210 95mOhm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 95 mOhms | 330 mW (1/3 W) | 1 % | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-12RQJ5R1U TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1812 5.1ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 5.1 Ohms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 1812 | 4532 | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-L03UF80MV TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0603 80mOhm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 80 mOhms | 200 mW (1/5 W) | 1 % | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-L08UJ55MV TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1206 55mOhm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 55 mOhms | 330 mW (1/3 W) | 5 % | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-12ZQJ5R6U TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 2010 5.6ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-12Z | 5.6 Ohms | 500 mW (1/2 W) | 5 % | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-L08UJ81MV TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1206 81mOhm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 81 mOhms | 330 mW (1/3 W) | 5 % | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-L06UF93MV TTI: Not Assigned Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0805 93mOhm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 93 mOhms | 250 mW (1/4 W) | 1 % | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |