Panasonic - Current Sense Resistors - SMD
3,458 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERJ-6BQJ2R0V TTI: ERJ-6BQJ2R0V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0805 2.0ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 2 Ohms | 330 mW (1/3 W) | 5 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6CWDR027V TTI: ERJ-6CWDR027V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.5% 0.027ohm AEC-Q200 | 0In Stock | Reel | ERJ-xCW | 27 mOhms | 500 mW (1/2 W) | 0.5 % | 75 PPM / C | 0805 | 2012 | 2.05 mm (0.081 in) | 1.3 mm (0.051 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DSJR15V TTI: ERJ-6DSJR15V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0805 150mOhms 5% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-6D | 150 mOhms | 500 mW (1/2 W) | 5 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BWFR091V TTI: ERJ-6BWFR091V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD .091 OHM 1% 1/2W 200PPM | 0In Stock | Reel | ERJ-xBW | 91 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BSFR11V TTI: ERJ-3BSFR11V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0603 0.11ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 110 mOhms | 250 mW (1/4 W) | 1 % | 300 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6RSJR15V TTI: ERJ-6RSJR15V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.15ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 150 mOhms | 125 mW (1/8 W) | 5 % | 250 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8RSFR20V TTI: ERJ-8RSFR20V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1206 0.2ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 200 mOhms | 250 mW (1/4 W) | 1 % | 250 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BQFR24V TTI: ERJ-6BQFR24V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.24ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 240 mOhms | 330 mW (1/3 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B3CFR20V TTI: ERJ-B3CFR20V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0508 200mOhms 500mW (1/2 W) 1% AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 200 mOhms | 500 mW (1/2 W) | 1 % | 0 PPM / C, 200 PPM / C | 0508 (Reversed) | 1220 (Reversed) | 1.25 mm (0.049 in) | 2 mm (0.079 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6LWJR007V TTI: ERJ-6LWJR007V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0805 7mOhms 5% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-xLW | 7 mOhms | 500 mW (1/2 W) | 5 % | 300 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.7 mm (0.028 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8CWJR013V TTI: ERJ-8CWJR013V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1206 13mohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xCW | 13 mOhms | 1 W | 5 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8CWJR047V TTI: ERJ-8CWJR047V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1206 47mohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xCW | 47 mOhms | 1 W | 5 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B1BF1R5U TTI: ERJ-B1BF1R5U Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1020 1.5ohms 1% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 1.5 Ohms | 2 W | 1 % | 100 PPM / C | 1020 (Reversed) | 2550 (Reversed) | 2.5 mm (0.098 in) | 5 mm (0.197 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BQJ1R0V TTI: ERJ-3BQJ1R0V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0603 1.0ohms 5% Thick Film Resistor | 0In Stock | Reel | ERJ-BQ/BS | 1 Ohms | 250 mW (1/4 W) | 5 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BQJR75V TTI: ERJ-3BQJR75V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0603 0.75ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 750 mOhms | 250 mW (1/4 W) | 5 % | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-3BQJR22V TTI: ERJ-3BQJR22V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0603 0.22ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 220 mOhms | 250 mW (1/4 W) | 5 % | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-B2AF100V TTI: ERJ-B2AF100V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD High Power Chip Res 0612 | 0In Stock | Reel | ERJ-Bx | 10 Ohms | 1 W | 1 % | 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BQJ1R0V TTI: ERJ-8BQJ1R0V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1 OHM 5% 1/2W | 0In Stock | Reel | ERJ-BQ/BS | 1 Ohms | 500 mW (1/2 W) | 5 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8RQFR30V TTI: ERJ-8RQFR30V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1206 0.3ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 300 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-2BWJR047X TTI: ERJ-2BWJR047X Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0402 0.047ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xBW | 47 mOhms | 250 mW (1/4 W) | 5 % | 300 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DSJR18V TTI: ERJ-6DSJR18V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0805 180mOhms 5% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-6D | 180 mOhms | 500 mW (1/2 W) | 5 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6CWDR024V TTI: ERJ-6CWDR024V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.5% 0.024ohm AEC-Q200 | 0In Stock | Reel | ERJ-xCW | 24 mOhms | 500 mW (1/2 W) | 0.5 % | 75 PPM / C | 0805 | 2012 | 2.05 mm (0.081 in) | 1.3 mm (0.051 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQJR68V TTI: ERJ-6DQJR68V Panasonic Current Sense Resistors - SMD 0805 680mOhms 5% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-6D | 680 mOhms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8RQF1R3V TTI: ERJ-8RQF1R3V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1206 1.3ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 1.3 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQJ2R7U TTI: ERJ-1TRQJ2R7U Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 2512 2.7ohms 5% Thick Film Resistor | 0In Stock | Reel | ERJ-1TR | 2.7 Ohms | 1 W | 5 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |