Panasonic - Current Sense Resistors - SMD
3,458 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERJ-2BQJR56X TTI: ERJ-2BQJR56X Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0402 0.56ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 560 mOhms | 166 mW (1/6 W) | 5 % | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-B3BFR51V TTI: ERJ-B3BFR51V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0508 0.51ohms 1% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 510 mOhms | 500 mW (1/2 W) | 1 % | 0 PPM / C, 200 PPM / C | 0508 (Reversed) | 1220 (Reversed) | 1.25 mm (0.049 in) | 2 mm (0.079 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRSFR18U TTI: ERJ-1TRSFR18U Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 2512 0.18ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-1TR | 180 mOhms | 1 W | 1 % | 200 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B3BF1R0V TTI: ERJ-B3BF1R0V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0508 1ohms 1% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 1 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0508 (Reversed) | 1220 (Reversed) | 1.25 mm (0.049 in) | 2 mm (0.079 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BQJ1R5V TTI: ERJ-8BQJ1R5V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1206 1.5ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 1.5 Ohms | 500 mW (1/2 W) | 5 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BQJ8R2V TTI: ERJ-8BQJ8R2V Panasonic Current Sense Resistors - SMD 1206 8.2ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 8.2 Ohms | 500 mW (1/2 W) | 5 % | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-6BSFR12V TTI: ERJ-6BSFR12V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.12ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 120 mOhms | 330 mW (1/3 W) | 1 % | 250 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8CWFR027V TTI: ERJ-8CWFR027V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1206 27mohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xCW | 27 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2BF4R7V TTI: ERJ-B2BF4R7V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 4.7ohms 1% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 4.7 Ohms | 1 W | 1 % | 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-2BQFR39X TTI: ERJ-2BQFR39X Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0402 0.39ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 390 mOhms | 166 mW (1/6 W) | 1 % | 250 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6CWDR016V TTI: ERJ-6CWDR016V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.5% 0.016ohm AEC-Q200 | 0In Stock | Reel | ERJ-xCW | 16 mOhms | 500 mW (1/2 W) | 0.5 % | 75 PPM / C | 0805 | 2012 | 2.05 mm (0.081 in) | 1.3 mm (0.051 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6CWFR030V TTI: ERJ-6CWFR030V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0805 30mOhms 1% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-xCW | 30 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.3 mm (0.051 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6RSFR10V TTI: ERJ-6RSFR10V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.10ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 100 mOhms | 125 mW (1/8 W) | 1 % | 250 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8CWJR015V TTI: ERJ-8CWJR015V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1206 15mohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xCW | 15 mOhms | 1 W | 5 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQFR91U TTI: ERJ-1TRQFR91U Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 2512 0.91ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-1TR | 910 mOhms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3LWJR005V TTI: ERJ-3LWJR005V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0603 5mOhms 5% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-xLW | 5 mOhms | 250 mW (1/4 W) | 5 % | 700 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DSFR13V TTI: ERJ-6DSFR13V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0805 130mOhms 1% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-6D | 130 mOhms | 500 mW (1/2 W) | 1 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BQF2R4V TTI: ERJ-3BQF2R4V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0603 2.4ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 2.4 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BWFR082V TTI: ERJ-6BWFR082V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.08ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xBW | 82 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRSJR10U TTI: ERJ-1TRSJR10U Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 2512 0.10ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-1TR | 100 mOhms | 1 W | 5 % | 200 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8RSFR13V TTI: ERJ-8RSFR13V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1206 0.13ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 130 mOhms | 250 mW (1/4 W) | 1 % | 250 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BWFR025V TTI: ERJ-8BWFR025V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1206 0.02ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xBW | 25 mOhms | 1 W | 1 % | 150 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2BF2R7V TTI: ERJ-B2BF2R7V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 2.7ohms 1% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 2.7 Ohms | 1 W | 1 % | 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BWFR051V TTI: ERJ-3BWFR051V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0603 0.05ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xBW | 51 mOhms | 330 mW (1/3 W) | 1 % | 150 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-14BQF2R4U TTI: ERJ-14BQF2R4U Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1210 2.4ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 2.4 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |