Panasonic - Current Sense Resistors - SMD
3,458 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERJ-6DQFR39V TTI: ERJ-6DQFR39V Panasonic Availability: 0In Stock5,000 On Order Expected 24-Jul-26 Current Sense Resistors - SMD 0805 390mOhms 1% Curr Sens AEC-Q200 | 0In Stock5,000 On Order Expected 24-Jul-26 | Reel | ERJ-6D | 390 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQF8R2U TTI: ERJ-1TRQF8R2U Panasonic Availability: 0In Stock4,000 On Order Expected 21-Jul-26 Current Sense Resistors - SMD 2512 8.2ohm 1% Curr Sense AEC-Q200 | 0In Stock4,000 On Order Expected 21-Jul-26 | Reel | ERJ-1TR | 8.2 Ohms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8RQF2R7V TTI: ERJ-8RQF2R7V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1206 2.7ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 2.7 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8CWFR039V TTI: ERJ-8CWFR039V Panasonic Availability: 0In Stock5,000 On Order Expected 23-Jul-26 Current Sense Resistors - SMD 1206 39mohm 1% Curr Sense AEC-Q200 | 0In Stock5,000 On Order Expected 23-Jul-26 | Reel | ERJ-xCW | 39 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B1BF2R0U TTI: ERJ-B1BF2R0U Panasonic Availability: 0In Stock5,000 On Order Expected 11-Sep-26 Current Sense Resistors - SMD 1020 2.0ohms 1% Tol AEC-Q200 | 0In Stock5,000 On Order Expected 11-Sep-26 | Reel | ERJ-Bx | 2 Ohms | 2 W | 1 % | 100 PPM / C | 1020 (Reversed) | 2550 (Reversed) | 2.5 mm (0.098 in) | 5 mm (0.197 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BWFR030V TTI: ERJ-6BWFR030V Panasonic Availability: 0In Stock15,000 On Order Expected Current Sense Resistors - SMD 0805 0.030ohm 1% Curr Sense AEC-Q200 | 0In Stock15,000 On Order Expected | Reel | ERJ-xBW | 30 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-14RQJR47U TTI: ERJ-14RQJR47U Panasonic Availability: 0In Stock10,000 On Order Expected 06-Aug-26 Current Sense Resistors - SMD 1210 0.47ohm 5% Curr Sense AEC-Q200 | 0In Stock10,000 On Order Expected 06-Aug-26 | Reel | ERJ-xRQ/S | 470 mOhms | 250 mW (1/4 W) | 5 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-L14KF33MU TTI: ERJ-L14KF33MU Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1210 0.033ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 33 mOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6RQFR47V TTI: ERJ-6RQFR47V Panasonic Availability: 0In Stock30,000 On Order Expected Current Sense Resistors - SMD 0805 0.47ohm 1% Curr Sense AEC-Q200 | 0In Stock30,000 On Order Expected | Reel | ERJ-xRQ/S | 470 mOhms | 125 mW (1/8 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BQFR91V TTI: ERJ-3BQFR91V Panasonic Availability: 0In Stock10,000 On Order Expected Current Sense Resistors - SMD 0603 0.91ohm 1% Curr Sense AEC-Q200 | 0In Stock10,000 On Order Expected | Reel | ERJ-BQ/BS | 910 mOhms | 250 mW (1/4 W) | 1 % | 300 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-2BQFR27X TTI: ERJ-2BQFR27X Panasonic Availability: 0In Stock10,000 On Order Expected 24-Jul-26 Current Sense Resistors - SMD 0402 0.27ohm 1% Curr Sense AEC-Q200 | 0In Stock10,000 On Order Expected 24-Jul-26 | Reel | ERJ-BQ/BS | 270 mOhms | 166 mW (1/6 W) | 1 % | 250 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQJR33V TTI: ERJ-6DQJR33V Panasonic Availability: 0In Stock5,000 On Order Expected 11-Sep-26 Current Sense Resistors - SMD 0805 330mOhms 5% Curr Sens AEC-Q200 | 0In Stock5,000 On Order Expected 11-Sep-26 | Reel | ERJ-6D | 330 mOhms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQJ1R0V TTI: ERJ-6DQJ1R0V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0805 1ohms 5% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-6D | 1 Ohms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6RQJR68V TTI: ERJ-6RQJR68V Panasonic Availability: 0In Stock10,000 On Order Expected 21-Aug-26 Current Sense Resistors - SMD 0805 0.68ohm 5% Curr Sense AEC-Q200 | 0In Stock10,000 On Order Expected 21-Aug-26 | Reel | ERJ-xRQ/S | 680 mOhms | 125 mW (1/8 W) | 5 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BWFR016V TTI: ERJ-8BWFR016V Panasonic Availability: 0In Stock5,000 On Order Expected 31-Jul-26 Current Sense Resistors - SMD 1206 0.016ohm 1% Curr Sense AEC-Q200 | 0In Stock5,000 On Order Expected 31-Jul-26 | Reel | ERJ-xBW | 16 mOhms | 1 W | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQF1R8V TTI: ERJ-6DQF1R8V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0805 1.8ohms 1% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-6D | 1.8 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3RQJR22V TTI: ERJ-3RQJR22V Panasonic Availability: 0In Stock10,000 On Order Expected 11-Sep-26 Current Sense Resistors - SMD 0603 0.22ohm 5% Curr Sense AEC-Q200 | 0In Stock10,000 On Order Expected 11-Sep-26 | Reel | ERJ-xRQ/S | 220 mOhms | 100 mW (1/10 W) | 5 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-2BQFR24X TTI: ERJ-2BQFR24X Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0402 0.24ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 240 mOhms | 166 mW (1/6 W) | 1 % | 250 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-2BQFR22X TTI: ERJ-2BQFR22X Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0402 0.22ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 220 mOhms | 166 mW (1/6 W) | 1 % | 250 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6CWDR018V TTI: ERJ-6CWDR018V Panasonic Availability: 0In Stock5,000 On Order Expected 23-Jul-26 Current Sense Resistors - SMD 0805 0.5% 0.018ohm AEC-Q200 | 0In Stock5,000 On Order Expected 23-Jul-26 | Reel | ERJ-xCW | 18 mOhms | 500 mW (1/2 W) | 0.5 % | 75 PPM / C | 0805 | 2012 | 2.05 mm (0.081 in) | 1.3 mm (0.051 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8CWJR015V TTI: ERJ-8CWJR015V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1206 15mohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xCW | 15 mOhms | 1 W | 5 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQFR91U TTI: ERJ-1TRQFR91U Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 2512 0.91ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-1TR | 910 mOhms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3LWJR005V TTI: ERJ-3LWJR005V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0603 5mOhms 5% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-xLW | 5 mOhms | 250 mW (1/4 W) | 5 % | 700 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DSFR13V TTI: ERJ-6DSFR13V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0805 130mOhms 1% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-6D | 130 mOhms | 500 mW (1/2 W) | 1 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BQF2R4V TTI: ERJ-3BQF2R4V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0603 2.4ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 2.4 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |