Panasonic - Current Sense Resistors - SMD
3,458 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERJ-6RQJR68V TTI: ERJ-6RQJR68V Panasonic Availability: 0In Stock10,000 On Order Expected 21-Aug-26 Current Sense Resistors - SMD 0805 0.68ohm 5% Curr Sense AEC-Q200 | 0In Stock10,000 On Order Expected 21-Aug-26 | Reel | ERJ-xRQ/S | 680 mOhms | 125 mW (1/8 W) | 5 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BWFR016V TTI: ERJ-8BWFR016V Panasonic Availability: 0In Stock5,000 On Order Expected 31-Jul-26 Current Sense Resistors - SMD 1206 0.016ohm 1% Curr Sense AEC-Q200 | 0In Stock5,000 On Order Expected 31-Jul-26 | Reel | ERJ-xBW | 16 mOhms | 1 W | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQF1R8V TTI: ERJ-6DQF1R8V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0805 1.8ohms 1% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-6D | 1.8 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3RQJR22V TTI: ERJ-3RQJR22V Panasonic Availability: 0In Stock10,000 On Order Expected 11-Sep-26 Current Sense Resistors - SMD 0603 0.22ohm 5% Curr Sense AEC-Q200 | 0In Stock10,000 On Order Expected 11-Sep-26 | Reel | ERJ-xRQ/S | 220 mOhms | 100 mW (1/10 W) | 5 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-2BQFR24X TTI: ERJ-2BQFR24X Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0402 0.24ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 240 mOhms | 166 mW (1/6 W) | 1 % | 250 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-2BQFR22X TTI: ERJ-2BQFR22X Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0402 0.22ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 220 mOhms | 166 mW (1/6 W) | 1 % | 250 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQF9R1V TTI: ERJ-6DQF9R1V Panasonic Availability: 0In Stock5,000 On Order Expected 11-Sep-26 Current Sense Resistors - SMD 0805 9.1ohms 1% Curr Sens AEC-Q200 | 0In Stock5,000 On Order Expected 11-Sep-26 | Reel | ERJ-6D | 9.1 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQF6R2V TTI: ERJ-6DQF6R2V Panasonic Availability: 0In Stock5,000 On Order Expected 11-Sep-26 Current Sense Resistors - SMD 0805 6.2ohms 1% Curr Sens AEC-Q200 | 0In Stock5,000 On Order Expected 11-Sep-26 | Reel | ERJ-6D | 6.2 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQFR43V TTI: ERJ-6DQFR43V Panasonic Availability: 0In Stock5,000 On Order Expected 07-Aug-26 Current Sense Resistors - SMD 0805 430mOhms 1% Curr Sens AEC-Q200 | 0In Stock5,000 On Order Expected 07-Aug-26 | Reel | ERJ-6D | 430 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BWFR050V TTI: ERJ-3BWFR050V Panasonic Availability: 0In Stock10,000 On Order Expected 30-Jul-26 Current Sense Resistors - SMD .05 OHM 1% 1/3W | 0In Stock10,000 On Order Expected 30-Jul-26 | Reel | ERJ-xBW | 50 mOhms | 330 mW (1/3 W) | 1 % | 150 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8CWFR043V TTI: ERJ-8CWFR043V Panasonic Availability: 0In Stock10,000 On Order Expected Current Sense Resistors - SMD 1206 43mohm 1% Curr Sense AEC-Q200 | 0In Stock10,000 On Order Expected | Reel | ERJ-xCW | 43 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6CWFR015V TTI: ERJ-6CWFR015V Panasonic Current Sense Resistors - SMD 0805 15mOhms 1% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-xCW | 15 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.3 mm (0.051 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-2BQJ1R0X TTI: ERJ-2BQJ1R0X Panasonic Availability: 0In Stock10,000 On Order Expected 21-Jul-26 Current Sense Resistors - SMD 1 OHM 5% 1/6W 250PPM | 0In Stock10,000 On Order Expected 21-Jul-26 | Reel | ERJ-BQ/BS | 1 Ohms | 166 mW (1/6 W) | 5 % | 250 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-14BQF1R2U TTI: ERJ-14BQF1R2U Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1210 1.2ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 1.2 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRSJR15U TTI: ERJ-1TRSJR15U Panasonic Availability: 0In Stock4,000 On Order Expected 21-Jul-26 Current Sense Resistors - SMD 2512 0.15ohm 5% Curr Sense AEC-Q200 | 0In Stock4,000 On Order Expected 21-Jul-26 | Reel | ERJ-1TR | 150 mOhms | 1 W | 5 % | 200 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQF5R1U TTI: ERJ-1TRQF5R1U Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 2512 5.1ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-1TR | 5.1 Ohms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6LWFR005V TTI: ERJ-6LWFR005V Panasonic Availability: 0In Stock65,000 On Order Expected 21-Aug-26 Current Sense Resistors - SMD 0805 5mOhms 1% Curr Sens AEC-Q200 | 0In Stock65,000 On Order Expected 21-Aug-26 | Reel | ERJ-xLW | 5 mOhms | 500 mW (1/2 W) | 1 % | 300 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.7 mm (0.028 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQJ8R2U TTI: ERJ-1TRQJ8R2U Panasonic Availability: 0In Stock4,000 On Order Expected 21-Jul-26 Current Sense Resistors - SMD 2512 8.2ohms 5% Thick Film Resistor | 0In Stock4,000 On Order Expected 21-Jul-26 | Reel | ERJ-1TR | 8.2 Ohms | 1 W | 5 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3RQF2R0V TTI: ERJ-3RQF2R0V Panasonic Availability: 0In Stock5,000 On Order Expected 21-Jul-26 Current Sense Resistors - SMD 0603 2.0ohm 1% Curr Sense AEC-Q200 | 0In Stock5,000 On Order Expected 21-Jul-26 | Reel | ERJ-xRQ/S | 2 Ohms | 100 mW (1/10 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-2BQJR22X TTI: ERJ-2BQJR22X Panasonic Availability: 0In Stock10,000 On Order Expected 21-Aug-26 Current Sense Resistors - SMD 0402 0.22ohm 5% Curr Sense AEC-Q200 | 0In Stock10,000 On Order Expected 21-Aug-26 | Reel | ERJ-BQ/BS | 220 mOhms | 166 mW (1/6 W) | 5 % | 300 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-L03UF75MV TTI: ERJ-L03UF75MV Panasonic Availability: 0In Stock5,000 On Order Expected 24-Jul-26 Current Sense Resistors - SMD 0603 0.075ohm 1% Curr Sense AEC-Q200 | 0In Stock5,000 On Order Expected 24-Jul-26 | Reel | ERJ-L | 75 mOhms | 200 mW (1/5 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BQFR33V TTI: ERJ-8BQFR33V Panasonic Current Sense Resistors - SMD 1206 0.33ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 330 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BWFR051V TTI: ERJ-8BWFR051V Panasonic Availability: 0In Stock10,000 On Order Expected 28-Dec-26 Current Sense Resistors - SMD 1206 0.051ohm 1% Curr Sense AEC-Q200 | 0In Stock10,000 On Order Expected 28-Dec-26 | Reel | ERJ-xBW | 51 mOhms | 1 W | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQJR24V TTI: ERJ-6DQJR24V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0805 240mOhms 5% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-6D | 240 mOhms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BWFR011V TTI: ERJ-8BWFR011V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1206 0.011ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xBW | 11 mOhms | 1 W | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |