Panasonic - Current Sense Resistors - SMD
3,458 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERJ-8CWFR010V TTI: ERJ-8CWFR010V Panasonic Availability: 0In Stock235,000 On Order Expected Current Sense Resistors - SMD 1206 10mohm 1% Curr Sense AEC-Q200 | 0In Stock235,000 On Order Expected | Reel | ERJ-xCW | 10 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6RQF1R0V TTI: ERJ-6RQF1R0V Panasonic Availability: 0In Stock40,000 On Order Expected Current Sense Resistors - SMD 0805 1.0ohm 1% Curr Sense AEC-Q200 | 0In Stock40,000 On Order Expected | Reel | ERJ-xRQ/S | 1 Ohms | 125 mW (1/8 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-2BQJR47X TTI: ERJ-2BQJR47X Panasonic Availability: 0In Stock80,000 On Order Expected Current Sense Resistors - SMD 0402 0.47ohm 5% Curr Sense AEC-Q200 | 0In Stock80,000 On Order Expected | Reel | ERJ-BQ/BS | 470 mOhms | 166 mW (1/6 W) | 5 % | 250 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQF2R7V TTI: ERJ-6DQF2R7V Panasonic Availability: 0In Stock20,000 On Order Expected Current Sense Resistors - SMD 0805 2.7ohms 1% Curr Sens AEC-Q200 | 0In Stock20,000 On Order Expected | Reel | ERJ-6D | 2.7 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BWFR020V TTI: ERJ-3BWFR020V Panasonic Availability: 0In Stock25,000 On Order Expected Current Sense Resistors - SMD 0603 0.02ohm 1% Curr Sense AEC-Q200 | 0In Stock25,000 On Order Expected | Reel | ERJ-xBW | 20 mOhms | 330 mW (1/3 W) | 1 % | 250 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQFR68U TTI: ERJ-1TRQFR68U Panasonic Availability: 0In Stock4,000 On Order Expected 30-Jul-26 Current Sense Resistors - SMD 2512 0.68ohm 1% Curr Sense AEC-Q200 | 0In Stock4,000 On Order Expected 30-Jul-26 | Reel | ERJ-1TR | 680 mOhms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BWFR075V TTI: ERJ-6BWFR075V Panasonic Availability: 0In Stock20,000 On Order Expected Current Sense Resistors - SMD 0805 0.075ohms 1% Curr Sense AEC-Q200 | 0In Stock20,000 On Order Expected | Reel | ERJ-xBW | 75 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3RSFR18V TTI: ERJ-3RSFR18V Panasonic Availability: 0In Stock20,000 On Order Expected Current Sense Resistors - SMD 0603 0.18ohm 1% Curr Sense AEC-Q200 | 0In Stock20,000 On Order Expected | Reel | ERJ-xRQ/S | 180 mOhms | 100 mW (1/10 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-L14UF25MU TTI: ERJ-L14UF25MU Panasonic Availability: 0In Stock10,000 On Order Expected 21-Aug-26 Current Sense Resistors - SMD 1210 0.025ohm 1% Curr Sense AEC-Q200 | 0In Stock10,000 On Order Expected 21-Aug-26 | Reel | ERJ-L | 25 mOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQJR22U TTI: ERJ-1TRQJR22U Panasonic Availability: 0In Stock12,000 On Order Expected 21-Jul-26 Current Sense Resistors - SMD 2512 0.22ohm 5% Curr Sense AEC-Q200 | 0In Stock12,000 On Order Expected 21-Jul-26 | Reel | ERJ-1TR | 220 mOhms | 1 W | 5 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQJR33U TTI: ERJ-1TRQJR33U Panasonic Availability: 0In Stock8,000 On Order Expected 21-Jul-26 Current Sense Resistors - SMD 2512 0.33ohm 5% Curr Sense AEC-Q200 | 0In Stock8,000 On Order Expected 21-Jul-26 | Reel | ERJ-1TR | 330 mOhms | 1 W | 5 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-14BQFR30U TTI: ERJ-14BQFR30U Panasonic Availability: 0In Stock10,000 On Order Expected 11-Sep-26 Current Sense Resistors - SMD 1210 0.3ohm 1% Curr Sense AEC-Q200 | 0In Stock10,000 On Order Expected 11-Sep-26 | Reel | ERJ-BQ/BS | 300 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQFR24U TTI: ERJ-1TRQFR24U Panasonic Availability: 0In Stock12,000 On Order Expected 04-Sep-26 Current Sense Resistors - SMD 2512 0.24ohm 1% Curr Sense AEC-Q200 | 0In Stock12,000 On Order Expected 04-Sep-26 | Reel | ERJ-1TR | 240 mOhms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQJR51V TTI: ERJ-6DQJR51V Panasonic Availability: 0In Stock20,000 On Order Expected 21-Aug-26 Current Sense Resistors - SMD 0805 510mOhms 5% Curr Sens AEC-Q200 | 0In Stock20,000 On Order Expected 21-Aug-26 | Reel | ERJ-6D | 510 mOhms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DSFR15V TTI: ERJ-6DSFR15V Panasonic Availability: 0In Stock10,000 On Order Expected Current Sense Resistors - SMD 0805 150mOhms 1% Curr Sens AEC-Q200 | 0In Stock10,000 On Order Expected | Reel | ERJ-6D | 150 mOhms | 500 mW (1/2 W) | 1 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BQFR30V TTI: ERJ-3BQFR30V Panasonic Availability: 0In Stock15,000 On Order Expected Current Sense Resistors - SMD .3 OHM 1% 1/4W 300PPM | 0In Stock15,000 On Order Expected | Reel | ERJ-BQ/BS | 300 mOhms | 250 mW (1/4 W) | 1 % | 300 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8RQF2R2V TTI: ERJ-8RQF2R2V Panasonic Availability: 0In Stock10,000 On Order Expected 24-Jul-26 Current Sense Resistors - SMD 1206 2.2ohm 1% Curr Sense AEC-Q200 | 0In Stock10,000 On Order Expected 24-Jul-26 | Reel | ERJ-xRQ/S | 2.2 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQF3R0U TTI: ERJ-1TRQF3R0U Panasonic Availability: 0In Stock8,000 On Order Expected 11-Sep-26 Current Sense Resistors - SMD 2512 3.0ohm 1% Curr Sense AEC-Q200 | 0In Stock8,000 On Order Expected 11-Sep-26 | Reel | ERJ-1TR | 3 Ohms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6CWFR010V TTI: ERJ-6CWFR010V Panasonic Availability: 0In Stock10,000 On Order Expected Current Sense Resistors - SMD 0805 10mOhms 1% Curr Sens AEC-Q200 | 0In Stock10,000 On Order Expected | Reel | ERJ-xCW | 10 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BWFR018V TTI: ERJ-8BWFR018V Panasonic Availability: 0In Stock10,000 On Order Expected 14-Sep-26 Current Sense Resistors - SMD 1206 0.018ohm 1% Curr Sense AEC-Q200 | 0In Stock10,000 On Order Expected 14-Sep-26 | Reel | ERJ-xBW | 18 mOhms | 1 W | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BQF5R1V TTI: ERJ-3BQF5R1V Panasonic Availability: 0In Stock10,000 On Order Expected 24-Jul-26 Current Sense Resistors - SMD 0603 5.1ohm 1% Curr Sense AEC-Q200 | 0In Stock10,000 On Order Expected 24-Jul-26 | Reel | ERJ-BQ/BS | 5.1 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3RQFR22V TTI: ERJ-3RQFR22V Panasonic Availability: 0In Stock40,000 On Order Expected Current Sense Resistors - SMD 0603 0.22ohm 1% Curr Sense AEC-Q200 | 0In Stock40,000 On Order Expected | Reel | ERJ-xRQ/S | 220 mOhms | 100 mW (1/10 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BQJR27V TTI: ERJ-8BQJR27V Panasonic Availability: 0In Stock10,000 On Order Expected 21-Jul-26 Current Sense Resistors - SMD 1206 0.27ohm 5% Curr Sense AEC-Q200 | 0In Stock10,000 On Order Expected 21-Jul-26 | Reel | ERJ-BQ/BS | 270 mOhms | 500 mW (1/2 W) | 5 % | 250 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BQF3R3V TTI: ERJ-3BQF3R3V Panasonic Availability: 0In Stock10,000 On Order Expected Current Sense Resistors - SMD 0603 3.3ohm 1% Curr Sense AEC-Q200 | 0In Stock10,000 On Order Expected | Reel | ERJ-BQ/BS | 3.3 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BWFR015V TTI: ERJ-6BWFR015V Panasonic Availability: 0In Stock10,000 On Order Expected 10-Jul-26 Current Sense Resistors - SMD 0805 0.015ohm 1% Curr Sense AEC-Q200 | 0In Stock10,000 On Order Expected 10-Jul-26 | Reel | ERJ-xBW | 15 mOhms | 500 mW (1/2 W) | 1 % | 300 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |