Panasonic - Current Sense Resistors - SMD
3,458 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERJ-1TRSJR18U TTI: ERJ-1TRSJR18U Panasonic Availability: 8,000In StockCurrent Sense Resistors - SMD 2512 0.18ohms 5% Thick Film Resistor | 8,000In Stock | Reel | ERJ-1TR | 180 mOhms | 1 W | 5 % | 200 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BQF2R2V TTI: ERJ-6BQF2R2V Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 0805 2.2ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-BQ/BS | 2.2 Ohms | 330 mW (1/3 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BQF1R0V TTI: ERJ-8BQF1R0V Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 1206 1ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-BQ/BS | 1 Ohms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6RQF5R6V TTI: ERJ-6RQF5R6V Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 0805 5.6ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-xRQ/S | 5.6 Ohms | 125 mW (1/8 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3RQF1R2V TTI: ERJ-3RQF1R2V Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 0603 1.2ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-xRQ/S | 1.2 Ohms | 100 mW (1/10 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3RQF1R8V TTI: ERJ-3RQF1R8V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 0603 1.8ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-xRQ/S | 1.8 Ohms | 100 mW (1/10 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-14BQF1R5U TTI: ERJ-14BQF1R5U Panasonic Availability: 15,000In StockCurrent Sense Resistors - SMD 1210 1.5ohm 1% Curr Sense AEC-Q200 | 15,000In Stock | Reel | ERJ-BQ/BS | 1.5 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8RQJ1R0V TTI: ERJ-8RQJ1R0V Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 1206 1ohm 5% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-xRQ/S | 1 Ohms | 250 mW (1/4 W) | 5 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-12ZQJR47U TTI: ERJ-12ZQJR47U Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 2010 0.47ohm 5% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-12Z | 470 mOhms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQF6R8U TTI: ERJ-1TRQF6R8U Panasonic Availability: 16,000In StockCurrent Sense Resistors - SMD 2512 6.8ohm 1% Curr Sense AEC-Q200 | 16,000In Stock | Reel | ERJ-1TR | 6.8 Ohms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQF1R8U TTI: ERJ-1TRQF1R8U Panasonic Availability: 12,000In StockCurrent Sense Resistors - SMD 2512 1.8ohm 1% Curr Sense AEC-Q200 | 12,000In Stock | Reel | ERJ-1TR | 1.8 Ohms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6LWFR006V TTI: ERJ-6LWFR006V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 0805 6mOhms 1% Curr Sens AEC-Q200 | 10,000In Stock | Reel | ERJ-xLW | 6 mOhms | 500 mW (1/2 W) | 1 % | 300 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.7 mm (0.028 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-L12KF10CU TTI: ERJ-L12KF10CU Panasonic Availability: 15,000In StockCurrent Sense Resistors - SMD 1812 0.1ohm 1% Curr Sense AEC-Q200 | 15,000In Stock | Reel | ERJ-L | 100 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1812 | 4532 | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BQF4R3V TTI: ERJ-3BQF4R3V Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 4.3 OHM 1% 1/4W | 5,000In Stock | Reel | ERJ-BQ/BS | 4.3 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8CWFR011V TTI: ERJ-8CWFR011V Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 1206 11mohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-xCW | 11 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8RQF3R0V TTI: ERJ-8RQF3R0V Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 1206 3.0ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-xRQ/S | 3 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-MS4HF7M0U TTI: ERJ-MS4HF7M0U Panasonic Availability: 4,000In StockCurrent Sense Resistors - SMD 2512 2W 7mOhm +/-1% AEC-Q200 | 4,000In Stock | Reel | ERJ-M | 7 mOhms | 2 W | 1 % | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | - 65 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 | ||||
Mfr: ERJ-3RQF6R8V TTI: ERJ-3RQF6R8V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 0603 6.8ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-xRQ/S | 6.8 Ohms | 100 mW (1/10 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BWFR027V TTI: ERJ-3BWFR027V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 0603 0.02ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-xBW | 27 mOhms | 330 mW (1/3 W) | 1 % | 250 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BSFR16V TTI: ERJ-3BSFR16V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 0603 0.16ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-BQ/BS | 160 mOhms | 250 mW (1/4 W) | 1 % | 300 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQJ2R2V TTI: ERJ-6DQJ2R2V Panasonic Availability: 20,000In StockCurrent Sense Resistors - SMD 0805 2.2ohms 5% Curr Sens AEC-Q200 | 20,000In Stock | Reel | ERJ-6D | 2.2 Ohms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3RQJR39V TTI: ERJ-3RQJR39V Panasonic Availability: 15,000In StockCurrent Sense Resistors - SMD 0603 0.39ohm 5% Curr Sense AEC-Q200 | 15,000In Stock | Reel | ERJ-xRQ/S | 390 mOhms | 100 mW (1/10 W) | 5 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6CWDR020V TTI: ERJ-6CWDR020V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 0805 0.5% 0.02ohm AEC-Q200 | 10,000In Stock | Reel | ERJ-xCW | 20 mOhms | 500 mW (1/2 W) | 0.5 % | 75 PPM / C | 0805 | 2012 | 2.05 mm (0.081 in) | 1.3 mm (0.051 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BQF4R7V TTI: ERJ-8BQF4R7V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 4.7 OHM 1% 1/2W 200PPM | 10,000In Stock | Reel | ERJ-BQ/BS | 4.7 Ohms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-L03UF75MV. TTI: ERJ-L03UF75MV. Panasonic Availability: 600In StockLimited Supply Cut Tape Current Sense Resistors - SMD .075 OHM 1%1/10W | 600In StockLimited Supply | Cut Tape | 75 mOhms | 200 mW (1/5 W) | 1 % | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT |