Panasonic - Current Sense Resistors - SMD
3,458 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERJ-14BQFR24U TTI: ERJ-14BQFR24U Panasonic Availability: 15,000In StockCurrent Sense Resistors - SMD .24 OHM 1% 1/2W | 15,000In Stock | Reel | ERJ-BQ/BS | 240 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BQFR24V TTI: ERJ-3BQFR24V Panasonic Availability: 15,000In StockCurrent Sense Resistors - SMD .24 OHM 1% 1/4W | 15,000In Stock | Reel | ERJ-BQ/BS | 240 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6RQF4R7V TTI: ERJ-6RQF4R7V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 0805 4.7ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-xRQ/S | 4.7 Ohms | 125 mW (1/8 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BWFR024V TTI: ERJ-8BWFR024V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 1206 0.024ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-xBW | 24 mOhms | 1 W | 1 % | 150 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BQFR30V TTI: ERJ-8BQFR30V Panasonic Availability: 15,000In StockCurrent Sense Resistors - SMD 1206 0.3ohm 1% Curr Sense AEC-Q200 | 15,000In Stock | Reel | ERJ-BQ/BS | 300 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BQF2R7V TTI: ERJ-3BQF2R7V Panasonic Availability: 15,000In StockCurrent Sense Resistors - SMD 0603 2.7ohm 1% Curr Sense AEC-Q200 | 15,000In Stock | Reel | ERJ-BQ/BS | 2.7 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6CWJR010V TTI: ERJ-6CWJR010V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 0805 10mOhms 5% Curr Sens AEC-Q200 | 10,000In Stock | Reel | ERJ-xCW | 10 mOhms | 500 mW (1/2 W) | 5 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQJ3R9V TTI: ERJ-6DQJ3R9V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 0805 3.9ohms 5% Curr Sens AEC-Q200 | 10,000In Stock | Reel | ERJ-6D | 3.9 Ohms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-14BQF3R6U TTI: ERJ-14BQF3R6U Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 1210 3.6ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-BQ/BS | 3.6 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BQFR43V TTI: ERJ-3BQFR43V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 0603 0.43ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-BQ/BS | 430 mOhms | 250 mW (1/4 W) | 1 % | 300 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-2BQFR82X TTI: ERJ-2BQFR82X Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 0402 0.82ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-BQ/BS | 820 mOhms | 166 mW (1/6 W) | 1 % | 250 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2AJ912V TTI: ERJ-B2AJ912V Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 0612 9.1Kohms 5% Tol AEC-Q200 | 5,000In Stock | Reel | ERJ-Bx | 9.1 kOhms | 750 mW (3/4 W) | 5 % | 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BQFR51V TTI: ERJ-3BQFR51V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 0603 0.51ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-BQ/BS | 510 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6RQJ1R0V TTI: ERJ-6RQJ1R0V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 0805 1.0ohm 5% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-xRQ/S | 1 Ohms | 125 mW (1/8 W) | 5 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8RQJR33V TTI: ERJ-8RQJR33V Panasonic Availability: 20,000In StockCurrent Sense Resistors - SMD 1206 0.33ohm 5% Curr Sense AEC-Q200 | 20,000In Stock | Reel | ERJ-xRQ/S | 330 mOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-14BQF1R0U TTI: ERJ-14BQF1R0U Panasonic Availability: 15,000In StockCurrent Sense Resistors - SMD 1210 1ohm 1% Curr Sense AEC-Q200 | 15,000In Stock | Reel | ERJ-BQ/BS | 1 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-14BQFR27U TTI: ERJ-14BQFR27U Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 1210 0.27ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-BQ/BS | 270 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-14BQF4R7U TTI: ERJ-14BQF4R7U Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 1210 4.7ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-BQ/BS | 4.7 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BWFR011V TTI: ERJ-6BWFR011V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 0805 0.011ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-xBW | 11 mOhms | 500 mW (1/2 W) | 1 % | 300 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BQF4R7V TTI: ERJ-3BQF4R7V Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 0603 4.7ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-BQ/BS | 4.7 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BQFR68V TTI: ERJ-8BQFR68V Panasonic Availability: 20,000In StockCurrent Sense Resistors - SMD 1206 0.68ohm 1% Curr Sense AEC-Q200 | 20,000In Stock | Reel | ERJ-BQ/BS | 680 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-L1DKF50MU TTI: ERJ-L1DKF50MU Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 2010 0.05ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-L | 50 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQFR36U TTI: ERJ-1TRQFR36U Panasonic Availability: 4,000In StockCurrent Sense Resistors - SMD 2512 0.36ohm 1% Curr Sense AEC-Q200 | 4,000In Stock | Reel | ERJ-1TR | 360 mOhms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6CWFR012V TTI: ERJ-6CWFR012V Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 0805 12mOhms 1% Curr Sens AEC-Q200 | 5,000In Stock | Reel | ERJ-xCW | 12 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.3 mm (0.051 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8RQFR62V TTI: ERJ-8RQFR62V Panasonic Availability: 15,000In StockCurrent Sense Resistors - SMD 1206 0.62ohm 1% Curr Sense AEC-Q200 | 15,000In Stock | Reel | ERJ-xRQ/S | 620 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |